47 Headers, Male Pins

Results: 960
Manufacturer
Amphenol Aerospace OperationsAssmann WSW ComponentsGCTMill-Max Manufacturing Corp.Preci-DipSamtec Inc.Sullins Connector SolutionsTE Connectivity Aerospace, Defense and Marine
Series
-329349350351353356399800830850860
Packaging
BoxBulkTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Type
HeaderHeader, Cuttable
Contact Type
Male BladeMale Pin
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.075" (1.91mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Rows
123
Row Spacing - Mating
0.075" (1.91mm)0.100" (2.54mm)0.125" (3.18mm)-
Number of Positions Loaded
4146All
Style
Board to Board or CableBoard to Board
Shrouding
Shrouded - 2 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolderWire Wrap
Fastening Type
-Push-PullThreaded
Contact Length - Mating
0.065" (1.65mm)0.070" (1.78mm)0.071" (1.80mm)0.075" (1.90mm)0.086" (2.20mm)0.100" (2.54mm)0.105" (2.67mm)0.110" (2.79mm)0.118" (3.00mm)0.120" (3.05mm)0.121" (3.07mm)0.125" (3.18mm)
Contact Length - Post
0.078" (1.98mm)0.084" (2.13mm)0.090" (2.29mm)0.091" (2.30mm)0.092" (2.34mm)0.095" (2.41mm)0.098" (2.50mm)0.100" (2.54mm)0.102" (2.60mm)0.104" (2.64mm)0.105" (2.67mm)0.106" (2.69mm)
Overall Contact Length
0.189" (4.80mm)0.199" (5.05mm)0.209" (5.30mm)0.214" (5.43mm)0.224" (5.69mm)0.241" (6.13mm)0.244" (6.20mm)0.248" (6.30mm)0.255" (6.48mm)0.265" (6.73mm)0.276" (7.00mm)0.300" (7.62mm)
Insulation Height
0.034" (0.86mm)0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)0.064" (1.63mm)0.071" (1.80mm)0.079" (2.00mm)0.084" (2.14mm)0.087" (2.20mm)0.098" (2.50mm)
Contact Shape
CircularCircular, SquareRectangularSquare
Contact Finish - Mating
GoldTinTin-Lead
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)15.0µin (0.38µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)39.4µin (1.00µm)50.0µin (1.27µm)200.0µin (5.08µm)-Flash
Contact Finish - Post
-GoldTinTin-Lead
Contact Material
-Beryllium CopperBrass AlloyBrassBronzeCopper AlloyGilding MetalPhosphor Bronze
Insulation Material
Diallyl Phthalate (DAP), Glass FilledLiquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA6T), Nylon 6T, Glass FilledPolyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT)Polycyclohexylenedimethylene Terephthalate (PCT)Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledPolyester, Glass FilledThermoplastic
Features
-Board GuideBoard Guide, End ShroudsBoard Guide, End Shrouds, Pick and PlaceBoard Guide, Pick and PlaceEnd ShroudsEnd Shrouds, Pick and PlaceMating Flange, Mounting FlangeMating GuideMating Guide, Mounting FlangePick and Place
Operating Temperature
-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
-BlackGreenNatural
Current Rating (Amps)
1A per Contact1A2.8A per Contact2.9A per Contact3A3.2A per Contact3.4A per Contact4.5A per Contact5A per Contact5A-Varies by Wire Gauge
Voltage Rating
30VAC/DC100V, 150VDC150VDC275VAC750V-
Stocking Options
Environmental Options
Media
Marketplace Product
960Results
Applied FiltersRemove All

Showing
of 960
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
HDASF041YD6A-000
HDASF041YD6A-000
HDAS HYBRID PLUG 41 STRAIGHT PC
Amphenol Aerospace Operations
25
In Stock
1 : $174.48000
Tray
Tray
ActiveHeaderMale Pin0.075" (1.91mm)4730.075" (1.91mm)41Board to Board or CableShrouded - 2 WallThrough HoleSolderThreaded-0.264" (6.71mm)--CircularGold39.4µin (1.00µm)GoldCopper AlloyLiquid Crystal Polymer (LCP), Glass FilledMating Flange, Mounting Flange-65°C ~ 150°C-UL94 V-0Black4.5A per Contact750V
HDASF041YC6A-000
HDASF041YC6A-000
HDAS HYBRID PLUG 41 RIGHT ANGLE
Amphenol Aerospace Operations
23
In Stock
1 : $238.95000
Tray
Tray
ActiveHeaderMale Pin0.075" (1.91mm)4730.075" (1.91mm)41Board to Board or CableShrouded - 2 WallThrough Hole, Right AngleSolderThreaded-0.157" (4.00mm)--CircularGold39.4µin (1.00µm)GoldCopper AlloyLiquid Crystal Polymer (LCP), Glass FilledMating Flange, Mounting Flange-65°C ~ 150°C-UL94 V-0Black4.5A per Contact750V
0
In Stock
Check Lead Time
5,000 : $0.60743
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.050" (1.27mm)471-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.110" (2.79mm)0.102" (2.60mm)0.313" (7.94mm)0.100" (2.54mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6T, Glass Filled--40°C ~ 105°C-UL94 V-0Black1A-
47W, 1.27MM PITCH PIN HDR, SIL,
BD020-47-A-J-0350-0300-L-G
47W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $2.03288
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)471-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
GRPBxx1VWVN-RC
GRPB471VWVN-RC
CONN HEADER VERT 47POS 1.27MM
Sullins Connector Solutions
0
In Stock
Check Lead Time
1,000 : $2.43117
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)471-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
GRPBxx1VWCN-RC
GRPB471VWCN-RC
CONN HEADER R/A 47POS 1.27MM
Sullins Connector Solutions
0
In Stock
Check Lead Time
1,000 : $3.28330
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)471-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.098" (2.50mm)-0.084" (2.14mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
GRPBxx1VWTC-RC
GRPB471VWTC-RC
CONN HEADER SMD 47POS 1.27MM
Sullins Connector Solutions
0
In Stock
Check Lead Time
1,000 : $3.52624
Tube
-
Tube
ActiveHeaderMale Pin0.050" (1.27mm)471-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
GRPBxx1VWTD-RC
GRPB471VWTD-RC
CONN HEADER SMD 47POS 1.27MM
Sullins Connector Solutions
0
In Stock
Check Lead Time
1,000 : $3.52624
Tube
-
Tube
ActiveHeaderMale Pin0.050" (1.27mm)471-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
0
In Stock
Check Lead Time
1,000 : $3.62528
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)471-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.071" (1.80mm)0.098" (2.50mm)0.209" (5.30mm)0.039" (1.00mm)SquareGoldFlashGoldPhosphor BronzeLiquid Crystal Polymer (LCP)--40°C ~ 125°C-UL94 V-0Black1A-
0
In Stock
Check Lead Time
1,000 : $4.19710
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)471-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.071" (1.80mm)0.102" (2.60mm)-0.050" (1.27mm)SquareGoldFlashGoldPhosphor BronzeLiquid Crystal Polymer (LCP)--40°C ~ 125°C-UL94 V-0Black1A-
0
In Stock
Check Lead Time
1,000 : $4.49235
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)471-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.039" (1.00mm)SquareGoldFlashGoldPhosphor BronzeLiquid Crystal Polymer (LCP)--40°C ~ 125°C-UL94 V-0Black1A-
0
In Stock
Check Lead Time
1,000 : $4.49235
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)471-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.039" (1.00mm)SquareGoldFlashGoldPhosphor BronzeLiquid Crystal Polymer (LCP)--40°C ~ 125°C-UL94 V-0Black1A-
TSW Series
TSW-147-07-T-S
CONN HEADER VERT 47POS 2.54MM
Samtec Inc.
0
In Stock
243
Factory
Value Added Item
1 : $4.78000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)471-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-1xx-08-T-S
TSW-147-08-T-S
CONN HEADER VERT 47POS 2.54MM
Samtec Inc.
0
In Stock
243
Factory
Value Added Item
1 : $4.90000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)471-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-147-14-T-S
CONN HEADER VERT 47POS 2.54MM
Samtec Inc.
0
In Stock
Value Added Item
1 : $4.90000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)471-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-147-23-T-S
CONN HEADER VERT 47POS 2.54MM
Samtec Inc.
0
In Stock
Value Added Item
1 : $5.01000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)471-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-147-05-T-S
CONN HEADER VERT 47POS 2.54MM
Samtec Inc.
0
In Stock
Value Added Item
1 : $5.31000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)471-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-147-06-T-S
CONN HEADER VERT 47POS 2.54MM
Samtec Inc.
0
In Stock
Value Added Item
1 : $5.31000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)471-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-147-08-T-S-RA
TSW-147-08-T-S-RA
CONN HEADER R/A 47POS 2.54MM
Samtec Inc.
0
In Stock
Value Added Item
1 : $5.38000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)471-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-147-17-T-S
CONN HEADER VERT 47POS 2.54MM
Samtec Inc.
0
In Stock
Value Added Item
1 : $5.87000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)471-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
860-80-xxx-10-001101
860-80-047-10-001101
CONN HEADER VERT 47POS 1MM
Preci-Dip
0
In Stock
Check Lead Time
1,100 : $5.98365
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)471-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.086" (2.20mm)0.098" (2.50mm)0.241" (6.13mm)0.047" (1.20mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
800-80-xxx-20-00x101
800-80-047-20-001101
CONN HEADER R/A 47POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
250 : $6.58256
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)471-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.195" (4.95mm)0.126" (3.20mm)-0.100" (2.54mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
350-80-xxx-01-899101
350-80-147-01-899101
CONN HEADER SMD 47POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
180 : $6.59239
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)471-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.141" (3.60mm)--0.110" (2.79mm)CircularTinFlashTinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
350-80-1xx-00-xxx101
350-80-147-00-006101
CONN HEADER VERT 47POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
170 : $6.98429
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)471-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.141" (3.60mm)0.114" (2.90mm)0.394" (10.00mm)0.110" (2.79mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
350-80-1xx-00-xxx101
350-80-147-00-013101
CONN HEADER VERT 47POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
160 : $7.00694
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)471-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.134" (3.39mm)0.121" (3.08mm)0.416" (10.57mm)0.116" (2.95mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
Showing
of 960

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.