Showing
of 19,091
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PREC0xxSAAN-RC
PREC040SAAN-RC
CONN HEADER VERT 40POS 2.54MM
Sullins Connector Solutions
33,074
In Stock
1 : $0.73000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.448" (11.39mm)0.098" (2.50mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
PREC0xxSFAN-RC
PREC040SFAN-RC
CONN HEADER VERT 40POS 2.54MM
Sullins Connector Solutions
8,498
In Stock
1 : $0.84000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.537" (13.63mm)0.098" (2.50mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
PRPC0xxSAAN-RC
PRPC040SAAN-RC
CONN HEADER VERT 40POS 2.54MM
Sullins Connector Solutions
26,586
In Stock
1 : $0.97000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.448" (11.39mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
17,070
In Stock
1 : $1.07000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
PRPC0xxSFAN-RC
PRPC040SFAN-RC
CONN HEADER VERT 40POS 2.54MM
Sullins Connector Solutions
15,728
In Stock
1 : $1.09000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.537" (13.63mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
13,255
In Stock
1 : $1.21000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
5,854
In Stock
1 : $1.84000
Bulk
-
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.141" (3.60mm)0.110" (2.79mm)0.331" (8.40mm)0.079" (2.00mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black2A150V
B(40)B-PUDSS-1 (LF)(SN)
B40B-PUDSS-1
CONN HEADER VERT 40POS 2MM
JST Sales America Inc.
15,824
In Stock
1 : $2.10000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.122" (3.10mm)-0.378" (9.60mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
61304011121
61304011121
CONN HEADER VERT 40POS 2.54MM
Würth Elektronik
13,103
In Stock
1 : $2.20000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
2,914
In Stock
1 : $2.45000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull---0.358" (9.10mm)SquareGoldFlashGoldBrassPolyamide (PA), NylonKeying Slot-40°C ~ 105°C-UL94 V-0Black3A-
61304021121
61304021121
CONN HEADER VERT 40POS 2.54MM
Würth Elektronik
4,569
In Stock
1 : $2.90000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
Flex Stack TLW
TLW-140-06-T-S
CONN HEADER VERT 40POS 2.54MM
Samtec Inc.
8,797
In Stock
6,612
Factory
1 : $3.05000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.135" (3.43mm)0.300" (7.62mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
61304021021
61304021021
CONN HEADER R/A 40POS 2.54MM
Würth Elektronik
1,348
In Stock
1 : $3.21000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)-0.200" (5.08mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
2340-6111TG
2340-6111TG
CONN HEADER VERT 40POS 2.54MM
3M
12,457
In Stock
1 : $3.92000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
5016454020
5016454020
CONN HEADER VERT 40POS 2MM
Molex
14,141
In Stock
1 : $4.12000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
951 Series
951140-8622-AR
CONN HEADER VERT 40POS 2MM
3M
8,254
In Stock
1 : $4.13000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)401-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.173" (4.40mm)0.110" (2.79mm)0.343" (8.70mm)0.060" (1.52mm)SquareGoldFlashTinCopper AlloyThermoplastic--55°C ~ 125°C-UL94 V-0Black1A-
5054481271
5054484071
CONN HEADER SMD R/A 40POS 1.25MM
Molex
3,165
In Stock
1 : $6.41000
Cut Tape (CT)
500 : $4.49166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)402-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
Minitek 127 20021121 Series
20021121-00040T4LF
CONN HEADER SMD 40POS 1.27MM
Amphenol ICC (FCI)
3,076
In Stock
1 : $4.54000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)---SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplastic--55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
(5)103308-8, (5)103309-8
5103308-8
CONN HEADER VERT 40POS 2.54MM
TE Connectivity AMP Connectors
1,257
In Stock
1 : $4.54000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
AMPMODU Mod II Breakaway Vert xx Pins
9-146282-0
CONN HEADER VERT 40POS 2.54MM
TE Connectivity AMP Connectors
503
In Stock
1 : $4.64000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)0.410" (10.41mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)TinCopper AlloyLiquid Crystal Polymer (LCP)--65°C ~ 105°C-UL94 V-0Black3A-
501571-4007
5015714007
CONN HEADER SMD R/A 40POS 1MM
Molex
24,188
In Stock
1 : $6.66000
Cut Tape (CT)
800 : $4.66200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)4020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.325" (8.25mm)SquareGold39.4µin (1.00µm)-Phosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
XG4A-4034
XG4A-4034
CONN HEADER R/A 40POS 2.54MM
Omron Electronics Inc-EMC Div
3,858
In Stock
1 : $5.46000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.126" (3.20mm)-0.335" (8.51mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black3A300V
951 Series
951140-7622-AR
CONN HEADER R/A 40POS 2MM
3M
5,598
In Stock
1 : $5.47000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)401-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.173" (4.40mm)0.110" (2.79mm)-0.079" (2.00mm)SquareGoldFlashTinCopper AlloyThermoplastic--55°C ~ 125°C-UL94 V-0Black1A-
M50-3652042R
M50-3652042R
CONN HEADER SMD 40POS 1.27MM
Harwin Inc.
2,706
In Stock
1 : $7.84000
Cut Tape (CT)
250 : $5.48948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks0.120" (3.05mm)--0.325" (8.25mm)SquareGoldFlashTinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock, Keying Slot, Pick and Place-55°C ~ 125°C-UL94 V-0Black1.75A per Contact-
Flex Stack TLW
TLW-140-05-G-S
CONN HEADER VERT 40POS 2.54MM
Samtec Inc.
4,084
In Stock
3,900
Factory
1 : $5.98000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.170" (4.32mm)0.335" (8.51mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black5.2A per Contact-
Showing
of 19,091

40 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.