Showing
1 - 25
of 10,238
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
30310-6002HB
30310-6002HB
CONN HEADER VERT 10POS 2.54MM
3M
59,282
In Stock
1 : $1.10000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
2303-6111-TG
2303-6111-TG
CONN HEADER VERT 3POS 2.54MM
3M
41,619
In Stock
1 : $1.10000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
30316-6002HB
30316-6002HB
CONN HEADER VERT 16POS 2.54MM
3M
27,162
In Stock
1 : $1.48000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30310-5002HB
30310-5002HB
CONN HEADER R/A 10POS 2.54MM
3M
21,426
In Stock
1 : $1.48000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30320-6002HB
30320-6002HB
CONN HEADER VERT 20POS 2.54MM
3M
64,805
In Stock
1 : $1.53000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30314-6002HB
30314-6002HB
CONN HEADER VERT 14POS 2.54MM
3M
17,915
In Stock
1 : $2.57000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
D2510-6V0C-AR-WD
D2510-6V0C-AR-WD
CONN HEADER SMD 10POS 2.54MM
3M
25,533
In Stock
1 : $4.10000
Cut Tape (CT)
200 : $3.27710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.243" (6.17mm)--0.390" (9.91mm)SquareGold10.0µin (0.25µm)TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Pick and Place-55°C ~ 105°C-UL94 V-0Black1.75A-
D2510-6002-AR
D2510-6002-AR
CONN HEADER VERT 10POS 2.54MM
3M
9,271
In Stock
1 : $3.32000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.243" (6.17mm)0.112" (2.84mm)0.492" (12.50mm)0.253" (6.43mm)SquareGold10.0µin (0.25µm)TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1.75A-
D2514-6V0C-AR-WD
D2514-6V0C-AR-WD
CONN HEADER SMD 14POS 2.54MM
3M
3,188
In Stock
1 : $4.26000
Cut Tape (CT)
200 : $3.40825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.243" (6.17mm)--0.390" (9.91mm)SquareGold10.0µin (0.25µm)TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Pick and Place-55°C ~ 105°C-UL94 V-0Black1.75A-
N3793-6202RB
N3793-6202RB
CONN HEADER VERT 10POS 2.54MM
3M
13,176
In Stock
1 : $3.73000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short0.240" (6.10mm)0.112" (2.84mm)0.652" (16.56mm)0.680" (17.27mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
N3793-6302RB
N3793-6302RB
CONN HEADER VERT 10POS 2.54MM
3M
1,182
In Stock
1 : $3.73000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.112" (2.84mm)0.652" (16.56mm)0.680" (17.27mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
N2510-6002RB
N2510-6002-RB
CONN HEADER VERT 10POS 2.54MM
3M
106,882
In Stock
1 : $3.76000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.243" (6.17mm)0.112" (2.84mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1.75A-
2500 Series 14 Pos
N2514-6002-RB
CONN HEADER VERT 14POS 2.54MM
3M
52,576
In Stock
1 : $3.89000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.243" (6.17mm)0.112" (2.84mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1.75A-
2500 Series RA 14 Pos
N2514-5002-RB
CONN HEADER R/A 14POS 2.54MM
3M
14,797
In Stock
1 : $3.94000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.243" (6.17mm)0.112" (2.84mm)-0.338" (8.59mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1.75A-
2340-6111TG
2340-6111TG
CONN HEADER VERT 40POS 2.54MM
3M
13,793
In Stock
1 : $4.00000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
2500 Series 16Pos
N2516-6002-RB
CONN HEADER VERT 16POS 2.54MM
3M
43,027
In Stock
1 : $4.01000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.243" (6.17mm)0.112" (2.84mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1.75A-
2500 Series 20 Pos
N2520-6002-RB
CONN HEADER VERT 20POS 2.54MM
3M
36,289
In Stock
1 : $4.22000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.243" (6.17mm)0.112" (2.84mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1.75A-
951 Series
951140-8622-AR
CONN HEADER VERT 40POS 2MM
3M
13,529
In Stock
1 : $4.22000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)401-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.173" (4.40mm)0.110" (2.79mm)0.343" (8.70mm)0.060" (1.52mm)SquareGoldFlashTinCopper AlloyThermoplastic--55°C ~ 125°C-UL94 V-0Black1A-
2500 Series 20 Pos
N2520-6003-RB
CONN HEADER VERT 20POS 2.54MM
3M
9,376
In Stock
1 : $4.42000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.243" (6.17mm)0.155" (3.94mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1.75A-
N3314-6302RB
N3314-6302RB
CONN HEADER VERT 14POS 2.54MM
3M
23,110
In Stock
1 : $4.66000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.112" (2.84mm)0.652" (16.56mm)0.680" (17.27mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
D2534-6V0C-AR-WF
D2534-6V0C-AR-WF
CONN HEADER SMD 34POS 2.54MM
3M
13,540
In Stock
1 : $6.35000
Cut Tape (CT)
200 : $5.07945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.243" (6.17mm)--0.390" (9.91mm)SquareGold10.0µin (0.25µm)TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Pick and Place-55°C ~ 105°C-UL94 V-0Black1.75A-
929834-02-xx-xx
929834-02-36-RK
CONN HEADER VERT 36POS 2.54MM
3M
821
In Stock
1 : $5.10000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.210" (5.33mm)0.545" (13.84mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929834-01-xx-xx
929834-01-36-RK
CONN HEADER VERT 36POS 2.54MM
3M
195
In Stock
1 : $5.10000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.110" (2.79mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
(N)3408-6302xx
N3408-6302RB
CONN HEADER VERT 16POS 2.54MM
3M
6,393
In Stock
1 : $5.23000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.112" (2.84mm)0.652" (16.56mm)0.680" (17.27mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
957220-5002-AR
957220-5002-AR
CONN HEADER R/A 20POS 2MM
3M
2,139
In Stock
1 : $5.42000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.118" (3.00mm)-0.217" (5.51mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
Showing
1 - 25
of 10,238

3M Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.