35 Headers, Male Pins

Results: 1,805
Manufacturer
3MAdam TechAmphenol ICC (FCI)Assmann WSW ComponentsGCTHarwin Inc.ITT Cannon, LLCMill-Max Manufacturing Corp.MolexNorComp Inc.Preci-DipSamtec Inc.Sullins Connector SolutionsTE Connectivity Aerospace, Defense and Marine
Series
-2163230026632763329349350351353356399
Packaging
BagBoxBulkTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Type
HeaderHeader, BreakawayHeader, CuttablePlug
Contact Type
Male BladeMale PinTab
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.070" (1.78mm)0.079" (2.00mm)0.100" (2.54mm)0.157" (4.00mm)0.197" (5.00mm)-
Number of Rows
1235
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)0.125" (3.18mm)0.157" (4.00mm)0.197" (5.00mm)-
Number of Positions Loaded
1834All
Style
Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 2 WallShrouded - 4 WallUnshrouded
Mounting Type
-Panel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolderWire Wrap
Fastening Type
-Friction LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.020" (0.51mm)0.060" (1.52mm)0.065" (1.65mm)0.070" (1.78mm)0.071" (1.80mm)0.075" (1.90mm)0.079" (2.00mm)0.086" (2.20mm)0.093" (2.36mm)
Contact Length - Post
0.055" (1.40mm)0.070" (1.78mm)0.078" (1.98mm)0.079" (2.00mm)0.084" (2.13mm)0.085" (2.16mm)0.088" (2.23mm)0.090" (2.29mm)0.091" (2.30mm)0.092" (2.34mm)0.094" (2.40mm)0.095" (2.41mm)
Overall Contact Length
0.120" (3.05mm)0.189" (4.80mm)0.199" (5.05mm)0.209" (5.30mm)0.214" (5.43mm)0.224" (5.69mm)0.234" (5.94mm)0.236" (6.00mm)0.241" (6.13mm)0.244" (6.20mm)0.248" (6.30mm)0.255" (6.48mm)
Insulation Height
0.034" (0.86mm)0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)0.060" (1.52mm)0.064" (1.63mm)0.071" (1.80mm)0.079" (2.00mm)0.084" (2.14mm)0.087" (2.20mm)
Contact Shape
CircularCircular, SquareRectangularSquare
Contact Finish - Mating
Gold or Gold, GXT™GoldGold, GXT™Gold-PalladiumSilverTinTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)3.00µin (0.076µm)5.00µin (0.127µm)10.0µin (0.25µm)15.0µin (0.38µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)39.4µin (1.00µm)50.0µin (1.27µm)78.7µin (2.00µm)100.0µin (2.54µm)200.0µin (5.08µm)-
Contact Finish - Post
-GoldTinTin-Lead
Contact Material
-Beryllium CopperBrass AlloyBrassBronzeCopper AlloyGilding MetalPhosphor Bronze
Insulation Material
-Diallyl Phthalate (DAP), Glass FilledLiquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA6T), Nylon 6TPolyamide (PA6T), Nylon 6T, Glass FilledPolyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT)
Features
-Board GuideBoard Guide, End ShroudsBoard Guide, End Shrouds, Pick and PlaceBoard Guide, Pick and PlaceBoard Guide, SealableBoard Guide, SealedBoard LockBoard Lock, Pick and PlaceEnd ShroudsEnd Shrouds, Pick and PlaceFilter, Mounting Flange, SealedMating GuideMating Guide, Mounting Flange
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 130°C-65°C ~ 150°C-65°C ~ 200°C-65°C ~ 250°C-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-25°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
-BlackBlueGrayGreenNaturalOrangeTan
Current Rating (Amps)
1A per Contact1A1.5A per Contact1.5A2A per Contact2A2.5A2.8A per Contact2.9A per Contact3A per Contact3A3.1A per Contact3.2A per Contact3.4A per Contact
Voltage Rating
30VAC/DC100V, 150VDC110V150V150VDC250VAC250VAC/DC275VAC600VAC/DC600VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
1,805Results
Applied FiltersRemove All

Showing
of 1,805
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3,119
In Stock
1 : $29.52000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealed-40°C ~ 125°C--BlackVaries by Wire Gauge250VAC
894
In Stock
1 : $30.25000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealed-40°C ~ 125°C--GrayVaries by Wire Gauge250VAC
639
In Stock
1 : $30.49000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledMounting Flange, Sealed-40°C ~ 125°C--BlueVaries by Wire Gauge250VAC
776230-1
776230-1
CONN HEADER VERT 35POS 4MM
TE Connectivity AMP Connectors
11
In Stock
1 : $23.13000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLocking Ramp----CircularTin--BrassPolybutylene Terephthalate (PBT), Glass FilledMounting Flange, Sealable-40°C ~ 105°C--BlackVaries by Wire Gauge250VAC
135
In Stock
1 : $24.34000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularTin--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealable-40°C ~ 105°C--BlackVaries by Wire Gauge250VAC
776231-1
776231-1
CONN HEADER VERT 35POS 4MM
TE Connectivity AMP Connectors
6,416
In Stock
1 : $24.95000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLocking Ramp----CircularTin--BrassPolybutylene Terephthalate (PBT), Glass FilledMounting Flange, Sealed-40°C ~ 105°C--BlackVaries by Wire Gauge250VAC
1,129
In Stock
1 : $26.18000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularTin--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealed-40°C ~ 105°C--BlackVaries by Wire Gauge250VAC
188
In Stock
1 : $26.90000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularTin--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealed-40°C ~ 105°C--GrayVaries by Wire Gauge250VAC
5,891
In Stock
1 : $29.21000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledMounting Flange, Sealed-40°C ~ 125°C--BlackVaries by Wire Gauge250VAC
178
In Stock
1 : $29.77000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealed-40°C ~ 125°C--NaturalVaries by Wire Gauge250VAC
776230-4
776230-4
CONN HEADER VERT 35POS 4MM
TE Connectivity AMP Connectors
121
In Stock
1 : $23.86000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLocking Ramp----CircularTin--BrassPolybutylene Terephthalate (PBT), Glass FilledMounting Flange, Sealable-40°C ~ 105°C--GrayVaries by Wire Gauge250VAC
382
In Stock
1 : $26.18000
Tray
Tray
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealed-40°C ~ 125°C--OrangeVaries by Wire Gauge250VAC
163
In Stock
1 : $27.39000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledMounting Flange, Sealable-40°C ~ 125°C--BlackVaries by Wire Gauge250VAC
625
In Stock
1 : $27.56000
Tray
Tray
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLocking Ramp----CircularTin--BrassPolybutylene Terephthalate (PBT), Glass FilledMounting Flange, Sealed-40°C ~ 105°C--NaturalVaries by Wire Gauge250VAC
121
In Stock
1 : $27.69000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealable-40°C ~ 125°C--BlackVaries by Wire Gauge250VAC
1,327
In Stock
1 : $28.97000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealable-40°C ~ 125°C--BlueVaries by Wire Gauge250VAC
149
In Stock
1 : $19.44000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealable-40°C ~ 125°C--NaturalVaries by Wire Gauge250VAC
298
In Stock
1 : $22.87000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularTin--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealed-40°C ~ 105°C--BlueVaries by Wire Gauge250VAC
312
In Stock
1 : $24.65000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealable-40°C ~ 125°C--OrangeVaries by Wire Gauge250VAC
776231-5
776231-5
CONN HEADER VERT 35POS 4MM
TE Connectivity AMP Connectors
163
In Stock
1 : $26.23000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLocking Ramp----CircularTin--BrassPolybutylene Terephthalate (PBT), Glass FilledMounting Flange, Sealed-40°C ~ 105°C--BlueVaries by Wire Gauge250VAC
150
In Stock
1 : $26.42000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularTin--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealed-40°C ~ 105°C--NaturalVaries by Wire Gauge250VAC
160
In Stock
1 : $28.11000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledMounting Flange, Sealable-40°C ~ 125°C--GrayVaries by Wire Gauge250VAC
560
In Stock
1 : $28.43000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealable-40°C ~ 125°C--GrayVaries by Wire Gauge250VAC
160
In Stock
1 : $29.45000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledMounting Flange, Sealed-40°C ~ 125°C--NaturalVaries by Wire Gauge250VAC
157
In Stock
1 : $30.79000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealed-40°C ~ 125°C--BlueVaries by Wire Gauge250VAC
Showing
of 1,805

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.