Showing
of 10,800
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3-826646-2
3-826646-2
CONN HEADER VERT 32POS 2.54MM
TE Connectivity AMP Connectors
3,484
In Stock
1 : $5.54000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.228" (5.80mm)0.126" (3.20mm)0.465" (11.81mm)0.110" (2.79mm)SquareGold3.90µin (0.099µm)TinBrassPolybutylene Terephthalate (PBT)--65°C ~ 105°C-UL94 V-0Green5A-
BBL-1xx-T-E
BBL-132-T-E
CONN HEADER VERT 32POS 2.54MM
Samtec Inc.
1,423
In Stock
497
Factory
1 : $4.72000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.125" (3.18mm)0.300" (7.62mm)0.070" (1.78mm)CircularTin-Nickel-Liquid Crystal Polymer (LCP)--55°C ~ 125°C--Black--
658
In Stock
1 : $13.83000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.125" (3.18mm)0.104" (2.64mm)0.299" (7.60mm)0.050" (1.27mm)CircularTin200.0µin (5.08µm)TinBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester----Black-100V, 150VDC
643341001
0643341001
32CKT RA S CMC HEADER BLK
Molex
919
In Stock
1 : $16.56000
Tray
Tray
ActiveHeaderMale Pin-324-AllBoard to Cable/WireShrouded - 4 WallBoard Edge, Through Hole, Right AngleSolderLatch Lock---0.974" (24.75mm)-Tin-Tin-Polybutylene Terephthalate (PBT), Glass FilledBoard Guide, Board Lock, Mounting Flange-40°C ~ 125°C--Black12A per Contact14VDC
BBL-1xx-G-E
BBL-132-G-E
CONN HEADER VERT 32POS 2.54MM
Samtec Inc.
6,180
In Stock
10,941
Factory
1 : $12.29000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.125" (3.18mm)0.300" (7.62mm)0.070" (1.78mm)CircularGold20.0µin (0.51µm)Nickel-Liquid Crystal Polymer (LCP)--55°C ~ 125°C--Black--
BBS-1xx-G-A
BBS-132-G-A
CONN HEADER VERT 32POS 2.54MM
Samtec Inc.
3,297
In Stock
2,590
Factory
1 : $16.16000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.125" (3.18mm)0.125" (3.18mm)0.460" (11.68mm)0.211" (5.35mm)CircularGold20.0µin (0.51µm)Nickel-Polyester, Glass Filled--55°C ~ 125°C--Black--
B32B-PHDSS
B32B-PHDSS
CONN HEADER VERT 32POS 2MM
JST Sales America Inc.
4,309
In Stock
1 : $1.74000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
S32B-PHDSS
S32B-PHDSS
CONN HEADER R/A 32POS 2MM
JST Sales America Inc.
2,246
In Stock
1 : $1.88000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
67996-4xx
67996-432HLF
CONN HEADER VERT 32POS 2.54MM
Amphenol ICC (FCI)
2,748
In Stock
1 : $1.97000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)3220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
1,926
In Stock
1 : $2.47000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
67997-xxx
67997-232HLF
CONN HEADER VERT 32POS 2.54MM
Amphenol ICC (FCI)
1,468
In Stock
1 : $2.52000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)3220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
501645-3220
5016453220
CONN HEADER VERT 32POS 2MM
Molex
18,368
In Stock
1 : $3.81000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
14,724
In Stock
1 : $6.00000
Cut Tape (CT)
500 : $4.07600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderDetent Lock---0.283" (7.19mm)CircularGold8.00µin (0.203µm)-BrassPolyamide (PA), NylonPick and Place, Solder Retention-30°C ~ 85°C-UL94 V-0Beige2A250V
474
In Stock
1 : $4.22000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)0.299" (7.60mm)0.260" (6.60mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--30°C ~ 85°C-UL94 V-0Black2A250V
MX34032NF2
MX34032NF2
CONN HEADER R/A 32POS 2.2MM
JAE Electronics
2,326
In Stock
1 : $4.24000
Tube
Tube
ActiveHeaderMale Pin0.087" (2.20mm)3220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp0.303" (7.70mm)0.126" (3.20mm)-0.626" (15.90mm)SquareTin-TinBrassSyndiotactic Polystyrene (SPS), Glass FilledMounting Flange-40°C ~ 85°C--Gray3A-
15150322601000
15150322601000
CONN HEADER SMD R/A 32POS 1.27MM
HARTING
2,968
In Stock
1 : $6.75000
Cut Tape (CT)
560 : $4.58429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)3220.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.167" (4.25mm)SquareGold-TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Solder Retention-55°C ~ 125°C-UL94 V-0Black--
Milli-Grid 87758 Gold xx Pins
0877583216
CONN HEADER VERT 32POS 2MM
Molex
2,115
In Stock
1 : $4.98000
Tray
Tray
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)0.319" (8.10mm)0.059" (1.50mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6, Glass Filled---UL94 V-0Black--
15110322601000
15110322601000
CONN HEADER SMD 32POS 1.27MM
HARTING
1,581
In Stock
1 : $7.83000
Cut Tape (CT)
280 : $5.48296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)3220.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.157" (4.00mm)--0.260" (6.60mm)SquareGold-TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Pick and Place, Solder Retention-55°C ~ 125°C-UL94 V-0Black--
890-18-xxx-10-xxx101
890-18-032-10-002101
CONN HEADER VERT 32POS 2.54MM
Preci-Dip
1,865
In Stock
1 : $6.68000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.276" (7.00mm)0.118" (3.00mm)0.494" (12.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
TSW Series
TSW-116-07-G-D
CONN HEADER VERT 32POS 2.54MM
Samtec Inc.
330
In Stock
1,226
Factory
1 : $6.86000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)3220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
0878313220
0878313220
CONN HEADER VERT 32POS 2MM
Molex
5,330
In Stock
1 : $7.34000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black2A125V
Milli-Grid 87759 Gold xx Pins Board Guide
0877593250
CONN HEADER SMD 32POS 2MM
Molex
598
In Stock
1 : $7.41000
Tube
Tube
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.150" (3.81mm)--0.059" (1.50mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeThermoplasticBoard Guide--UL94 V-0Black--
0643340500
0643340100
CONN HEADER BRD EDGE 32POS
Molex
3,125
In Stock
1 : $8.63000
Tray
Tray
ActiveHeaderMale Pin-324-AllBoard to Cable/WireShrouded - 4 WallBoard Edge, Through Hole, Right AngleSolderLatch Lock---0.980" (24.90mm)-Tin78.7µin (2.00µm)TinBrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Board Lock, Mounting Flange---Black--
350-10-xxx-00-xxx101
350-10-132-00-001101
CONN HEADER VERT 32POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
1 : $9.24000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.156" (3.96mm)0.164" (4.17mm)0.477" (12.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
IPL1-116-01-x-D-K
IPL1-116-01-L-D-K
CONN HEADER VERT 32POS 2.54MM
Samtec Inc.
1,502
In Stock
871
Factory
1 : $5.93000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)3220.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp0.215" (5.46mm)0.120" (3.05mm)-0.320" (8.13mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Natural-675VAC, 954VDC
Showing
of 10,800

32 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.