Showing
1 - 25
of 9,833
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430452227
0430452227
CONN HEADER VERT 22POS 3MM
Molex
4,859
In Stock
1 : $8.98000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
0430452228
0430452228
CONN HEADER VERT 22POS 3MM
Molex
2,356
In Stock
1 : $9.43000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
0430452201
0430452201
CONN HEADER R/A 22POS 3MM
Molex
6,806
In Stock
1 : $11.74000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
2,613
In Stock
1 : $1.65000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.134" (3.40mm)-0.402" (10.20mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
22P-JED
22P-JED
CONN HEADER VERT 22POS 1.25MM
JST Sales America Inc.
1,096
In Stock
1 : $1.75000
Bulk
Bulk
ActiveHeaderMale Pin0.049" (1.25mm)2220.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderDetent Lock-0.079" (2.00mm)-0.209" (5.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural1A50V
0559172210
0559172210
CONN HEADER VERT 22POS 2MM
Molex
1,662
In Stock
1 : $1.94000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2220.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLatch Holder0.150" (3.81mm)0.126" (3.20mm)0.366" (9.30mm)0.384" (9.75mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide--UL94 V-0Natural--
501645-2220
5016452220
CONN HEADER VERT 22POS 2MM
Molex
8,791
In Stock
1 : $2.08000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
0559592230
0559592230
CONN HEADER R/A 22POS 2MM
Molex
5,907
In Stock
1 : $2.30000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2220.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLatch Holder-0.126" (3.20mm)-0.461" (11.70mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass Filled---UL94 V-0Natural--
4282-1-0100-22-SP
4282-1-0100-22-SP
CONN HEADER VERT 22POS DL 94V-0
CNC Tech
1,046
In Stock
1 : $2.33000
Tray
-
Tray
ActiveHeaderMale Pin0.165" (4.20mm)2220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.157" (4.00mm)-0.504" (12.80mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0-9A600VAC/DC
5018762240
5018762240
CONN HEADER R/A 22POS 2MM
Molex
3,878
In Stock
1 : $2.74000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
87758-2216
0877582216
CONN HEADER VERT 22POS 2MM
Molex
3,202
In Stock
1 : $3.46000
Tray
Tray
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)2220.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)0.319" (8.10mm)0.059" (1.50mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
2086592240
2086592240
IGRID 2.0 PLUGTHOLEHDR RA GF NAT
Molex
4,226
In Stock
1 : $4.06000
Tray
Tray
ActivePlugMale Pin0.079" (2.00mm)2220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock-0.126" (3.20mm)-0.327" (8.30mm)SquareGold3.94µin (0.100µm)TinBrassPolyamide (PA), Nylon, Glass Filled--40°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge250VAC/DC
1,006
In Stock
1 : $4.31000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderLocking Ramp-0.125" (3.18mm)-0.364" (9.25mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
39-28-1223, 39-28-8220
0039281223
CONN HEADER VERT 22POS 4.2MM
Molex
5,377
In Stock
1 : $4.77000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)2220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
87331-2220, 87831-2220
0878312220
CONN HEADER VERT 22POS 2MM
Molex
3,410
In Stock
1 : $4.87000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
87333-1420, 87833-1420
0878332220
CONN HEADER R/A 22POS 2MM
Molex
7,784
In Stock
1 : $4.95000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.141" (3.60mm)0.085" (2.16mm)-0.248" (6.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black--
39-30-1220
0039301220
CONN HEADER R/A 22POS 4.2MM
Molex
4,041
In Stock
1 : $6.56000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)2220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
0430452224
0430452224
CONN HEADER VERT 22POS 3MM
Molex
382
In Stock
1 : $7.02000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide, Board Lock-40°C ~ 105°C-UL94 V-0Black8A600V
1,422
In Stock
1 : $7.15000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp---0.290" (7.37mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA), NylonBoard Lock-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
39-30-0220
0039300220
CONN HEADER R/A 22POS 4.2MM
Molex
1,171
In Stock
1 : $7.77000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)2220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
43045-2212
0430452212
CONN HEADER VERT 22POS 3MM
Molex
1,257
In Stock
1 : $8.08000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
43045-2200
0430452200
CONN HEADER R/A 22POS 3MM
Molex
66
In Stock
1 : $9.39000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
43045-2214
0430452214
CONN HEADER VERT 22POS 3MM
Molex
1,145
In Stock
1 : $12.22000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
1,139
In Stock
1 : $12.41000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderLocking Ramp-0.125" (3.18mm)-0.364" (9.25mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
43045-2202
0430452202
CONN HEADER R/A 22POS 3MM
Molex
2,325
In Stock
1 : $15.76000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareGold30.0µin (0.76µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
Showing
1 - 25
of 9,833

22 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.