Showing
1 - 25
of 2,766
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
4,559
In Stock
1 : $11.39000
Tray
Tray
ActiveHeaderTab0.197" (5.00mm)2130.217" (5.50mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.118" (3.00mm)-1.012" (25.70mm)RectangularTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledMounting Flange-30°C ~ 100°C-UL94 HBBlack-28VDC
300
In Stock
1 : $40.81000
Tray
-
Tray
ActiveHeaderTab0.197" (5.00mm)2130.217" (5.51mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.406" (10.31mm)-1.394" (35.40mm)RectangularSilver-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Mounting Flange, Sealed-40°C ~ 120°CIP68/IP6K9K-Black45A60VDC
FI-W21P-HFE-E1500
FI-W21P-HFE-E1500
CONN HEADER SMD R/A 21POS 1.25MM
JAE Electronics
3,143
In Stock
1 : $5.92000
Cut Tape (CT)
1,500 : $3.31339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleMale Pin0.049" (1.25mm)2120.055" (1.40mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderFriction Lock0.094" (2.40mm)--0.146" (3.70mm)SquareGold-Tin or Tin-AlloyCopper AlloyPolyphenylene Sulfide (PPS), Glass FilledSolder Retention-40°C ~ 80°C-UL94 V-0Black1A per Contact200V
331
In Stock
1 : $5.64000
Tube
Tube
ActiveHeaderMale Pin0.070" (1.78mm)211-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.117" (2.97mm)0.399" (10.13mm)0.110" (2.79mm)CircularTin200.0µin (5.08µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
FI-W21P-HFE
FI-W21P-HFE
CONN HEADER SMD R/A 21POS 1.25MM
JAE Electronics
144
In Stock
1 : $7.77000
Tray
Tray
ActiveReceptacleMale Pin0.049" (1.25mm)2120.055" (1.40mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderFriction Lock0.094" (2.40mm)--0.146" (3.70mm)SquareGold-Tin or Tin-AlloyCopper AlloyPolyphenylene Sulfide (PPS), Glass FilledSolder Retention-40°C ~ 80°C-UL94 V-0Black1A per Contact200V
TSW-107-26-F-T
TSW-107-26-F-T
CONN HEADER VERT 21POS 2.54MM
Samtec Inc.
197
In Stock
1 : $5.21000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2130.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.126" (3.20mm)0.456" (11.58mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-107-08-G-T-NA
TSW-107-08-G-T-NA
CONN HEADER VERT 21POS 2.54MM
Samtec Inc.
226
In Stock
1 : $5.73000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2130.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
PH Series
HPH1-A-21-UA
CONN HEADER VERT 21POS 1.27MM
Adam Tech
192
In Stock
1 : $1.68000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)211-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassThermoplastic--40°C ~ 105°C-UL94 V-0Black1A250VAC
68000-xxx Gold
68000-121HLF
CONN HEADER VERT 21POS 2.54MM
Amphenol ICC (FCI)
900
In Stock
1 : $2.19000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)211-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
TSW-107-07-G-T
TSW-107-07-G-T
CONN HEADER VERT 21POS 2.54MM
Samtec Inc.
99
In Stock
1 : $5.09000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2130.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-T-RA
TSW-107-08-G-T-RA
CONN HEADER R/A 21POS 2.54MM
Samtec Inc.
87
In Stock
1 : $5.73000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2130.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.320" (8.13mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
48
In Stock
1 : $19.21000
Tube
Tube
ActiveHeaderMale Pin0.070" (1.78mm)211-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.133" (3.38mm)0.112" (2.84mm)-0.104" (2.64mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
68001-xxx
68001-121HLF
CONN HEADER VERT 21POS 2.54MM
Amphenol ICC (FCI)
265
In Stock
1 : $2.18000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)211-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
77311-x18-xx
77311-118-21LF
CONN HEADER VERT 21POS 2.54MM
Amphenol ICC (FCI)
385
In Stock
1 : $3.06000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)211-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
M22 Series
M22-2012105
CONN HEADER VERT 21POS 2MM
Harwin Inc.
1,000
In Stock
1 : $1.96000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)211-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.134" (3.40mm)0.331" (8.40mm)0.059" (1.50mm)SquareGold--Phosphor BronzePolyamide (PA6T), Nylon 6T--55°C ~ 105°C-UL94 V-0Black1A per Contact-
TSW-1xx-07-T-T
TSW-107-07-T-T
CONN HEADER VERT 21POS 2.54MM
Samtec Inc.
387
In Stock
1 : $2.97000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2130.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
BKT-1xx-01-xx-V-A
BKT-121-01-L-V-A
CONN HEADER SMD 21POS 1MM
Samtec Inc.
41
In Stock
1 : $10.32000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)2120.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-1xx-01-xx-V-A-S
BKT-121-01-F-V-S-A-P
CONN HEADER SMD 21POS 1MM
Samtec Inc.
33
In Stock
1 : $11.35000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)2120.100" (2.54mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.065" (1.65mm)--0.154" (3.90mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, End Shrouds, Pick and Place-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
929834-03-xx-xx
929834-03-21
CONN HEADER VERT 21POS 2.54MM
3M
292
In Stock
Value Added Item
1 : $3.53000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)211-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.410" (10.41mm)0.745" (18.92mm)0.100" (2.54mm)SquareTin-Lead100.0µin (2.54µm)-Copper AlloyPolybutylene Terephthalate (PBT), Polyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black2.5A-
2-640456-1
2-640456-1
CONN HEADER VERT 21POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
1 : $2.69000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)211-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
BKT-1xx-02-xx-V-S
BKT-121-02-L-V-S
CONN HEADER SMD 21POS 1MM
Samtec Inc.
1
In Stock
1 : $12.17000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)2120.100" (2.54mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.065" (1.65mm)--0.168" (4.27mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)End Shrouds-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BBS-1xx-G-D
BBS-121-G-D
CONN HEADER VERT 21POS 2.54MM
Samtec Inc.
10
In Stock
1 : $27.12000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)211-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.125" (3.18mm)0.125" (3.18mm)1.085" (27.56mm)0.835" (21.21mm)CircularGold20.0µin (0.51µm)Nickel-Polyester, Glass Filled--55°C ~ 125°C--Black--
21W, 2.54MM PITCH PIN HDR, SIL,
BG030-21-A-0450-0300-N-G
21W, 2.54MM PITCH PIN HDR, SIL,
GCT
0
In Stock
2,000 : $0.50183
Box
Box
ActiveHeaderMale Pin0.100" (2.54mm)211-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.177" (4.50mm)0.118" (3.00mm)0.395" (10.03mm)0.100" (2.54mm)SquareGoldFlashGoldCopper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact250VAC/DC
21W, 2.54MM PITCH PIN HDR, SIL,
BG030-21-A-0650-0300-N-G
21W, 2.54MM PITCH PIN HDR, SIL,
GCT
0
In Stock
2,000 : $0.50183
Box
Box
ActiveHeaderMale Pin0.100" (2.54mm)211-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.256" (6.50mm)0.118" (3.00mm)0.474" (12.04mm)0.100" (2.54mm)SquareGoldFlashGoldCopper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact250VAC/DC
PREC0xxSFAN-RC
PREC021SFAN-RC
CONN HEADER VERT 21POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $0.66000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)211-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.537" (13.63mm)0.098" (2.50mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
Showing
1 - 25
of 2,766

21 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.