Showing
1 - 25
of 2,636
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0532611771
0532611771
CONN HEADER SMD R/A 17POS 1.25MM
Molex
3,874
In Stock
1 : $2.49000
Cut Tape (CT)
1,000 : $1.38242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)171-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
KK 6373
0022232171
CONN HEADER VERT 17POS 2.54MM
Molex
1,638
In Stock
1 : $3.27000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)171-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
1-103673-6
1-103673-6
CONN HEADER R/A 17POS 2.54MM
TE Connectivity AMP Connectors
233
In Stock
1 : $5.52000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)171-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)-0.200" (5.08mm)SquareGold15.0µin (0.38µm)Tin-LeadBrassThermoplasticBoard Lock, Keying Slot-65°C ~ 105°C-UL94 V-0Black3A-
KK 6373
0022112172
CONN HEADER VERT 17POS 2.54MM
Molex
2,503
In Stock
1 : $6.28000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)171-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
FI-W17P-HFE
FI-W17P-HFE
CONN HEADER SMD R/A 17POS 1.25MM
JAE Electronics
1,312
In Stock
1 : $6.51000
Tray
Tray
ActiveReceptacleMale Pin0.049" (1.25mm)1720.055" (1.40mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderFriction Lock0.094" (2.40mm)--0.146" (3.70mm)SquareGold-Tin or Tin-AlloyCopper AlloyPolyphenylene Sulfide (PPS), Glass FilledSolder Retention-40°C ~ 80°C-UL94 V-0Black1A per Contact200V
M80-8771722
M80-8771722
CONN HEADER VERT 17POS 2MM
Harwin Inc.
551
In Stock
1 : $7.17000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)171-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.118" (3.00mm)-0.219" (5.56mm)CircularGold29.5µin (0.75µm)Tin-LeadPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black2.2A800V
PH Series
PH1RA-17-UA
CONN HEADER R/A 17POS 2.54MM
Adam Tech
2,201
In Stock
1 : $0.74000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)171-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)-0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
1-292206-7
1-292206-7
CONN HEADER R/A 17POS 1.5MM
TE Connectivity AMP Connectors
12,000
In Stock
1 : $1.69000
Tray
Tray
ActiveHeaderMale Pin0.059" (1.50mm)171-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock0.094" (2.40mm)0.118" (3.00mm)-0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass Filled--30°C ~ 105°C-UL94 V-0GrayVaries by Wire Gauge50VAC
6-103673-6
6-103673-6
CONN HEADER R/A 17POS 2.54MM
TE Connectivity AMP Connectors
680
In Stock
1 : $6.43000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)171-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)-0.200" (5.08mm)SquareGold15.0µin (0.38µm)TinBrassThermoplasticBoard Lock, Keying Slot-65°C ~ 105°C-UL94 V-0Black3A-
M22 Series
M22-2011705
CONN HEADER VERT 17POS 2MM
Harwin Inc.
1,200
In Stock
1 : $1.57000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)171-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.134" (3.40mm)0.331" (8.40mm)0.059" (1.50mm)SquareGold--Phosphor BronzePolyamide (PA6T), Nylon 6T--55°C ~ 105°C-UL94 V-0Black1A per Contact-
TMS-117-01-L-S
TMS-117-01-L-S
.050" (1.27MM) MICRO HEADER
Samtec Inc.
178
In Stock
1 : $5.31000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)171-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5A per Contact-
M80-8780422
M80-8781722
CONN HEADER R/A 17POS 2MM
Harwin Inc.
902
In Stock
1 : $6.24000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)171-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.118" (3.00mm)-0.156" (3.96mm)CircularGold29.5µin (0.75µm)Tin-LeadPhosphor BronzePolybutylene Terephthalate (PBT), Glass FilledStrain Relief Clips-55°C ~ 125°C-UL94 V-0Black2.2A120V
CONN HEADER VERT 17POS 1.27MM
6-104071-3
CONN HEADER VERT 17POS 1.27MM
TE Connectivity AMP Connectors
1,368
In Stock
1 : $7.74000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)171-AllBoard to Board or CableShrouded - 2 WallThrough HoleSolderLatch Holder0.125" (3.18mm)0.100" (2.54mm)-0.390" (9.91mm)CircularGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--65°C ~ 105°C-UL94 V-0Black-30VAC
70543-0016
0705430016
CONN HEADER VERT 17POS 2.54MM
Molex
181
In Stock
1 : $9.70000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)171-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0016
0705530016
CONN HEADER R/A 17POS 2.54MM
Molex
348
In Stock
1 : $13.47000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)171-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
PH Series
PH1-17-UA
CONN HEADER VERT 17POS 2.54MM
Adam Tech
505
In Stock
1 : $0.38000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)171-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
PH Series
2PH1-17-UA
CONN HEADER VERT 17POS 2MM
Adam Tech
435
In Stock
1 : $0.62000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)171-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.154" (3.91mm)0.110" (2.79mm)0.343" (8.70mm)0.079" (2.00mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black1A250VAC
PH Series
PH1RB-17-UA
CONN HEADER R/A 17POS 2.54MM
Adam Tech
186
In Stock
1 : $0.65000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)171-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.235" (5.97mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
1-640389-7
1-640389-7
CONN HEADER R/A 17POS 3.96MM
TE Connectivity AMP Connectors
1,000
In Stock
1 : $2.78000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)171-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)-0.300" (7.62mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
1-644752-7
1-644752-7
CONN HEADER VERT 17POS 3.96MM
TE Connectivity AMP Connectors
907
In Stock
1 : $3.12000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)171-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.175" (4.45mm)0.700" (17.78mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
FTS Series
FTS-117-01-F-S
CONN HEADER VERT 17POS 1.27MM
Samtec Inc.
37
In Stock
1 : $5.46000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)171-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.120" (3.05mm)0.090" (2.29mm)0.244" (6.20mm)0.034" (0.86mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
68015-4xx
68015-417HLF
CONN HEADER R/A 17POS 2.54MM
Amphenol ICC (FCI)
280
In Stock
1 : $0.91000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)171-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.095" (2.41mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze----UL94 V-0Black3A per Contact-
PH Series
HPH1-B-17-UA
CONN HEADER VERT 17POS 1.27MM
Adam Tech
476
In Stock
1 : $1.35000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)171-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.105" (2.67mm)0.323" (8.20mm)0.100" (2.54mm)SquareGoldFlashGoldBrassThermoplastic--40°C ~ 105°C-UL94 V-0Black1A250VAC
644211-5
644211-5
CONN HEADER VERT 17POS 2.54MM
TE Connectivity AMP Connectors
838
In Stock
1 : $1.60000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)171-16Board to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
1-640456-7
1-640456-7
CONN HEADER VERT 17POS 2.54MM
TE Connectivity AMP Connectors
670
In Stock
1 : $2.30000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)171-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
Showing
1 - 25
of 2,636

17 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.