Showing
1 - 25
of 18,471
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3020-16-0300-00
3020-16-0300-00
CONN HEADER SMD 16POS 2.54MM
CNC Tech
34,985
In Stock
1 : $1.25000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
302-S161
302-S161
CONN HEADER VERT 16POS 2.54MM
On Shore Technology Inc.
47,206
In Stock
1 : $0.59000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.122" (3.10mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolyester, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black3A250V
30,515
In Stock
1 : $0.62000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
3020-16-0100-00
3020-16-0100-00
CONN HEADER VERT 16POS 2.54MM
CNC Tech
7,785
In Stock
1 : $1.12000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-3A250VAC/DC
3220-16-0100-00
3220-16-0100-00
CONN HEADER VERT 16POS 1.27MM
CNC Tech
4,766
In Stock
1 : $1.25000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
Milli-Grid 87832 16pos Series
0878321614
CONN HEADER SMD 16POS 2MM
Molex
48,286
In Stock
1 : $1.88000
Cut Tape (CT)
500 : $1.30244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot, Pick and Place--UL94 V-0Black--
3020-16-0200-00
3020-16-0200-00
CONN HEADER R/A 16POS 2.54MM
CNC Tech
971
In Stock
1 : $1.34000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.118" (3.00mm)-0.346" (8.80mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-3A250VAC/DC
3221-16-0100-00
3221-16-0100-00
CONN HEADER VERT 16POS 1.27MM
CNC Tech
2,409
In Stock
1 : $1.47000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
30316-6002HB
30316-6002HB
CONN HEADER VERT 16POS 2.54MM
3M
34,200
In Stock
1 : $1.49000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
0878325722
0878325722
CONN HEADER SMD 16POS 2MM
Molex
10,229
In Stock
1 : $2.15000
Cut Tape (CT)
500 : $1.51524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide, Keying Slot, Pick and Place--UL94 V-0Black--
3220-16-0300-00
3220-16-0300-00
CONN HEADER SMD 16POS 1.27MM
CNC Tech
5,564
In Stock
1 : $1.63000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
68602-xxx
68602-116HLF
CONN HEADER VERT 16POS 2.54MM
Amphenol ICC (FCI)
16,418
In Stock
1 : $1.65000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.150" (3.81mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
7,031
In Stock
1 : $2.58000
Cut Tape (CT)
500 : $1.66486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderDetent Lock---0.283" (7.19mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-30°C ~ 85°C-UL94 V-0Beige2A250V
GRPBxx2VWVN-RC
GRPB082VWVN-RC
CONN HEADER VERT 16POS 1.27MM
Sullins Connector Solutions
20,403
In Stock
1 : $1.71000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
18,519
In Stock
1 : $1.72000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull---0.358" (9.10mm)SquareGoldFlashGoldBrassPolyamide (PA), NylonKeying Slot-40°C ~ 105°C-UL94 V-0Black3A-
3221-16-0200-00
3221-16-0200-00
CONN HEADER R/A 16POS 1.27MM
CNC Tech
3,462
In Stock
1 : $1.90000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.083" (2.11mm)-0.201" (5.10mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3221-16-0300-00
3221-16-0300-00
CONN HEADER SMD 16POS 1.27MM
CNC Tech
3,990
In Stock
1 : $1.94000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
16,046
In Stock
1 : $2.08000
Tube
-
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.141" (3.60mm)--0.059" (1.50mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TBoard Guide-40°C ~ 105°C-UL94 V-0-2A150V
3010-16-003-12-00
3010-16-003-12-00
CONN HEADER SMD 16POS 2.54MM
CNC Tech
4,394
In Stock
1 : $2.16000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks, Short----SquareGoldFlash-BrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0-1A-
1-640456-6
1-640456-6
CONN HEADER VERT 16POS 2.54MM
TE Connectivity AMP Connectors
16,108
In Stock
1 : $2.21000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)161-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
501876-1640
5018761640
CONN HEADER R/A 16POS 2MM
Molex
6,876
In Stock
1 : $2.25000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
GRPB082VWQS-RC
GRPB082VWQS-RC
CONN HEADER SMD 16POS 1.27MM
Sullins Connector Solutions
14,161
In Stock
1 : $2.30000
Tube
-
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
5054330891
5054331691
1.25MM PCB HDR VERT 0.10UM GOLD
Molex
16,403
In Stock
1 : $3.43000
Cut Tape (CT)
500 : $2.40856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)162-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)SquareGold3.94µin (0.100µm)GoldBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
Milli-Grid 87832 16pos Series
0878321620
CONN HEADER SMD 16POS 2MM
Molex
4,473
In Stock
1 : $3.62000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide, Keying Slot--UL94 V-0Black--
0022232161
0022232161
CONN HEADER VERT 16POS 2.54MM
Molex
31,672
In Stock
1 : $3.65000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)161-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
Showing
1 - 25
of 18,471

16 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.