Showing
1 - 25
of 4,680
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM15B-SRSS-TB(LF)(SN)
SM15B-SRSS-TB(LF)(SN)
CONN HEADER SMD R/A 15POS 1MM
JST Sales America Inc.
5,989
In Stock
1 : $1.87000
Cut Tape (CT)
3,000 : $0.93298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)151-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
53398-1590, 53398-1571
0533981571
CONN HEADER SMD 15POS 1.25MM
Molex
43,111
In Stock
3,000
Factory
1 : $2.41000
Cut Tape (CT)
1,000 : $1.34206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)151-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.185" (4.70mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
350434-1
350434-1
CONN HEADER VERT 15POS 6.35MM
TE Connectivity AMP Connectors
23,943
In Stock
1 : $2.99000
Tray
Tray
ActiveHeaderMale Pin0.250" (6.35mm)1530.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularTin-TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-2Natural--
104074-3, 5-104074-3
5-104074-3
CONN HEADER R/A 15POS 1.27MM
TE Connectivity AMP Connectors
5,990
In Stock
1 : $7.48000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)151-AllBoard to Board or CableShrouded - 2 WallThrough Hole, Right AngleSolderLatch Holder0.125" (3.18mm)0.100" (2.54mm)-0.190" (4.83mm)CircularGold30.0µin (0.76µm)TinCopper AlloyThermoplasticBoard Guide-65°C ~ 105°C-UL94 V-0Black-30VAC
B15B-XH-A(LF)(SN)
B15B-XH-A(LF)(SN)
CONN HEADER VERT 15POS 2.5MM
JST Sales America Inc.
3,724
In Stock
1 : $0.93000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)151-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
23,044
In Stock
1 : $2.00000
Cut Tape (CT)
1,500 : $1.03798
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)151-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
87438-1543
0874381543
CONN HEADER SMD R/A 15POS 1.5MM
Molex
16,680
In Stock
1 : $2.09000
Cut Tape (CT)
1,000 : $1.15231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.059" (1.50mm)151-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
53261-1590, 53261-1571
0532611571
CONN HEADER SMD R/A 15POS 1.25MM
Molex
32,992
In Stock
1 : $2.09000
Cut Tape (CT)
1,000 : $1.16191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)151-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
501331-1507
5013311507
CONN HEADER SMD 15POS 1MM
Molex
8,624
In Stock
1 : $2.12000
Cut Tape (CT)
1,100 : $1.16539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)151-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
PH Series
HPH1-B-15-UA
CONN HEADER VERT 15POS 1.27MM
Adam Tech
1,400
In Stock
1 : $1.21000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)151-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.105" (2.67mm)0.323" (8.20mm)0.100" (2.54mm)SquareGoldFlashGoldBrassThermoplastic--40°C ~ 105°C-UL94 V-0Black1A250VAC
0353621550
0353621550
CONN HEADER VERT 15POS 2MM
Molex
2,831
In Stock
1 : $1.41000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)151-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.145" (3.70mm)0.130" (3.30mm)-0.335" (8.51mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-0Natural-125V
53048-1510
0530481510
CONN HEADER R/A 15POS 1.25MM
Molex
1,831
In Stock
1 : $1.82000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)151-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.091" (2.30mm)-0.138" (3.50mm)RectangularTin-TinPhosphor BronzePolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0NaturalVaries by Wire Gauge125V
0533751510
0533751510
CONN HEADER VERT 15POS 2.5MM
Molex
17,883
In Stock
1 : $1.91000
Bag
Bag
ActiveHeaderMale Pin0.098" (2.50mm)151-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.157" (4.00mm)0.134" (3.40mm)-0.453" (11.50mm)CircularTin39.4µin (1.00µm)TinPhosphor BronzePolybutylene Terephthalate (PBTP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0WhiteVaries by Wire Gauge250V
0022032151
0022032151
CONN HEADER VERT 15POS 2.54MM
Molex
8,849
In Stock
1 : $2.03000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.560" (14.22mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
5600201520
5600201520
CONN HEADER SMD 15POS 2MM
Molex
5,337
In Stock
1 : $3.06000
Cut Tape (CT)
650 : $2.15588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)151-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock---0.315" (8.00mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention---Natural--
5023521500
5023521500
CONN HEADER SMD R/A 15POS 2MM
Molex
4,605
In Stock
1 : $3.56000
Cut Tape (CT)
700 : $2.51051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)151-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Lock0.136" (3.45mm)--0.252" (6.40mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
1-640445-5
1-640445-5
CONN HEADER VERT 15POS 3.96MM
TE Connectivity AMP Connectors
10,635
In Stock
1 : $2.56000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)151-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
FI-W15P-HFE
FI-W15P-HFE-E1500
CONN HEADER SMD R/A 15POS 1.25MM
JAE Electronics
7,225
In Stock
1 : $4.65000
Cut Tape (CT)
1,500 : $2.60083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleMale Pin0.049" (1.25mm)1520.055" (1.40mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderFriction Lock0.094" (2.40mm)--0.146" (3.70mm)SquareGold-Tin or Tin-AlloyCopper AlloyPolyphenylene Sulfide (PPS), Glass FilledSolder Retention-40°C ~ 80°C-UL94 V-0Black1A per Contact200V
0432550107
0432550107
CONN HEADER VERT 15POS 6.35MM
Molex
7,829
In Stock
1 : $3.77000
Tray
Tray
ActiveHeaderMale Pin0.250" (6.35mm)1530.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.169" (4.30mm)-0.550" (13.97mm)CircularTin137.8µin (3.50µm)Tin-Polybutylene Terephthalate (PBT)Board Guide--UL94 V-0Natural--
22-23-2151
0022232151
CONN HEADER VERT 15POS 2.54MM
Molex
20,708
In Stock
1 : $3.93000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
350xxx Header Circ
350714-1
CONN HEADER VERT 15POS 6.35MM
TE Connectivity AMP Connectors
3,588
In Stock
1 : $4.08000
Tray
Tray
ActiveHeaderMale Pin0.250" (6.35mm)1530.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularTin-TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-0Natural--
AMPMODU MTE Series
6-104910-4
CONN HEADER VERT 15POS 2.54MM
TE Connectivity AMP Connectors
935
In Stock
1 : $5.43000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)0.545" (13.84mm)0.535" (13.60mm)SquareGold15.0µin (0.38µm)TinBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
70543-0014
0705430014
CONN HEADER VERT 15POS 2.54MM
Molex
3,108
In Stock
1 : $7.55000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
1-641215-5, 4-641215-5, 1-641213-5, 4-641213-5
4-641215-5
CONN HEADER VERT 15POS 2.54MM
TE Connectivity AMP Connectors
513
In Stock
1 : $9.43000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
4,264
In Stock
1 : $1.06000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)151-AllBoard to Cable/WireShrouded - 3 WallThrough HolePress-Fit, SolderLocking Ramp0.132" (3.35mm)0.134" (3.40mm)-0.239" (6.07mm)SquareTin-TinCopper AlloyThermoplastic--25°C ~ 85°C-UL94 V-0Natural3A250V
Showing
1 - 25
of 4,680

15 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.