Showing
1 - 25
of 3,658
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
53261-1190, 53261-1171
0532611171
CONN HEADER SMD R/A 11POS 1.25MM
Molex
12,817
In Stock
12,000
Factory
1 : $1.84000
Cut Tape (CT)
1,000 : $1.01247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)111-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
5600201120
5600201120
CONN HEADER SMD 11POS 2MM
Molex
2,016
In Stock
1 : $2.87000
Cut Tape (CT)
650 : $2.02220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)111-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock---0.236" (6.00mm)SquareTin--Copper AlloyPolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
2,929
In Stock
1 : $55.10000
Bulk
Bulk
ActivePlugMale Pin-113-AllBoard to Cable/WireUnshroudedThrough Hole, Right AngleSolderLocking Ramp----CircularGold------55°C ~ 175°C--Black13A-
PH Series
PH1-11-UA
CONN HEADER VERT 11POS 2.54MM
Adam Tech
1,839
In Stock
1 : $0.26000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)111-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
SM11B-GHS-TB(LF)(SN)
SM11B-GHS-TB(LF)(SN)
CONN HEADER SMD R/A 11POS 1.25MM
JST Sales America Inc.
17,822
In Stock
1 : $1.02000
Cut Tape (CT)
2,500 : $0.47790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)111-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
51025-11-0100-01
51025-11-0100-01
WIRE-TO BOARD WAFER, 2.5MM, 11 C
CNC Tech
2,904
In Stock
1 : $0.54000
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)111-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
51125-11-0200-01
51125-11-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 11
CNC Tech
1,494
In Stock
1 : $0.62000
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)111-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.226" (5.75mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
B11B-EH-A
B11B-EH-A(LF)(SN)
CONN HEADER VERT 11POS 2.5MM
JST Sales America Inc.
5,006
In Stock
1 : $0.72000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)111-AllBoard to Cable/WireShrouded - 3 WallThrough HolePress-Fit, SolderFriction Lock0.130" (3.30mm)0.126" (3.20mm)-0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
1,878
In Stock
1 : $1.56000
Cut Tape (CT)
1,500 : $0.80891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)111-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
5013311107
5013311107
CONN HEADER SMD 11POS 1MM
Molex
6,278
In Stock
1 : $1.50000
Cut Tape (CT)
1,100 : $0.82719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)111-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
2,093
In Stock
1 : $1.60000
Cut Tape (CT)
1,500 : $0.83321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)111-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.173" (4.40mm)-Tin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
5015681107
5015681107
CONN HEADER SMD R/A 11POS 1MM
Molex
38,816
In Stock
1 : $1.53000
Cut Tape (CT)
1,300 : $0.84360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)111-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.185" (4.70mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
Pico-SPOX 87438 Series
0874381143
CONN HEADER SMD R/A 11POS 1.5MM
Molex
2,950
In Stock
1 : $1.77000
Cut Tape (CT)
1,000 : $0.97442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)111-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
53047-1110
0530471110
CONN HEADER VERT 11POS 1.25MM
Molex
16,576
In Stock
1 : $1.03000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)111-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
22-23-2111
0022232111
CONN HEADER VERT 11POS 2.54MM
Molex
7,898
In Stock
1 : $1.18000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)111-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
53398-1171
0533981171
CONN HEADER SMD 11POS 1.25MM
Molex
1,847
In Stock
1 : $2.15000
Cut Tape (CT)
1,000 : $1.18656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)111-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.185" (4.70mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
1-640456-1, 1-640454-1
1-640456-1
CONN HEADER VERT 11POS 2.54MM
TE Connectivity AMP Connectors
6,323
In Stock
1 : $1.21000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)111-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
1-640445-1
1-640445-1
CONN HEADER VERT 11POS 3.96MM
TE Connectivity AMP Connectors
9,424
In Stock
1 : $1.99000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)111-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
0022112112
0022112112
CONN HEADER VERT 11POS 2.54MM
Molex
2,152
In Stock
1 : $2.86000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)111-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
AMPMODU MTE Series
6-104363-0
CONN HEADER VERT 11POS 2.54MM
TE Connectivity AMP Connectors
6,048
In Stock
1 : $4.19000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)111-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)0.550" (13.97mm)0.535" (13.60mm)SquareGold15.0µin (0.38µm)TinBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
1-87221-0
1-87221-0
CONN HEADER VERT 11POS 3.81MM
TE Connectivity AMP Connectors
2,498
In Stock
1 : $7.26000
Bag
Bag
ActiveHeaderMale Pin0.150" (3.81mm)111-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.125" (3.18mm)--CircularGold30.0µin (0.76µm)Gold-Thermoplastic, Glass Filled----Black--
PH Series
PH1RB-11-UA
CONN HEADER R/A 11POS 2.54MM
Adam Tech
3,365
In Stock
1 : $0.50000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)111-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.235" (5.97mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
PH Series
PH1RA-11-UA
CONN HEADER R/A 11POS 2.54MM
Adam Tech
2,264
In Stock
1 : $0.57000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)111-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)-0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
52025-11-0100-01
52025-11-0100-01
WIRE-TO BOARD WAFER, 2.5MM, 11 C
CNC Tech
3,000
In Stock
1 : $0.60000
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)111-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.138" (3.50mm)-0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 85°C-UL94 V-0Beige3A250V
52125-11-0200-01
52125-11-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 11
CNC Tech
1,769
In Stock
1 : $0.66000
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)111-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.138" (3.50mm)-0.193" (4.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 85°C-UL94 V-0Beige3A250V
Showing
1 - 25
of 3,658

11 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.