Showing
of 40
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
610
In Stock
1 : $4.36000
Tube
Tube
Active-Tab-1220.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.157" (4.00mm)-0.925" (23.50mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Brackets-30°C ~ 105°C--NaturalVaries by Wire Gauge-
128
In Stock
1 : $7.78000
Tray
Tray
Active-Tab-2020.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.157" (4.00mm)-0.925" (23.50mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Brackets-30°C ~ 105°C--NaturalVaries by Wire Gauge-
175785-1
175785-1
CONN HEADER R/A 20POS 3.5MM
TE Connectivity AMP Connectors
904
In Stock
1 : $6.14000
Tray
Tray
Active-Tab0.138" (3.50mm)2020.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.157" (4.00mm)-0.622" (15.80mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Flange-30°C ~ 105°C--WhiteVaries by Wire Gauge-
173858-1
173858-1
CONN HEADER R/A 12POS 3.5MM
TE Connectivity AMP Connectors
10,000
In Stock
1 : $2.81000
Bulk
Bulk
Active-Tab0.138" (3.50mm)1220.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.157" (4.00mm)-0.622" (15.80mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Flange-30°C ~ 105°C-UL94 HBNaturalVaries by Wire Gauge-
685
In Stock
1 : $3.18000
Tray
Tray
ActiveHeaderMale Blade0.138" (3.50mm)1220.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.315" (8.00mm)0.165" (4.19mm)-0.925" (23.50mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT)Board Guide-30°C ~ 105°C-UL94 V-0Black20A24VDC
173858-6
173858-6
CONN HEADER R/A 12POS 3.5MM
TE Connectivity AMP Connectors
1,000
In Stock
1 : $3.75000
Tube
Tube
Active-Tab0.138" (3.50mm)1220.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.157" (4.00mm)-0.622" (15.80mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Flange-30°C ~ 105°C-UL94 HBGrayVaries by Wire Gauge-
173862-1
173862-1
CONN HEADER R/A 18POS 3.5MM
TE Connectivity AMP Connectors
4,000
In Stock
1 : $5.04000
Bulk
Bulk
Active-Tab0.138" (3.50mm)1820.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.157" (4.00mm)-0.622" (15.80mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Flange-30°C ~ 105°C-UL94 HBWhiteVaries by Wire Gauge-
900
In Stock
1 : $6.02000
Tube
Tube
Active-Tab-820.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.157" (4.00mm)-0.622" (15.80mm)RectangularTin-TinBrass-----WhiteVaries by Wire Gauge-
173866-1
173866-1
CONN HEADER R/A 30POS 3.5MM
TE Connectivity AMP Connectors
225
In Stock
1 : $8.30000
Bulk
Bulk
Active-Tab0.138" (3.50mm)3020.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.157" (4.00mm)-0.622" (15.80mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Flange-30°C ~ 105°C-UL94 HBNaturalVaries by Wire Gauge-
0
In Stock
Check Lead Time
1 : $3.96000
Tube
Tube
Active-Tab-820.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.157" (4.00mm)-0.925" (23.50mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Brackets-30°C ~ 105°C--NaturalVaries by Wire Gauge-
173856-1
173856-1
CONN HEADER R/A 8POS 3.5MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $2.48000
Bulk
Bulk
Active-Tab0.138" (3.50mm)820.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.157" (4.00mm)-0.622" (15.80mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Brackets-30°C ~ 105°C-UL94 HBWhiteVaries by Wire Gauge-
0
In Stock
Check Lead Time
1 : $12.36000
Tube
Tube
Active-Tab-3020.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.157" (4.00mm)-0.925" (23.50mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Brackets-30°C ~ 105°C--NaturalVaries by Wire Gauge-
4.2 MM W TO B CONNECTOR 4P HOUSI
SRV42-04WS
4.2 MM W TO B CONNECTOR 4P HOUSI
JAM
0
In Stock
Check Lead Time
1 : $2.86000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)420.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.142" (3.60mm)-0.445" (11.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 105°C-UL94 V-0-10A300VAC/DC
4.2 MM W TO B CONNECTOR 6P HOUSI
SRV42-06WS
4.2 MM W TO B CONNECTOR 6P HOUSI
JAM
0
In Stock
Check Lead Time
1 : $2.93000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)620.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.142" (3.60mm)-0.445" (11.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 105°C-UL94 V-0-10A300VAC/DC
4.2 MM W TO B CONNECTOR 8P HOUSI
SRV42-08WS
4.2 MM W TO B CONNECTOR 8P HOUSI
JAM
0
In Stock
Check Lead Time
1 : $3.07000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)820.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.142" (3.60mm)-0.445" (11.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 105°C-UL94 V-0-10A300VAC/DC
0
In Stock
Check Lead Time
5,200 : $3.36536
Tray
Tray
Active-Tab-1420.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder---0.925" (23.50mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Brackets---WhiteVaries by Wire Gauge-
CONN HEADER VERT 20POS 3.5MM
282526-5
CONN HEADER VERT 20POS 3.5MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
500 : $4.45368
Bulk
Bulk
Active-Tab0.138" (3.50mm)2020.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.169" (4.30mm)-0.925" (23.50mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT), Glass FilledMounting Brackets---WhiteVaries by Wire Gauge-
CONN HEADER R/A 24POS 3.5MM
173864-1
CONN HEADER R/A 24POS 3.5MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
3,000 : $4.69696
Bulk
Bulk
Active-Tab0.138" (3.50mm)2420.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.157" (4.00mm)-0.622" (15.80mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Flange-30°C ~ 105°C--NaturalVaries by Wire Gauge-
CONN HEADER R/A 12POS 3.5MM
179097-1
CONN HEADER R/A 12POS 3.5MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
700 : $5.36120
Bulk
Bulk
Active-Tab0.138" (3.50mm)1220.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.157" (4.00mm)-0.622" (15.80mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)----WhiteVaries by Wire Gauge-
CONN HEADER R/A 20POS 3.5MM
175785-6
CONN HEADER R/A 20POS 3.5MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
400 : $6.17758
Tray
Tray
Active-Tab0.138" (3.50mm)2020.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.157" (4.00mm)-0.622" (15.80mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Flange-30°C ~ 105°C--GrayVaries by Wire Gauge-
CONN HEADER R/A 14POS 3.5MM
173860-1
CONN HEADER R/A 14POS 3.5MM
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
Active-Tab0.138" (3.50mm)1420.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.157" (4.00mm)-0.622" (15.80mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Flange-30°C ~ 105°C-UL94 HBNaturalVaries by Wire Gauge-
CONN HEADER R/A 8POS 3.5MM
173856-5
CONN HEADER R/A 8POS 3.5MM
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
Active-Tab0.138" (3.50mm)820.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.157" (4.00mm)-0.622" (15.80mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Brackets-30°C ~ 105°C-UL94 HBBlueVaries by Wire Gauge-
CONN HEADER R/A 8POS 3.5MM
173856-6
CONN HEADER R/A 8POS 3.5MM
TE Connectivity AMP Connectors
0
In Stock
Last Time Buy
Bulk
Last Time Buy-Tab0.138" (3.50mm)820.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.157" (4.00mm)-0.622" (15.80mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Brackets-30°C ~ 105°C-UL94 HBGrayVaries by Wire Gauge-
CONN HEADER R/A 12POS 3.5MM
173858-4
CONN HEADER R/A 12POS 3.5MM
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
Active-Tab0.138" (3.50mm)1220.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.157" (4.00mm)-0.622" (15.80mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Flange-30°C ~ 105°C-UL94 HBGreenVaries by Wire Gauge-
CONN HEADER R/A 14POS 3.5MM
173860-5
CONN HEADER R/A 14POS 3.5MM
TE Connectivity AMP Connectors
0
In Stock
Last Time Buy
Bulk
Last Time Buy-Tab0.138" (3.50mm)1420.232" (5.90mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.157" (4.00mm)-0.622" (15.80mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Flange-30°C ~ 105°C-UL94 HBBlueVaries by Wire Gauge-
Showing
of 40

0.232" (5.90mm) Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.