0.165" (4.20mm) Headers, Male Pins

Results: 2,911
Manufacturer
Adam TechAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Assmann WSW ComponentsCNC TechCvilux USAHarwin Inc.MolexOn Shore Technology Inc.Samtec Inc.SparkFun ElectronicsTE Connectivity AMP ConnectorsTE Connectivity Deutsch ConnectorsWürth Elektronik
Series
-A-WBPAMP-DUACATXCMC 47732CP-01DMFMCPMini PowerMini-Fit BMI 42404Mini-Fit BMI 42440Mini-Fit BMI 43380
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Contact Type
-Female SocketMale Pin
Pitch - Mating
0.063" (1.60mm)0.079" (2.00mm)0.110" (2.80mm)0.165" (4.20mm)-
Number of Positions
2468910121415161820
Number of Rows
1234
Number of Positions Loaded
23456789101112161719
Style
-Board to Board or CableBoard to Cable/Wire
Shrouding
-Shrouded - 4 Wall
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
-Press-FitPress-Fit, SolderSolder
Fastening Type
-Latch HolderLatch LockLocking RampPush-Pull
Contact Length - Mating
0.208" (5.30mm)0.209" (5.30mm)0.220" (5.59mm)0.260" (6.60mm)0.264" (6.70mm)0.268" (6.80mm)-
Contact Length - Post
0.012" (0.30mm)0.075" (1.91mm)0.083" (2.11mm)0.122" (3.10mm)0.123" (3.12mm)0.126" (3.20mm)0.130" (3.30mm)0.131" (3.33mm)0.134" (3.40mm)0.138" (3.50mm)0.140" (3.56mm)0.142" (3.60mm)
Overall Contact Length
0.500" (12.70mm)0.510" (12.95mm)0.579" (14.71mm)0.640" (16.26mm)0.656" (16.66mm)0.658" (16.71mm)0.697" (17.70mm)0.894" (22.71mm)-
Insulation Height
0.160" (4.06mm)0.217" (5.51mm)0.354" (9.00mm)0.378" (9.60mm)0.380" (9.65mm)0.386" (9.80mm)0.394" (10.00mm)0.402" (10.20mm)0.404" (10.26mm)0.424" (10.77mm)0.461" (11.70mm)0.474" (12.04mm)
Contact Shape
-CircularRectangularRectangular, SquareSquare
Contact Finish - Mating
-GoldNickelTinTin-Lead
Contact Finish Thickness - Mating
3.00µin (0.076µm)15.0µin (0.38µm)20.0µin (0.51µm)30.0µin (0.76µm)35.0µin (0.90µm)35.4µin (0.90µm)39.4µin (1.00µm)50.0µin (1.27µm)60.0µin (1.52µm)78.7µin (2.00µm)80.0µin (2.03µm)100.0µin (2.54µm)118.1µin (3.00µm)120.0µin (3.05µm)
Contact Finish - Post
-GoldTinTin-Lead
Contact Material
-Brass AlloyBrassCopper AlloyNickelPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolyester
Features
-Blind MatingBlind Mating, Board LockBoard GuideBoard Guide, Board Lock, Mounting FlangeBoard Guide, Glow Wire CompliantBoard LockBoard Lock, Glow Wire CompliantBoard Lock, Glow Wire Compliant, Pick and PlaceBoard Lock, Keying SlotBoard Lock, Mounting FlangeBoard Lock, Pick and PlaceGlow Wire CompliantGlow Wire Compliant, Pick and Place
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 80°C-30°C ~ 80°C-30°C ~ 85°C-25°C ~ 120°C-25°C ~ 85°C-
Material Flammability Rating
-UL94 V-0UL94 V-2
Insulation Color
-BeigeBlackBlack, RedBlueGrayGreenIvoryNaturalRedWhiteYellow
Current Rating (Amps)
6A per Contact6A7A (AC/DC)7A8A9A13A per Contact13A20A per Contact-Varies by Wire Gauge
Voltage Rating
14VDC250V250VAC250VAC/DC400VAC, 565VDC600V600VAC600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
2,911Results
Applied FiltersRemove All

Showing
of 2,911
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0353180420
0353180420
CONN HEADER R/A 4POS 4.2MM
Molex
23,295
In Stock
1 : $0.64000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp0.208" (5.30mm)0.173" (4.40mm)-0.378" (9.60mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
64900421122
64900421122
CONN HEADER VERT 4POS 4.2MM
Würth Elektronik
8,271
In Stock
1 : $0.75000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0White8A600V
1586037-4
1586037-4
CONN HEADER VERT 4POS 4.2MM
TE Connectivity AMP Connectors
87,464
In Stock
1 : $0.85000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin80.0µin (2.03µm)TinBrass AlloyPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-2Natural9A600VAC
0039281023
0039281023
CONN HEADER VERT 2POS
Molex
181,777
In Stock
19,200
Factory
1 : $0.94000
Bulk
Bulk
ActiveHeaderMale Pin-210.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
39-29-9023
0039299023
CONN HEADER VERT 2POS
Molex
101,580
In Stock
26,880
Factory
1 : $0.94000
Tray
Tray
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
0039293026
0039293026
CONN HEADER VERT 2POS
Molex
101,258
In Stock
1 : $0.94000
Bulk
Bulk
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
1586039-8
1586039-8
CONN HEADER VERT 8POS 4.2MM
TE Connectivity AMP Connectors
7,243
In Stock
1 : $0.97000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)820.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin80.0µin (2.03µm)TinBrass AlloyPolyamide (PA66), Nylon 6/6Board Lock-40°C ~ 105°C-UL94 V-2Natural9A600VAC
Mini-Fit Jr 5569 2 Position Natural
0039301020
CONN HEADER R/A 2POS
Molex
23,550
In Stock
1 : $0.98000
Bulk
Bulk
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
0353180820
0353180820
CONN HEADER R/A 8POS 4.2MM
Molex
5,747
In Stock
1 : $1.05000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)820.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp0.208" (5.30mm)0.173" (4.40mm)-0.378" (9.60mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
0039288020
0039288020
CONN HEADER VERT 2POS
Molex
61,024
In Stock
22,800
Factory
1 : $1.07000
Bulk
Bulk
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
39-29-9042
0039299042
CONN HEADER VERT 4POS 4.2MM
Molex
117,879
In Stock
1 : $1.10000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
0039293046
0039293046
CONN HEADER VERT 4POS 4.2MM
Molex
90,844
In Stock
11,200
Factory
1 : $1.11000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
0039300020
0039300020
CONN HEADER R/A 2POS
Molex
63,311
In Stock
1 : $1.15000
Bulk
Bulk
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
0039281043
0039281043
CONN HEADER VERT 4POS 4.2MM
Molex
161,292
In Stock
16,800
Factory
1 : $1.17000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
1586041-6
1586041-6
CONN HEADER R/A 6POS 4.2MM
TE Connectivity AMP Connectors
24,580
In Stock
1 : $1.24000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)620.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.402" (10.20mm)SquareTin80.0µin (2.03µm)TinBrass AlloyPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-2Natural9A600VAC
0039301040
0039301040
CONN HEADER R/A 4POS 4.2MM
Molex
22,270
In Stock
1 : $1.28000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
0874270202
0874270202
CONN HEADER R/A 2POS
Molex
25,283
In Stock
1 : $1.47000
Tray
Tray
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.130" (3.30mm)-0.394" (10.00mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA46), Nylon 4/6---UL94 V-0Beige--
0039301060
0039301060
CONN HEADER R/A 6POS 4.2MM
Molex
52,538
In Stock
1 : $1.61000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)620.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
0026013114
0026013114
CONN HEADER R/A 2POS
Molex
18,046
In Stock
1 : $1.64000
Tray
Tray
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
0039281063
0039281063
CONN HEADER VERT 6POS 4.2MM
Molex
134,247
In Stock
1 : $1.69000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)620.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
0455580003
0455580003
CONN HEADER R/A 6POS 4.2MM
Molex
79,752
In Stock
1 : $1.71000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)620.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), NylonBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0039290023
0039290023
CONN HEADER VERT 2POS
Molex
11,259
In Stock
1 : $1.72000
Bulk
Bulk
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
0039300040
0039300040
CONN HEADER R/A 4POS 4.2MM
Molex
31,432
In Stock
108,000
Factory
1 : $1.77000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
0039288040
0039288040
CONN HEADER VERT 4POS 4.2MM
Molex
43,440
In Stock
2,100
Factory
1 : $1.82000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
0039296028
0039296028
CONN HEADER VERT 2POS
Molex
22,614
In Stock
1 : $1.82000
Bulk
Bulk
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
Showing
of 2,911

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.