Showing
of 584
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM02B-BHSS-1-TB(LF)(SN)
SM02B-BHSS-1-TB
CONN HEADER SMD R/A 2POS 3.5MM
JST Sales America Inc.
21,352
In Stock
1 : $1.83000
Cut Tape (CT)
1,000 : $1.01001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.138" (3.50mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.126" (3.20mm)SquareTin-TinBrassPolyphthalamide (PPA)Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A1400V
1722861x02
1722861102
CONN HEADER VERT 2POS 3.5MM
Molex
14,191
In Stock
1 : $1.11000
Tray
Tray
ActiveHeaderMale Pin0.138" (3.50mm)21-AllBoard to Board or CableShrouded - 4 WallThrough HoleKinked Pin, SolderLatch Holder-0.126" (3.20mm)-0.465" (11.80mm)SquareTin60.0µin (1.52µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide-40°C ~ 105°C-UL94 V-0Black-600V
1722981x04
1722981304
CONN HEADER VERT 4POS 3.5MM
Molex
3,484
In Stock
1 : $2.95000
Bulk
Bulk
ActiveHeaderMale Pin0.138" (3.50mm)420.181" (4.60mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLatch Holder-0.126" (3.20mm)-0.465" (11.80mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide-40°C ~ 120°C-UL94 V-0Black-400V
MX44004NF1
MX44004NF1
CONN HEADER BRD EDGE 4POS 3.5MM
JAE Electronics
40,242
In Stock
1 : $9.71000
Tray
Tray
ActiveHeaderMale Pin0.138" (3.50mm)41-AllBoard to Cable/WireShrouded - 4 WallBoard Edge, Through Hole, Right AngleSolderLatch Holder-0.122" (3.10mm)-0.465" (11.80mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-40°C ~ 125°CWaterproof-Black3A-
0348302001
0348302001
CONN HEADER R/A 20POS 3.5MM
Molex
2,459
In Stock
1 : $13.37000
Tray
Tray
ActiveHeaderMale Blade0.138" (3.50mm)2020.138" (3.50mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp---0.996" (25.29mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-40°C ~ 125°CIP67/IP69K - Dust Tight, Water Resistant, Waterproof-Black-14VDC
MFG_5810120011
5810120011
CONN HEADER R/A 20POS 3.5MM
Cinch Connectivity Solutions
3,094
In Stock
1 : $26.74000
Bulk
Bulk
ActiveHeaderMale Pin0.138" (3.50mm)202-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Lock-0.130" (3.30mm)-1.610" (40.90mm)SquareTin-TinBrassPolymer, Glass Filled--40°C ~ 85°CIP67, IP69K-Black10A-
5810124011
5810124011
CONN HEADER R/A 24POS 3.5MM
Cinch Connectivity Solutions
771
In Stock
1 : $29.49000
Bulk
Bulk
ActiveHeaderMale Pin0.138" (3.50mm)24 (12 + 12)2-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Lock-0.130" (3.30mm)-1.610" (40.90mm)SquareTin-TinBrassPolymer, Glass Filled--40°C ~ 85°CIP67, IP69K-Black10A-
MFG_5810132011
5810132011
CONN HEADER R/A 32POS 3.5MM
Cinch Connectivity Solutions
1,956
In Stock
1 : $30.28000
Bulk
Bulk
ActiveHeaderMale Pin0.138" (3.50mm)32 (20 + 12)2-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Lock-0.130" (3.30mm)-1.610" (40.90mm)SquareTin-TinBrassPolymer, Glass Filled--40°C ~ 85°CIP67, IP69K-Black10A-
MFG_5810140011
5810140011
CONN HEADER R/A 40POS 3.5MM
Cinch Connectivity Solutions
3,010
In Stock
1 : $33.91000
Bulk
Bulk
ActiveHeaderMale Pin0.138" (3.50mm)40 (20 + 20)2-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Lock-0.130" (3.30mm)-1.610" (40.90mm)SquareTin-TinBrassPolymer, Glass Filled--40°C ~ 85°CIP67, IP69K-Black10A-
0757570121
0757570441
CONN HEADER VERT 4POS 3.5MM
Molex
31,033
In Stock
1 : $0.86000
Tube
Tube
ActiveHeader, BreakawayMale Blade0.138" (3.50mm)41-AllBoard to Cable/WireUnshroudedThrough HoleSolderPush-Pull0.441" (11.20mm)0.120" (3.05mm)0.738" (18.75mm)0.177" (4.50mm)SquareTin59.0µin (1.50µm)TinCartridge BrassLiquid Crystal Polymer (LCP), Glass Filled---UL94 V-0Black--
0757570124
0757570124
CONN HEADER VERT 2POS 3.5MM
Molex
1,272
In Stock
1 : $0.86000
Tube
Tube
ActiveHeader, BreakawayMale Blade0.138" (3.50mm)21-AllBoard to Cable/WireUnshroudedThrough HoleSolderPush-Pull0.526" (13.36mm)0.120" (3.05mm)0.823" (20.90mm)0.177" (4.50mm)SquareTin100.0µin (2.54µm)TinCartridge BrassLiquid Crystal Polymer (LCP), Glass Filled---UL94 V-0Black--
53258 Series 2pos
0532580229
CONN HEADER VERT 2POS 3.5MM
Molex
52,288
In Stock
1 : $1.04000
Tray
Tray
ActiveHeaderMale Pin0.138" (3.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderLocking Ramp-0.138" (3.50mm)-0.413" (10.49mm)SquareTin39.4µin (1.00µm)TinBrassPolybutylene Terephthalate (PBTP)---UL94 V-0Natural--
53258 Series 3pos
0532580329
CONN HEADER VERT 3POS 3.5MM
Molex
2,519
In Stock
1 : $1.14000
Tray
Tray
ActiveHeaderMale Pin0.138" (3.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderLocking Ramp-0.138" (3.50mm)-0.413" (10.49mm)SquareTin39.4µin (1.00µm)TinBrassPolybutylene Terephthalate (PBTP)---UL94 V-0Natural--
1723103102
1723103102
ULTRAFIT HDR RT 1R BLK NAIL 02 C
Molex
6,966
In Stock
1 : $1.34000
Tray
Tray
ActiveHeaderMale Pin0.138" (3.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.353" (8.96mm)SquareTin60.0µin (1.52µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge600VAC/DC
1722981104
1722981104
CONN HEADER VERT 4POS 3.5MM
Molex
25,085
In Stock
1 : $1.38000
Tray
Tray
ActiveHeaderMale Pin0.138" (3.50mm)420.181" (4.60mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLatch Holder-0.126" (3.20mm)-0.465" (11.80mm)SquareTin60.0µin (1.52µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide-40°C ~ 105°C-UL94 V-0Black-400V
0532580529
0532580529
CONN HEADER VERT 5POS 3.5MM
Molex
4,209
In Stock
1 : $1.38000
Tray
Tray
ActiveHeaderMale Pin0.138" (3.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderLocking Ramp-0.138" (3.50mm)-0.413" (10.49mm)SquareTin39.4µin (1.00µm)TinBrassPolybutylene Terephthalate (PBTP)---UL94 V-0Natural--
1722871103
1722871103
CONN HEADER VERT 3POS 3.5MM
Molex
2,007
In Stock
1 : $1.38000
Bulk
Bulk
ActiveHeaderMale Pin0.138" (3.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.465" (11.80mm)SquareTin60.0µin (1.52µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Black-400V
1722991104
1722991104
CONN HEADER VERT 4POS 3.5MM
Molex
8,460
In Stock
1 : $1.44000
Bulk
Bulk
ActiveHeaderMale Pin0.138" (3.50mm)420.181" (4.60mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.465" (11.80mm)SquareTin60.0µin (1.52µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Solder Retention-40°C ~ 105°C-UL94 V-0Black-400V
53259 Series
0532590329
CONN HEADER R/A 3POS 3.5MM
Molex
6,570
In Stock
1 : $1.44000
Tray
Tray
ActiveHeaderMale Pin0.138" (3.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.138" (3.50mm)-0.311" (7.90mm)SquareTin39.4µin (1.00µm)TinBrassPolybutylene Terephthalate (PBTP)Board Guide--UL94 V-0---
53258 Series 4pos
0532580429
CONN HEADER VERT 4POS 3.5MM
Molex
8,715
In Stock
1 : $1.48000
Tray
Tray
ActiveHeaderMale Pin0.138" (3.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderLocking Ramp-0.138" (3.50mm)-0.413" (10.49mm)SquareTin39.4µin (1.00µm)TinBrassPolybutylene Terephthalate (PBTP)---UL94 V-0Natural--
0532590429
0532590429
CONN HEADER R/A 4POS 3.5MM
Molex
16,246
In Stock
1 : $1.71000
Tray
Tray
ActiveHeaderMale Pin0.138" (3.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.138" (3.50mm)-0.311" (7.90mm)SquareTin39.4µin (1.00µm)TinBrassPolybutylene Terephthalate (PBTP)Board Guide--UL94 V-0---
0532590529
0532590529
CONN HEADER R/A 5POS 3.5MM
Molex
2,686
In Stock
1 : $1.73000
Tray
Tray
ActiveHeaderMale Pin0.138" (3.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.138" (3.50mm)-0.311" (7.90mm)SquareTin39.4µin (1.00µm)TinBrassPolybutylene Terephthalate (PBTP)Board Guide--UL94 V-0---
1722981106
1722981106
CONN HEADER VERT 6POS 3.5MM
Molex
3,706
In Stock
1 : $1.77000
Tray
Tray
ActiveHeaderMale Pin0.138" (3.50mm)620.181" (4.60mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLatch Holder-0.126" (3.20mm)-0.465" (11.80mm)SquareTin60.0µin (1.52µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide-40°C ~ 105°C-UL94 V-0Black-400V
1723103104
1723103104
ULTRAFIT HDR RT 1R BLK NAIL 04 C
Molex
2,083
In Stock
1 : $1.90000
Tray
Tray
ActiveHeaderMale Pin0.138" (3.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.353" (8.96mm)SquareTin60.0µin (1.52µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge600VAC/DC
1722861x02
1722861202
CONN HEADER VERT 2POS 3.5MM
Molex
2,643
In Stock
1 : $2.07000
Tray
Tray
ActiveHeaderMale Pin0.138" (3.50mm)21-AllBoard to Board or CableShrouded - 4 WallThrough HoleKinked Pin, SolderLatch Holder-0.126" (3.20mm)-0.465" (11.80mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide-40°C ~ 120°C-UL94 V-0Black-600V
Showing
of 584

0.138" (3.50mm) Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.