Showing
1 - 25
of 94,944
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
17,709
In Stock
1 : $1.91000
Cut Tape (CT)
250 : $1.36452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Board or Cable6All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullTin-Red0.157" (4.00mm)0.122" (3.10mm)-40°C ~ 105°CUL94 V-0Tin----100VDC
1,124
In Stock
1 : $2.17000
Cut Tape (CT)
900 : $1.36634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable6All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
0022152066
0022152066
CONN RCPT 6POS 0.1 TIN EDGE MNT
Molex
15,976
In Stock
1 : $1.48000
Tray
Tray
ActiveReceptacleNon-GenderedBoard to Board or Cable6All0.100" (2.54mm)1-Board Edge, Through Hole, Right AngleSolderPush-PullTin100.0µin (2.54µm)White0.185" (4.70mm)0.132" (3.35mm)-40°C ~ 80°CUL94 V-0Tin--Board Hooks2.5A250VAC
18,366
In Stock
1 : $2.07000
Cut Tape (CT)
250 : $1.51232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Board or Cable8All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullTin-Red0.157" (4.00mm)0.122" (3.10mm)-40°C ~ 105°CUL94 V-0Tin----100VDC
41,465
In Stock
1 : $2.48000
Cut Tape (CT)
900 : $1.56181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable6All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderFriction LockTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
14,295
In Stock
1 : $2.71000
Cut Tape (CT)
900 : $1.70380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable8All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
8-215079-0
8-215079-0
CONN RCPT 10POS 0.1 TIN PCB
TE Connectivity AMP Connectors
3,710
In Stock
1 : $2.42000
Cut Tape (CT)
250 : $1.70420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullTin-Red0.157" (4.00mm)0.122" (3.10mm)-40°C ~ 105°CUL94 V-0Tin----100VDC
Milli-Grid 79109
0791098401
CONN RCPT 4POS 0.079 GOLD SMD
Molex
12,371
In Stock
9,000
Factory
1 : $2.75000
Cut Tape (CT)
500 : $1.85694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable4All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold15.0µin (0.38µm)Black0.175" (4.45mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place1A125V
8-188275-0
8-188275-0
CONN RCPT 10POS 0.1 TIN SMD
TE Connectivity AMP Connectors
46,303
In Stock
1 : $3.31000
Cut Tape (CT)
900 : $2.08241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
12,674
In Stock
1 : $2.09000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable2All-20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.320" (8.13mm)0.115" (2.92mm)-65°C ~ 125°CUL94 V-0Tin---2A-
8-338069-0
8-338069-0
CONN RCPT 10POS 0.1 TIN SMD
TE Connectivity AMP Connectors
20,234
In Stock
1 : $3.63000
Cut Tape (CT)
900 : $2.25619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderFriction LockTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
M22-7130942
M22-7130942
CONN RCPT 9POS 0.079 GOLD PCB
Harwin Inc.
8,555
In Stock
1 : $2.41000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable9All0.079" (2.00mm)1-Through HoleSolderPush-PullGold-Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin5.9mm--2A500VAC
M22-7140542
M22-7140542
CONN RCPT 10POS 0.079 GOLD PCB
Harwin Inc.
5,823
In Stock
1 : $2.45000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold-Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin5.8mm, 6.55mm, 6.8mm--2A500VAC
09-48-1054
0009481054
CONN RCPT 5P 0.156 TIN EDGE MNT
Molex
7,432
In Stock
1 : $2.51000
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board or Cable5All0.156" (3.96mm)1-Board Edge, Through Hole, Right AngleSolderLocking RampTin60.0µin (1.52µm)Natural0.308" (7.82mm)0.145" (3.68mm)-40°C ~ 105°CUL94 V-0Tin--Board Hooks5A600V
8-188275-4
8-188275-4
CONN RCPT 14POS 0.1 TIN SMD
TE Connectivity AMP Connectors
6,940
In Stock
1 : $4.17000
Cut Tape (CT)
900 : $2.58899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable14All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
M22-7131042
M22-7131042
CONN RCPT 10POS 0.079 GOLD PCB
Harwin Inc.
15,805
In Stock
1 : $2.59000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.079" (2.00mm)1-Through HoleSolderPush-PullGold-Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin5.9mm--2A500VAC
79109-1002
0791091002
CONN RCPT 6POS 0.079 GOLD SMD
Molex
8,987
In Stock
1 : $2.64000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable6All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold15.0µin (0.38µm)Black0.175" (4.45mm)--55°C ~ 125°CUL94 V-0Tin---1A125V
79107-7002
0791077002
CONN RCPT 6POS 0.079 GOLD PCB
Molex
14,616
In Stock
1 : $2.66000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable6All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold15.0µin (0.38µm)Black0.175" (4.45mm)0.118" (3.00mm)-55°C ~ 125°C-Tin---1A125V
0791077003
0791077003
CONN RCPT 8POS 0.079 GOLD PCB
Molex
8,992
In Stock
1 : $2.66000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold15.0µin (0.38µm)Black0.175" (4.45mm)0.118" (3.00mm)-55°C ~ 125°C-Tin---1A125V
1-338070-6
1-338070-6
CONN RCPT 16POS 0.1 TIN PCB R/A
TE Connectivity AMP Connectors
13,378
In Stock
1 : $5.06000
Cut Tape (CT)
2,500 : $2.73362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Board or Cable16All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleKinked Pin, SolderFriction LockTin-Red0.228" (5.80mm)0.122" (3.10mm)-40°C ~ 105°CUL94 V-0Tin----100VDC
M50-3000545
M50-3000545
CONN RCPT 10POS 0.05 GOLD PCB
Harwin Inc.
5,092
In Stock
1 : $2.78000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGoldFlashBlack0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0-5.4mm, 6.08mm, 9.37mm--1A-
MFG_M50-3150542R
M50-3150542R
CONN RCPT 10POS 0.05 GOLD SMD
Harwin Inc.
6,220
In Stock
1 : $4.70000
Cut Tape (CT)
1,400 : $2.83071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGoldFlashBlack0.087" (2.20mm)--40°C ~ 105°CUL94 V-0Tin3.2mm, 3.9mm, 4.6mm, 5.3mm, 7.2mm, 8.6mm-Board Guide, Pick and Place1A-
8-188275-6
8-188275-6
CONN RCPT 16POS 0.1 TIN SMD
TE Connectivity AMP Connectors
9,951
In Stock
1 : $4.73000
Cut Tape (CT)
900 : $2.93418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable16All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
FLE-1xx-01-G-DV
FLE-106-01-G-DV-K-TR
CONN RCPT 12POS 0.05 GOLD SMD
Samtec Inc.
21,905
In Stock
1 : $5.04000
Cut Tape (CT)
775 : $3.12254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable12All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.172" (4.37mm)--55°C ~ 125°C-Gold--Pick and Place2A per Contact-
153220-2020-RB-WC
153220-2020-RB-WC
CONN RCPT 20POS 0.079 GOLD SMD
3M
2,159
In Stock
1 : $5.07000
Cut Tape (CT)
800 : $3.14128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board or Cable20All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.129" (3.28mm)--55°C ~ 105°CUL94 V-0Tin--Board Guide, Pick and Place1A500VDC
Showing
1 - 25
of 94,944

Board to Board or Cable Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.