Showing
1 - 25
of 6,525
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
554
In Stock
1 : $12.37000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.110" (2.79mm)0.394" (10.00mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
2,017
In Stock
1 : $12.87000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.118" (3.00mm)0.385" (9.77mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
3,805
In Stock
1 : $13.11000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.195" (4.95mm)0.118" (3.00mm)0.438" (11.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
714
In Stock
1 : $13.20000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)6420.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.195" (4.95mm)0.118" (3.00mm)0.438" (11.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
2,410
In Stock
1 : $15.37000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.166" (4.22mm)0.157" (4.00mm)0.477" (12.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
271
In Stock
1 : $4.72000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.084" (2.14mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
72
In Stock
1 : $5.41000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.084" (2.14mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
102
In Stock
1 : $5.65000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)420.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
431
In Stock
1 : $5.89000
Tube
Tube
ActiveHeaderMale Pin0.070" (1.78mm)211-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.117" (2.97mm)0.399" (10.13mm)0.110" (2.79mm)CircularTin200.0µin (5.08µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
154
In Stock
1 : $6.48000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
248
In Stock
1 : $6.57000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.084" (2.14mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
102
In Stock
1 : $7.10000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.084" (2.14mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
180
In Stock
1 : $9.10000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.125" (3.18mm)0.104" (2.64mm)0.299" (7.60mm)0.050" (1.27mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester----Black-100V, 150VDC
1,942
In Stock
1 : $9.97000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)501-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.114" (2.90mm)0.319" (8.10mm)0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
923
In Stock
1 : $10.83000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)41-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.118" (3.00mm)--0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
2,403
In Stock
1 : $12.59000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)501-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.154" (3.91mm)0.164" (4.17mm)0.475" (12.07mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
1,251
In Stock
1 : $12.83000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)6420.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.118" (3.00mm)0.385" (9.77mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
1,183
In Stock
1 : $14.08000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.125" (3.18mm)0.104" (2.64mm)0.299" (7.60mm)0.050" (1.27mm)CircularTin200.0µin (5.08µm)TinBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester----Black-100V, 150VDC
199
In Stock
1 : $17.09000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)501-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)-0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
221
In Stock
1 : $17.25000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.142" (3.61mm)--0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
151
In Stock
1 : $17.84000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)10020.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)0.319" (8.10mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
116
In Stock
1 : $18.14000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.195" (4.95mm)0.126" (3.20mm)-0.100" (2.54mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
124
In Stock
1 : $18.23000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)6420.100" (2.54mm)AllBoard to BoardUnshroudedThrough HolePress-Fit, SolderPush-Pull0.191" (4.85mm)0.143" (3.63mm)0.444" (11.28mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
771
In Stock
1 : $18.76000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.126" (3.20mm)-0.100" (2.54mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
351
In Stock
1 : $26.56000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)6420.100" (2.54mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.195" (4.95mm)0.126" (3.20mm)-0.200" (5.08mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
Showing
1 - 25
of 6,525

Mill-Max Manufacturing Corp. Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.