1 - 25
5,534
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
DF13C-2P-1.25V(20)
DF13C-2P-1.25V(21)
CONN HEADER SMD 2POS 1.25MM
Hirose Electric Co Ltd
35,199
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.34556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.189" (4.80mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Beige1A150V
DF3xx-2P-2H(xx)
DF3EA-2P-2H(21)
CONN HEADER SMD R/A 2POS 2MM
Hirose Electric Co Ltd
9,041
In Stock
1 : $0.90000
Cut Tape (CT)
1,000 : $0.44430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.220" (5.60mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonSolder Retention-55°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge250VAC
DF3xx-2P-2H(xx)
DF3EA-2P-2H(51)
CONN HEADER SMD R/A 2POS 2MM
Hirose Electric Co Ltd
3,890
In Stock
1 : $1.05000
Cut Tape (CT)
1,000 : $0.51834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.220" (5.60mm)CircularGold8.00µin (0.203µm)-BrassPolyamide (PA), NylonSolder Retention-55°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge250VAC
DF61-2P-2.2V(23)
DF61-2P-2.2V(23)
CONN HEADER SMD 2POS 2.2MM
Hirose Electric Co Ltd
16,082
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.56397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.087" (2.20mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderSwing Lock---0.086" (2.18mm)RectangularTin39.4µin (1.00µm)TinBrassLiquid Crystal Polymer (LCP)Solder Retention-55°C ~ 105°C-UL94 V-0Beige--
DF57H-3P-1.2V(21)
DF57H-3P-1.2V(21)
CONN HEADER SMD 3POS 1.2MM
Hirose Electric Co Ltd
25,736
In Stock
1 : $1.17000
Cut Tape (CT)
5,000 : $0.58641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)31-AllBoard to Cable/WireUnshroudedSurface MountSolderSwing Lock---0.055" (1.40mm)RectangularTin39.4µin (1.00µm)TinBrassLiquid Crystal Polymer (LCP)Solder Retention-35°C ~ 85°C-UL94 V-0Black--
100,532
In Stock
1 : $0.67000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
DF13A-3P-1.25H(5x)
DF13A-3P-1.25H(51)
CONN HEADER SMD R/A 3POS 1.25MM
Hirose Electric Co Ltd
23,637
In Stock
1 : $1.17000
Cut Tape (CT)
1,000 : $0.67018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.142" (3.60mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Beige1A150V
29,702
In Stock
1 : $0.81000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)420.098" (2.50mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.177" (4.50mm)0.142" (3.60mm)0.417" (10.60mm)0.374" (9.50mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), NylonKeying Slot-35°C ~ 85°C-UL94 V-0White-250V
17,644
In Stock
1 : $1.67000
Cut Tape (CT)
500 : $1.07708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderDetent Lock---0.283" (7.19mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-30°C ~ 85°C-UL94 V-0Beige2A250V
2,957
In Stock
1 : $1.92000
Cut Tape (CT)
500 : $1.23864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderDetent Lock---0.283" (7.19mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-30°C ~ 85°C-UL94 V-0Beige2A250V
49,506
In Stock
1 : $1.99000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
8,512
In Stock
1 : $2.71000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
5,030
In Stock
1 : $3.11000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
2,804
In Stock
1 : $3.11000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.350" (8.89mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)--55°C ~ 85°C-UL94 V-0Black1A200V
RP34L-5R-3PD(xx)
RP34L-5R-3PD(71)
CONN HEADER R/A 3POS 2.35MM
Hirose Electric Co Ltd
6,641
In Stock
1 : $4.37000
Tray
Tray
ActiveHeaderMale Pin0.093" (2.35mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.098" (2.50mm)-0.240" (6.10mm)SquarePalladium39.4µin (1.00µm)-BrassPolyamide (PA), NylonBoard Guide, Shielded-25°C ~ 85°C-UL94 V-0Black5A-
ST80X-18S(50)
ST80X-18S(30)
CONN HEADER SMD 18POS 1MM
Hirose Electric Co Ltd
800
In Stock
1 : $5.76000
Cut Tape (CT)
400 : $4.86930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, CradleNon-Gendered0.039" (1.00mm)181-AllBoard to Cable/Wire-Surface MountSolderLatch Holder---0.378" (9.60mm)-Gold--Copper AlloyPolyamide (PA), NylonBoard Guide, Mounting Flange, Shielded-30°C ~ 80°C-UL94 V-0Black0.5A100V
DF13-2P-1.25H(2x)
DF13-2P-1.25H(21)
CONN HEADER SMD R/A 2POS 1.25MM
Hirose Electric Co Ltd
34,047
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.34556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.142" (3.60mm)SquareTin-TinBrassPolyamide (PA), NylonBoard Guide, Solder Retention-35°C ~ 85°C-UL94 V-0Beige1A150V
DF3A-4P-2DS
DF3A-4P-2DS
CONN HEADER R/A 4POS 2MM
Hirose Electric Co Ltd
38,893
In Stock
1 : $0.37000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
DF13(B,C)-3P-1.25V(2x)
DF13C-3P-1.25V(21)
CONN HEADER SMD 3POS 1.25MM
Hirose Electric Co Ltd
38,292
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.37989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.189" (4.80mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Beige1A150V
DF1-3P-2.5DSA(05)
DF1-3P-2.5DSA(05)
CONN HEADER VERT 3POS 2.5MM
Hirose Electric Co Ltd
16,324
In Stock
1 : $0.50000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.177" (4.50mm)0.118" (3.00mm)0.394" (10.00mm)0.295" (7.50mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--30°C ~ 85°C-UL94 V-0Brown3A250V
DF13(B,C)-5P-1.25V(2x)
DF13C-5P-1.25V(21)
CONN HEADER SMD 5POS 1.25MM
Hirose Electric Co Ltd
23,614
In Stock
1 : $0.97000
Cut Tape (CT)
1,000 : $0.51834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.189" (4.80mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Beige1A150V
DF1B(Z)-4P-2.5DS
DF1BZ-4P-2.5DS
CONN HEADER R/A 4POS 2.5MM
Hirose Electric Co Ltd
9,452
In Stock
1 : $0.56000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.177" (4.50mm)0.142" (3.60mm)-0.224" (5.69mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonKeying Slot-35°C ~ 85°C-UL94 V-0White-150V
DF1B(Z)-4DP-2.5DSA
DF1BZ-4DP-2.5DSA
CONN HEADER VERT 4POS 2.5MM
Hirose Electric Co Ltd
1,036
In Stock
1 : $0.56000
Tray
Tray
ActiveHeaderMale Pin0.098" (2.50mm)420.098" (2.50mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.177" (4.50mm)0.142" (3.60mm)0.417" (10.60mm)0.374" (9.50mm)SquareTin-TinBrassPolyamide (PA), NylonKeying Slot-35°C ~ 85°C-UL94 V-0White-250V
DF13x-2P-1.25V(2x)
DF13-2P-1.25V(75)
CONN HEADER SMD 2POS 1.25MM
Hirose Electric Co Ltd
1,746
In Stock
1 : $0.58000
Tube
Tube
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.189" (4.80mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonBoard Guide, Solder Retention-35°C ~ 85°C-UL94 V-0Beige1A150V
DF13(B,C)-7P-1.25V(20)
DF13C-7P-1.25V(21)
CONN HEADER SMD 7POS 1.25MM
Hirose Electric Co Ltd
3,881
In Stock
1 : $1.11000
Cut Tape (CT)
1,000 : $0.59240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)71-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.189" (4.80mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Beige1A150V
1 - 25
5,534

Hirose Electric Co Ltd Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.