Showing
1 - 25
of 85,474
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68000-2 pin gold
68000-102HLF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
61,584
In Stock
1 : $0.38000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
67997-410HLF
67997-410HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
27,057
In Stock
1 : $0.53000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
68000-103HLF
68000-103HLF
CONN HEADER VERT 3POS 2.54MM
Amphenol ICC (FCI)
110,073
In Stock
1 : $0.55000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
Minitek 127 20021121 Series 6 Position
20021121-00006C4LF
CONN HEADER SMD 6POS 1.27MM
Amphenol ICC (FCI)
119,114
In Stock
1 : $1.02000
Cut Tape (CT)
600 : $0.66175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)---SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplasticPick and Place-55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
67997-206HLF
67997-206HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
44,244
In Stock
1 : $0.68000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
68001-xxx
68001-106HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
18,259
In Stock
1 : $0.71000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
20021121-00008C4LF
20021121-00008C4LF
CONN HEADER SMD 8POS 1.27MM
Amphenol ICC (FCI)
16,059
In Stock
1 : $1.17000
Cut Tape (CT)
600 : $0.72940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)820.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)---SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplasticPick and Place-55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
20021121-00010C4LF
20021121-00010C4LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
85,863
In Stock
1 : $1.46000
Cut Tape (CT)
600 : $0.91177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)---SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplasticPick and Place-55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
67997-xxx
67997-210HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
4,774
In Stock
1 : $1.02000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
67996-420hlf
67996-420HLF
CONN HEADER VERT 20POS 2.54MM
Amphenol ICC (FCI)
35,202
In Stock
1 : $1.07000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
Minitek 127 20021221 Series
20021221-00010C4LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
23,684
In Stock
1 : $1.76000
Cut Tape (CT)
500 : $1.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.120" (3.05mm)--0.220" (5.60mm)SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplasticPick and Place-55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
Minitek 127 20021121 Series
20021121-00012C4LF
CONN HEADER SMD 12POS 1.27MM
Amphenol ICC (FCI)
10,256
In Stock
1 : $1.76000
Cut Tape (CT)
600 : $1.09440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1220.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)---SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplasticPick and Place-55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
M22-2511005
M22-2511005
CONN HEADER VERT 10POS 2MM
Harwin Inc.
18,121
In Stock
1 : $1.15000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)101-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.091" (2.30mm)0.287" (7.30mm)0.059" (1.50mm)SquareGold--Phosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black1A per Contact-
20021111-00010T4LF
20021111-00010T4LF
CONN HEADER VERT 10POS 1.27MM
Amphenol ICC (FCI)
19,823
In Stock
1 : $1.17000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.120" (3.05mm)0.091" (2.30mm)0.309" (7.86mm)0.098" (2.50mm)SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplastic--55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
95278-x01-xx
95278-801A10LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
11,944
In Stock
1 : $1.85000
Cut Tape (CT)
300 : $1.27723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
Archer Kontrol Series
M55-7004042R
CONN HEADER SMD 40POS 1.27MM
Harwin Inc.
1,872
In Stock
1 : $2.50000
Cut Tape (CT)
500 : $1.62384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderLatch Lock0.157" (4.00mm)--0.266" (6.76mm)RectangularGold1.00µin (0.025µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place, Solder Retention-55°C ~ 125°C-UL94 V-0Black1.2A-
95278-x01-xx
95278-101A14LF
CONN HEADER SMD 14POS 2.54MM
Amphenol ICC (FCI)
10,642
In Stock
1 : $2.34000
Cut Tape (CT)
300 : $1.64890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
68602-xxx
68602-116HLF
CONN HEADER VERT 16POS 2.54MM
Amphenol ICC (FCI)
18,917
In Stock
1 : $1.66000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.150" (3.81mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
Minitek 127 20021121 Series
20021121-00020C4LF
CONN HEADER SMD 20POS 1.27MM
Amphenol ICC (FCI)
6,243
In Stock
1 : $2.74000
Cut Tape (CT)
600 : $1.77340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)---SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplasticPick and Place-55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
Minitek 127 20021221 Series
20021221-00020C4LF
CONN HEADER SMD 20POS 1.27MM
Amphenol ICC (FCI)
2,640
In Stock
1 : $3.28000
Cut Tape (CT)
500 : $2.12720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.120" (3.05mm)--0.220" (5.60mm)SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplasticPick and Place-55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
Archer Kontrol Series
M55-7104042R
CONN HEADER SMD R/A 40POS 1.27MM
Harwin Inc.
3,082
In Stock
1 : $3.23000
Cut Tape (CT)
600 : $2.17475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface Mount, Right AngleSolderLatch Lock0.157" (4.00mm)--0.165" (4.20mm)RectangularGold1.00µin (0.025µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Solder Retention-55°C ~ 125°C-UL94 V-0Black1.2A-
929835-01-xx-xx
929835-01-36-RK
CONN HEADER R/A 36POS 2.54MM
3M
4,490
In Stock
1 : $3.79000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.235" (5.97mm)0.110" (2.79mm)-0.115" (2.92mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
951 Series
951140-8622-AR
CONN HEADER VERT 40POS 2MM
3M
10,572
In Stock
1 : $4.25000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)401-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.173" (4.40mm)0.110" (2.79mm)0.343" (8.70mm)0.060" (1.52mm)SquareGoldFlashTinCopper AlloyThermoplastic--55°C ~ 125°C-UL94 V-0Black1A-
929834-02-xx-xx
929834-02-36-RK
CONN HEADER VERT 36POS 2.54MM
3M
4,053
In Stock
1 : $5.13000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.210" (5.33mm)0.545" (13.84mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929834-01-xx-xx
929834-01-36-RK
CONN HEADER VERT 36POS 2.54MM
3M
1,803
In Stock
1 : $5.13000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.110" (2.79mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
Showing
1 - 25
of 85,474

Board to Board Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.