Showing
1 - 25
of 7,456
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
(N)3372-6303xx
N3372-6303RB
CONN HEADER VERT 60POS 2.54MM
3M
1,750
In Stock
1 : $15.86000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.155" (3.94mm)0.695" (17.65mm)0.680" (17.27mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
TEMS-130-02-04.0-H-D-A-K-TR
TEMS-130-02-04.0-H-D-A-K-TR
CONN HEADER SMD 60POS 0.8MM
Samtec Inc.
429
In Stock
1 : $20.68000
Cut Tape (CT)
350 : $14.56783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.031" (0.80mm)6020.063" (1.60mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.251" (6.38mm)CircularGold30.0µin (0.76µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C--Black2.9A per Contact235VAC, 330VDC
1-5499922-1
1-5499922-1
CONN HEADER VERT 60POS 2.54MM
TE Connectivity AMP Connectors
1,271
In Stock
1 : $17.00000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.110" (2.79mm)0.639" (16.23mm)0.549" (13.94mm)SquareGold or Gold-Palladium15.0µin (0.38µm)Tin--Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A250VAC
1-5499913-1
1-5499913-1
CONN HEADER R/A 60POS 2.54MM
TE Connectivity AMP Connectors
1,544
In Stock
1 : $24.14000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Short0.240" (6.10mm)0.110" (2.79mm)-0.315" (8.00mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
104549-8, 5-104549-8
5-104549-8
CONN HEADER SMD 60POS 1.27MM
TE Connectivity AMP Connectors
1,911
In Stock
1 : $27.77000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)6020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.125" (3.18mm)--0.435" (11.05mm)CircularGold30.0µin (0.76µm)TinCopper AlloyPolyphthalamide (PPA)Board Lock-65°C ~ 105°C-UL94 V-0Black-30VAC
M83-LMT1M2N60-0000-000
M83-LMT1M2N60-0000-000
CONN HEADER VERT 60POS 2MM
Harwin Inc.
611
In Stock
1 : $33.92000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)6030.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.126" (3.20mm)-0.240" (6.10mm)CircularGold29.5µin (0.75µm)-Phosphor BronzePolyphenylene Sulfide (PPS), Glass FilledMating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A per Contact120V
M83-LML3M7N60-0000-000
M83-LML3M7N60-0000-000
CONN HEADER R/A 60POS 2MM
Harwin Inc.
0
In Stock
1 : $59.84000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)6030.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderThreaded-0.157" (4.00mm)-0.303" (7.70mm)CircularGold29.5µin (0.75µm)-Phosphor BronzePolyphenylene Sulfide (PPS), Glass FilledMating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A per Contact800V
2500 Series 60 Pos
N2560-6002-RB
CONN HEADER VERT 60POS 2.54MM
3M
2,368
In Stock
1 : $8.65000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.243" (6.17mm)0.112" (2.84mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1.75A-
TSM Series
TSM-130-03-L-DV-A
CONN HEADER SMD 60POS 2.54MM
Samtec Inc.
1,021
In Stock
1 : $15.43000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.420" (10.67mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
1-5102321-1
1-5102321-1
CONN HEADER VERT 60POS 2.54MM
TE Connectivity AMP Connectors
218
In Stock
1 : $19.71000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.155" (3.94mm)0.684" (17.37mm)0.549" (13.94mm)SquareGold or Gold-Palladium30.0µin (0.76µm)Tin--Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
1-5499141-1, 1-5499786-1
1-5499786-1
CONN HEADER R/A 60POS 2.54MM
TE Connectivity AMP Connectors
1,171
In Stock
1 : $20.89000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.110" (2.79mm)-0.315" (8.00mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
1-5499141-1, 1-5499786-1
1-5499141-1
CONN HEADER R/A 60POS 2.54MM
TE Connectivity AMP Connectors
1,126
In Stock
1 : $22.96000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.110" (2.79mm)-0.315" (8.00mm)SquareGold or Gold-Palladium30.0µin (0.76µm)TinBrass-Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
AHL60H-ND
1-5499923-1
CONN HEADER VERT 60POS 2.54MM
TE Connectivity AMP Connectors
324
In Stock
1 : $24.04000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.155" (3.94mm)0.684" (17.37mm)0.549" (13.94mm)SquareGold or Gold-Palladium15.0µin (0.38µm)Tin--Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
TFM-130-02-x-D-WT
TFM-130-02-L-D-WT
CONN HEADER SMD 60POS 1.27MM
Samtec Inc.
442
In Stock
1 : $24.23000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)6020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
T2M-130-01-x-D-TH-WT
T2M-130-01-L-D-TH-WT
CONN HEADER VERT 60POS 2MM
Samtec Inc.
117
In Stock
1 : $25.28000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)6020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.117" (2.97mm)0.302" (7.67mm)0.228" (5.80mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-55°C ~ 125°C--Black3.8A-
TFM-130-01-S-D-RA
TFM-130-01-S-D-RA
CONN HEADER R/A 60POS 1.27MM
Samtec Inc.
491
In Stock
1 : $26.26000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)6020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.142" (3.61mm)0.075" (1.91mm)-0.225" (5.72mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-130-02-L-D-DS
TFM-130-02-L-D-DS
CONN HEADER SMD 60POS 1.27MM
Samtec Inc.
378
In Stock
1 : $28.94000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)6020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Mating Flange-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
104068-6, 5-104068-6
5-104068-6
CONN HEADER VERT 60POS 1.27MM
TE Connectivity AMP Connectors
890
In Stock
1 : $30.68000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)6020.100" (2.54mm)AllBoard to Board or CableShrouded - 2 WallThrough HoleSolderLatch Holder0.125" (3.18mm)0.100" (2.54mm)-0.390" (9.91mm)CircularGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--65°C ~ 105°C-UL94 V-0Black-30VAC
x-87215-xx
3-87215-0
CONN HEADER VERT 60POS 2.54MM
TE Connectivity AMP Connectors
214
In Stock
1 : $31.10000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.090" (2.29mm)CircularGold30.0µin (0.76µm)GoldPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
841
In Stock
1 : $34.12000
Tube
Tube
ActiveReceptacleMale Pin0.118" (3.00mm)604-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.157" (4.00mm)-1.079" (27.40mm)CircularGold-TinBrassPolyesterMounting Flange, Sealed-40°C ~ 125°C--BlackVaries by Wire Gauge250V
104069-7, 5-104069-7
5-104069-7
CONN HEADER R/A 60POS 1.27MM
TE Connectivity AMP Connectors
1,214
In Stock
1 : $34.84000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)6020.100" (2.54mm)AllBoard to Board or CableShrouded - 2 WallThrough Hole, Right AngleSolderLatch Holder0.125" (3.18mm)0.100" (2.54mm)-0.290" (7.37mm)CircularGold30.0µin (0.76µm)TinCopper AlloyThermoplasticBoard Guide-65°C ~ 105°C-UL94 V-0Black-30VAC
77313-x01-xx
77313-101-60LF
CONN HEADER VERT 60POS 2.54MM
Amphenol ICC (FCI)
289
In Stock
1 : $4.29000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
67996-xxx
67996-160HLF
CONN HEADER VERT 60POS 2.54MM
Amphenol ICC (FCI)
137
In Stock
1 : $5.09000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
71918-260LF
71918-260LF
CONN HEADER VERT 60POS 2.54MM
Amphenol ICC (FCI)
152
In Stock
1 : $7.04000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short0.228" (5.80mm)0.114" (2.90mm)-0.685" (17.40mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot, Mounting Flange--UL94 V-0Gray--
3210-60-002-12-00
3210-60-002-12-00
CONN HEADER R/A 60POS 1.27MM
CNC Tech
890
In Stock
1 : $7.07000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)6020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Short-0.094" (2.40mm)-0.220" (5.60mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
Showing
1 - 25
of 7,456

60 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.