Showing
1 - 25
of 9,355
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
15110322601000
15110322601000
CONN HEADER SMD 32POS 1.27MM
HARTING
775
In Stock
1 : $8.05000
Cut Tape (CT)
280 : $5.63800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)3220.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.157" (4.00mm)--0.260" (6.60mm)SquareGold-TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Pick and Place, Solder Retention-55°C ~ 125°C-UL94 V-0Black--
TS-1xx-T-A
TS-132-T-A
CONN HEADER VERT 32POS 2.54MM
Samtec Inc.
12,135
In Stock
1 : $9.79000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.166" (4.22mm)0.156" (3.96mm)0.477" (12.12mm)0.100" (2.54mm)CircularTin200.0µin (5.08µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black--
BBL-1xx-G-E
BBL-132-G-E
CONN HEADER VERT 32POS 2.54MM
Samtec Inc.
897
In Stock
1 : $32.03000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.125" (3.18mm)0.300" (7.62mm)0.070" (1.78mm)CircularGold20.0µin (0.51µm)Nickel-Liquid Crystal Polymer (LCP)--55°C ~ 125°C--Black--
BBL-1xx-G-F
BBL-132-G-F
CONN HEADER VERT 32POS 2.54MM
Samtec Inc.
819
In Stock
1 : $33.35000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.122" (3.10mm)0.125" (3.18mm)0.332" (8.43mm)0.085" (2.15mm)CircularGold20.0µin (0.51µm)Nickel-Liquid Crystal Polymer (LCP)--55°C ~ 125°C--Black--
67996-4xx
67996-432HLF
CONN HEADER VERT 32POS 2.54MM
Amphenol ICC (FCI)
3,138
In Stock
1 : $2.03000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)3220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
0559173210
0559173210
CONN HEADER VERT 32POS 2MM
Molex
4,912
In Stock
1 : $2.63000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3220.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLatch Holder0.150" (3.81mm)0.126" (3.20mm)0.366" (9.30mm)0.384" (9.75mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide--UL94 V-0Natural--
501645-3220
5016453220
CONN HEADER VERT 32POS 2MM
Molex
21,211
In Stock
1 : $3.71000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
MX34032NF2
MX34032NF2
CONN HEADER R/A 32POS 2.2MM
JAE Electronics
4,789
In Stock
1 : $4.31000
Tube
Tube
ActiveHeaderMale Pin0.087" (2.20mm)3220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp0.303" (7.70mm)0.126" (3.20mm)-0.626" (15.90mm)SquareTin-TinBrassSyndiotactic Polystyrene (SPS), Glass FilledMounting Flange-40°C ~ 85°C--Gray3A-
15150322601000
15150322601000
CONN HEADER SMD R/A 32POS 1.27MM
HARTING
4,347
In Stock
1 : $6.94000
Cut Tape (CT)
560 : $4.71389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)3220.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.167" (4.25mm)SquareGold-TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Solder Retention-55°C ~ 125°C-UL94 V-0Black--
Milli-Grid 87758 Gold xx Pins
0877583216
CONN HEADER VERT 32POS 2MM
Molex
3,418
In Stock
1 : $5.33000
Tray
Tray
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)0.319" (8.10mm)0.059" (1.50mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6, Glass Filled---UL94 V-0Black--
890-18-xxx-10-xxx101
890-18-032-10-002101
CONN HEADER VERT 32POS 2.54MM
Preci-Dip
1,604
In Stock
1 : $6.33000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.276" (7.00mm)0.118" (3.00mm)0.494" (12.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
1,441
In Stock
1 : $6.26000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
354096
354096
SMC M RA 32POS SMT
TE Connectivity Erni
1,901
In Stock
1 : $9.70000
Cut Tape (CT)
560 : $6.72554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)3220.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.157" (4.00mm)--0.167" (4.25mm)SquareGold-TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Solder Retention-55°C ~ 125°C-UL94 V-0Black1.7A per Contact-
Dual SMT Pin Header SMT STR Dual BLK
61003221121
CONN HEADER SMD 32POS 2.54MM
Würth Elektronik
224
In Stock
1 : $7.06000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)3220.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.236" (6.00mm)--0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 125°C-UL94 V-0Black3A250V
0878313220
0878313220
CONN HEADER VERT 32POS 2MM
Molex
5,670
In Stock
1 : $7.55000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
1212-1174-ND
800-10-032-10-001101
CONN HEADER VERT 32POS 2.54MM
Preci-Dip
228
In Stock
1 : $8.61000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.191" (4.85mm)0.121" (3.08mm)0.438" (11.12mm)0.116" (2.95mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
TSM-1xx-01-x-DV
TSM-116-01-L-DV
CONN HEADER SMD 32POS 2.54MM
Samtec Inc.
543
In Stock
1 : $8.34000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)3220.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
350-10-xxx-00-xxx101
350-10-132-00-001101
CONN HEADER VERT 32POS 2.54MM
Preci-Dip
1,289
In Stock
1 : $8.94000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.156" (3.96mm)0.164" (4.17mm)0.477" (12.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
IPL1-116-02-x-D-K
IPL1-116-02-L-D-K
CONN HEADER SMD 32POS 2.54MM
Samtec Inc.
495
In Stock
1 : $13.15000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)3220.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp0.215" (5.46mm)--0.320" (8.13mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Natural-675VAC, 954VDC
1,183
In Stock
1 : $14.08000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.125" (3.18mm)0.104" (2.64mm)0.299" (7.60mm)0.050" (1.27mm)CircularTin200.0µin (5.08µm)TinBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester----Black-100V, 150VDC
0643340100
0643340100
CONN HEADER BRD EDGE 32POS
Molex
4,600
In Stock
1 : $14.60000
Tray
Tray
ActiveHeaderMale Pin-324-AllBoard to Cable/WireShrouded - 4 WallBoard Edge, Through Hole, Right AngleSolderLatch Lock---0.980" (24.90mm)-Tin78.7µin (2.00µm)TinBrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Board Lock, Mounting Flange---Black--
643341001
0643341001
32CKT RA S CMC HEADER BLK
Molex
1,776
In Stock
1 : $17.03000
Tray
Tray
ActiveHeaderMale Pin-324-AllBoard to Cable/WireShrouded - 4 WallBoard Edge, Through Hole, Right AngleSolderLatch Lock---0.974" (24.75mm)-Tin-Tin-Polybutylene Terephthalate (PBT), Glass FilledBoard Guide, Board Lock, Mounting Flange-40°C ~ 125°C--Black12A per Contact14VDC
TS-1xx-G-A
TS-132-G-A
CONN HEADER VERT 32POS 2.54MM
Samtec Inc.
4,901
In Stock
1 : $18.61000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.166" (4.22mm)0.156" (3.96mm)0.477" (12.12mm)0.100" (2.54mm)CircularGold20.0µin (0.51µm)-Phosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
1-826942-6
1-826942-6
CONN HEADER VERT 32POS 2.54MM
TE Connectivity AMP Connectors
2,372
In Stock
1 : $3.09000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)3220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.228" (5.80mm)0.126" (3.20mm)0.465" (11.81mm)0.110" (2.79mm)SquareTin78.7µin (2.00µm)TinCopper AlloyPolybutylene Terephthalate (PBT)--65°C ~ 105°C-UL94 V-0Green5A-
5018763240
5018763240
CONN HEADER R/A 32POS 2MM
Molex
2,593
In Stock
1 : $3.89000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
Showing
1 - 25
of 9,355

32 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.