Panel Mount D-Sub Connector Assemblies

Results: 5,389
Manufacturer
3MAirBorn, Inc.Amphenol CONECAmphenol ICC (Commercial Products)Amphenol Interconnect IndiaAmphenol LTWAmphenol PositronicAssmann WSW ComponentsC&KCinch Connectivity SolutionsEDAC Inc.HARTING
Series
-162A171172172-E172-E, M Series172, M Series172704173107180180-M, M Series184
Packaging
-BagBoxBulkTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Style
-D-SubD-Sub, ComboD-Sub, Double DensityD-Sub, High DensityD-TypeD-Type, Micro-D - StackedD-Type, Micro-DD-Type, Nano-D
Connector Type
Plug, Female Sockets and Male PinsPlug, Male PinsReceptacle, Female Sockets and Male PinsReceptacle, Female Sockets
Number of Positions
2 (Coax)2 (Power)3 (Coax or Power)3 (Coax)3 (Power)5 (4 + 1 Coax or Power)5 (4 + 1 Coax)5 (4 + 1 Power)5 (Coax or Power)5 (Coax)5 (Power)7 (5 + 2 Coax or Power)
Number of Rows
12345-
Shell Size, Connector Layout
0.025 Pitch x 0.025 Row to Row0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.100 Row to Row1 (DE, E) - 2V2, 2W2, 2W2C, 2WK21 (DE, E) - 2V2, 2W2C1 (DE, E) - 5W11 (DE, E) Double Density1 (DE, E) High Density1 (DE, E)2 (DA, A) - 11C1, 11W12 (DA, A) - 3W3
Contact Type
-Coax and SignalCoax or PowerCoaxPowerSignal and Coax (Not Included)Signal and Coax or Power (Not Included)Signal and PowerSignal
Flange Feature
-Board Side (4-40)Board Side (4-40); Mating Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Board Side (M3); Mating Side (M3)Cable Side (4-40)Cable Side (4-40); Mating Side (4-40)Cable Side (4-40); Mating Side, Female Screwlock (4-40)Cable Side (M3)Cable Side (M3); Mating Side (M3)Cable Side
Termination
-CrimpCrimp, SolderIDC, Discrete WireIDC, Ribbon CablePress-FitSolder CupSolder Eyelet(s)SolderTerminal BlockWire LeadsWire Wrap
Primary Material
-MetalPlastic
Shell Material, Finish
-Aluminum Alloy, Nickel Plated, ElectrolessAluminum Alloy, Yellow Chromate Plated CadmiumAluminum, Anodized Black PlatedAluminum, Chromate Conversion PlatedAluminum, Gold PlatedAluminum, Nickel Plated, ElectrolessAluminum, Yellow Chromate Plated CadmiumBrassBrass, Gold PlatedBrass, Tin PlatedBrass, Yellow Chromate Plated Cadmium
Contact Finish
-Gold or Gold-PalladiumGold
Contact Finish Thickness
1.14µin (0.029µm)3.94µin (0.10µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)30.0µin (0.76µm)31.0µin (0.79µm)31.5µin (0.80µm)50.0µin (1.27µm)51.2µin (1.30µm)-
Ingress Protection
-Harsh EnvironmentIP20IP66 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofIP68 - Dust Tight, WaterproofIPX8 - Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A1.5A2A3A per Contact3A3A, 13A3A, 20A3A, 40A5A5A, 10A5A, 20A5A, 30A
Features
-Automated Latch, Gasket, Grounding Indents, ShieldedAutomated Latch, Gasket, ShieldedBoard LockBoard Lock, Grounding IndentsBoard Lock, Grounding Indents, ShieldedBoard Lock, ShieldedFeed ThroughFeed Through, Grounding IndentsFeed Through, Grounding Indents, Strain ReliefFeed Through, Strain ReliefFeed Through, Terminating Cover
Stocking Options
Environmental Options
Media
Marketplace Product
5,389Results
Applied FiltersRemove All

Showing
of 5,389
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-009-203L001
171-009-203L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
9,852
In Stock
1 : $1.76000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
171-015-103L001
171-015-103L001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
8,539
In Stock
1 : $2.03000
Tray
Tray
ActiveD-SubPlug, Male Pins152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-025-103L001
171-025-103L001
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
6,703
In Stock
1 : $2.42000
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-015-203L001
171-015-203L001
CONN D-SUB RCPT 15POS PNL MNT
NorComp Inc.
3,526
In Stock
1 : $2.53000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
171-025-203L001
171-025-203L001
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
2,917
In Stock
1 : $2.85000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
171-009-103L021
171-009-103L021
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
2,059
In Stock
1 : $3.39000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalCable Side (4-40)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-009-103L031
171-009-103L031
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
225
In Stock
1 : $3.39000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalMating Side (4-40)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-009-203L031
171-009-203L031
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
224
In Stock
1 : $3.55000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalMating Side (4-40)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
180-015-102-001
180-015-103L001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
2,900
In Stock
1 : $4.22000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents, Shielded
180-015-203L001
180-015-203L001
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
2,881
In Stock
1 : $4.84000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Panel Mount1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Shielded
747904
5-747904-5
CONN D-SUB PLUG 9POS PNL MNT
TE Connectivity AMP Connectors
2,201
In Stock
1 : $5.01000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-03A-Grounding Indents
172-E15-103R001
172-E15-103R001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
1,479
In Stock
1 : $5.74000
Tray
Tray
ActiveD-SubPlug, Male Pins152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
172-E15-203R001
172-E15-203R001
CONN D-SUB RCPT 15POS PNL MNT
NorComp Inc.
798
In Stock
1 : $7.59000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
172-E25-103R001
172-E25-103R001
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
1,490
In Stock
1 : $7.66000
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
180-026-103L001
180-026-103L001
CONN D-SUB HD PLUG 26POS PNL MNT
NorComp Inc.
924
In Stock
1 : $9.85000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins263Panel Mount2 (DA, A) High DensitySignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents, Shielded
8309-6000
8309-6000
CONN D-SUB RCPT 9POS PNL MNT IDC
3M
676
In Stock
1 : $10.87000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Ribbon Cable-Steel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-01A-Feed Through
180-044-103L001
180-044-103L001
CONN D-SUB HD PLUG 44POS PNL MNT
NorComp Inc.
129
In Stock
1 : $11.87000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins443Panel Mount3 (DB, B) High DensitySignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents, Shielded
8209-6000
8209-6000
CONN D-SUB PLUG 9POS PNL MNT IDC
3M
1,384
In Stock
1 : $12.76000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Ribbon Cable-Steel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-01A-Feed Through, Grounding Indents
SDB-09PMMS-SL8001
SDB-09PMMS-SL8001
CONN D-SUB PLUG 9POS PNL MNT
Amphenol LTW
749
In Stock
1 : $12.64000
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder Cup-Steel, Nickel PlatedGold-IP68 - Dust Tight, Waterproof-5A-Grounding Indents, Shielded
8309-6003
8309-6003
CONN D-SUB RCPT 9POS PNL MNT IDC
3M
894
In Stock
1 : $14.00000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (4-40)IDC, Ribbon Cable-Steel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-01A-Feed Through
8225-8000
8225-8000
CONN D-SUB PLUG 25P PNL MNT IDC
3M
1,238
In Stock
1 : $14.12000
Bulk
Bulk
ActiveD-SubPlug, Male Pins252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)IDC, Ribbon Cable-Steel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-01A-Feed Through, Grounding Indents
DE-9P-K87
DE-9P-K87
CONN D-SUB PLUG 9POS PNL MNT
ITT Cannon, LLC
2,497
In Stock
1 : $13.40000
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-07.5A-Grounding Indents
8225-6000
8225-6000
CONN D-SUB PLUG 25P PNL MNT IDC
3M
806
In Stock
1 : $15.71000
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)IDC, Ribbon Cable-Steel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-01A-Feed Through, Grounding Indents
680M7W2103L401
680M7W2103L401
CONN D-SUB PLUG 7POS PNL MNT
NorComp Inc.
604
In Stock
1 : $14.96000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins7 (5 + 2 Power)2Panel Mount2 (DA, A) - 7W2Signal and PowerHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A, 40A-Grounding Indents
8325-6000
8325-6000
CONN D-SUB RCPT 25P PNL MNT IDC
3M
1,074
In Stock
1 : $15.97000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)IDC, Ribbon Cable-Steel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-01A-Feed Through
Showing
of 5,389

Panel Mount D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.