Panel Mount, Through Hole, Right Angle D-Sub Connector Assemblies

Results: 6,367
Manufacturer
Amphenol CONECAmphenol ICC (Commercial Products)Amphenol Interconnect IndiaAmphenol LTWAmphenol PositronicAssmann WSW ComponentsCinch Connectivity SolutionsEDAC Inc.HARTINGHirose Electric Co LtdITT Cannon, LLCMolexNorComp Inc.Omron Electronics Inc-EMC Div
Series
-1173173-E173-E, M Series173, M Series174174-E174-E, M Series174, M Series175176
Packaging
-10 per BagBagBoxBulkTrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Style
D-Sub - StackedD-SubD-Sub, ComboD-Sub, High Density - StackedD-Sub, High DensityD-Type - StackedD-TypeD-Type, Board to Board, MatrixD-Type, Micro-D - StackedD-Type, Micro-D
Connector Type
Cap, Male PinsPlug, Female Sockets and Male PinsPlug, Female SocketsPlug, Male PinsPlug, Male Pins; Receptacle, Female SocketsReceptacle, Female Sockets and Male PinsReceptacle, Female SocketsReceptacle, Male Pins
Number of Positions
2 (Power)3 (Coax)3 (Power)5 (4 + 1 Coax or Power)5 (4 + 1 Coax)5 (4 + 1 Power)5 (Coax)5 (Power)7 (5 + 2 Coax or Power)7 (5 + 2 Coax)7 (5 + 2 Power)8 (Coax)
Number of Rows
122, 233, 3458
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.100 Row to Row0.075 Pitch x 0.075 Row to Row0.100 Pitch x 0.100 Row to Row1 (DE, E) - 2V2, 2W2, 2W2C, 2WK21 (DE, E) - 2V2, 2W2C1 (DE, E) - 5W11 (DE, E) High Density1 (DE, E)1 (DE, E); 1 (DE, E) High Density1 (DE, E); 1 (DE, E)
Contact Type
Coax and SignalCoaxPowerSignal and Coax or Power (Not Included)Signal and PowerSignal
Flange Feature
-Board Side (2-56)Board Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Board SideBoard Side, Male Jackscrew (2-56)Housing/Shell (2-56)Housing/Shell (2-56); LatchblocksHousing/Shell (2-56); Latchblocks, RailsHousing/Shell (4-40)Housing/Shell (M2.6)
Termination
-Solder CupSolderWire Leads
Primary Material
-Metal
Shell Material, Finish
-Aluminum Alloy, Nickel Plated, ElectrolessAluminum, Anodized Black PlatedAluminum, Chromate Conversion PlatedAluminum, Gold PlatedAluminum, Nickel Plated, ElectrolessAluminum, Yellow Chromate Plated CadmiumBrassBrass, Gold PlatedBrass, Tin PlatedCopper Alloy, Tin PlatedMetal, Tin Plated
Contact Finish
-Gold or Gold-PalladiumGold
Contact Finish Thickness
2.00µin (0.051µm)3.94µin (0.10µm)4.00µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)30.0µin (0.76µm)31.0µin (0.79µm)31.5µin (0.80µm)50.0µin (1.27µm)
Ingress Protection
-IP20IP66 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A1.8A, 2.5A2A2.5A3A per Contact3A5A per Contact5A5A, 10A5A, 20A5A, 30A5A, 40A
Backset Spacing
0.079" (2.00mm)0.121" (3.08mm)0.125" (3.18mm)0.130" (3.30mm)0.146" (3.71mm)0.150" (3.81mm)0.189" (4.80mm)0.200" (5.08mm)0.208" (5.28mm)0.220" (5.60mm)0.228" (5.80mm)0.230" (5.84mm)
Features
-Automated Latch, Board Lock, Gasket, Grounding Indents, ShieldedAutomated Latch, Board Lock, Gasket, ShieldedAutomated Latch, Gasket, ShieldedBoard Guide, Board Lock, ShieldedBoard Guide, Grounding Indents, ShieldedBoard Guide, ShieldedBoard LockBoard Lock, Filter, Grounding IndentsBoard Lock, Filter, Grounding Indents, Mounting BracketsBoard Lock, Filter, Grounding Indents, Mounting Brackets, Non-MagneticBoard Lock, Filter, Grounding Indents, Mounting Brackets, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
6,367Results
Applied FiltersRemove All

Showing
of 6,367
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
182-009-112-531, 182-009-113R531
182-009-113R531
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
6,993
In Stock
1 : $3.19000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents
182-009-212-531, 182-009-213R531
182-009-213R531
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
3,235
In Stock
1 : $3.38000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock
182-015-112-531, 182-015-113R531
182-015-113R531
CONN D-SUB PLUG 15POS R/A SLDR
NorComp Inc.
2,932
In Stock
1 : $3.73000
Tray
Tray
ActiveD-SubPlug, Male Pins152Panel Mount, Through Hole, Right Angle2 (DA, A)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents
182-015-213R531
182-015-213R531
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
7,697
In Stock
1 : $3.75000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Panel Mount, Through Hole, Right Angle2 (DA, A)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock
182-009-113R561
182-009-113R561
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
6,233
In Stock
1 : $3.75000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents
182-009-213R561
182-009-213R561
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
7,735
In Stock
1 : $3.77000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock
182-025-112-531, 182-025-113R531
182-025-113R531
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
8,388
In Stock
1 : $4.36000
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents
182-015-212-181,182-015-213R181
182-015-213R181
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
150
In Stock
1 : $4.39000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Panel Mount, Through Hole, Right Angle2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Ground Strap
182-025-212-531, 182-025-213R531
182-025-213R531
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
5,342
In Stock
1 : $4.53000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock
182-025-113R181
182-025-113R181
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
5,216
In Stock
1 : $5.28000
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Ground Strap, Grounding Indents
181-015-213R561
181-015-213R561
CONN D-SUB HD RCPT 15P R/A SLDR
NorComp Inc.
2,843
In Stock
1 : $5.71000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Panel Mount, Through Hole, Right Angle1 (DE, E) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A0.350" (8.89mm)Board Lock, Shielded
182-037-112-531, 182-037-113R531
182-037-113R531
CONN D-SUB PLUG 37POS R/A SLDR
NorComp Inc.
3,942
In Stock
1 : $6.01000
Tray
Tray
ActiveD-SubPlug, Male Pins372Panel Mount, Through Hole, Right Angle4 (DC, C)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents
181-015-113R531
181-015-113R531
CONN D-SUB HD PLUG 15P R/A SLDR
NorComp Inc.
2,259
In Stock
1 : $6.22000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount, Through Hole, Right Angle1 (DE, E) High DensitySignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A0.350" (8.89mm)Board Lock, Grounding Indents, Shielded
182-037-212-531, 182-037-213R531
182-037-213R531
CONN D-SUB RCPT 37POS R/A SLDR
NorComp Inc.
1,770
In Stock
1 : $6.25000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets372Panel Mount, Through Hole, Right Angle4 (DC, C)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock
181-026-213r531
181-026-213R531
CONN D-SUB HD RCPT 26P R/A SLDR
NorComp Inc.
598
In Stock
1 : $8.94000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets263Panel Mount, Through Hole, Right Angle2 (DA, A) High DensitySignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A0.350" (8.89mm)Board Lock, Shielded
181-044-213r531
181-044-213R531
CONN D-SUB HD RCPT 44P R/A SLDR
NorComp Inc.
594
In Stock
1 : $11.49000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets443Panel Mount, Through Hole, Right Angle3 (DB, B) High DensitySignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A0.350" (8.89mm)Board Lock, Shielded
181-026-213r561
181-026-213R561
CONN D-SUB HD RCPT 26P R/A SLDR
NorComp Inc.
349
In Stock
1 : $11.81000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets263Panel Mount, Through Hole, Right Angle2 (DA, A) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A0.350" (8.89mm)Board Lock, Shielded
173-E15-113R001, 174-E15-113R001
174-E15-113R001
CONN D-SUB PLUG 15POS R/A SLDR
NorComp Inc.
396
In Stock
1 : $11.85000
Tray
Tray
ActiveD-SubPlug, Male Pins152Panel Mount, Through Hole, Right Angle2 (DA, A)SignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.370" (9.40mm)Grounding Indents
189-009-413R491
189-009-413R491
CONN D-SUB PLUG/RCPT 9P R/A SLDR
NorComp Inc.
1,941
In Stock
1 : $12.11000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins; Receptacle, Female Sockets9, 92, 2Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
178-009-513R491
178-009-513R491
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
1,540
In Stock
1 : $12.11000
Tray
Tray
ActiveD-Sub - StackedReceptacle, Female Sockets9, 92, 2Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Shielded
189-009-613R491
189-009-613R491
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
1,269
In Stock
1 : $12.11000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins9, 92, 2Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
178-009-613R491
178-009-613R491
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
1,172
In Stock
1 : $12.11000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins9, 92, 2Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
178-009-413R491
178-009-413R491
CONN D-SUB PLUG/RCPT 9P R/A SLDR
NorComp Inc.
1,033
In Stock
1 : $12.11000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins; Receptacle, Female Sockets9, 92, 2Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
178-009-513r691
178-009-513R691
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
382
In Stock
1 : $12.11000
Tray
Tray
ActiveD-Sub - StackedReceptacle, Female Sockets9, 92, 2Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Shielded
189-009-613R691
189-009-613R691
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
295
In Stock
1 : $12.11000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins9, 92, 2Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
Showing
of 6,367

Panel Mount, Through Hole, Right Angle D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.