15 D-Sub Connector Assemblies

Results: 10,491
Manufacturer
3MAdam TechAirBorn, Inc.Amphenol Cables on DemandAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Interconnect IndiaAmphenol LTWAmphenol PositronicAssmann WSW ComponentsC&K
Series
-1100100900961009009710090098100900991009076710090768100907691009077010090926
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Style
-D-SubD-Sub, ComboD-Sub, High DensityD-TypeD-Type, Micro-D - StackedD-Type, Micro-DD-Type, Nano-D
Connector Type
-Cap, Male PinsPlug, Female SocketsPlug, Male PinsReceptacle, Female SocketsReceptacle, Male Pins
Number of Rows
123-
Mounting Type
-Board Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPanel Mount, CrimpPanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
0.025 Pitch x 0.025 Row to Row0.025 Pitch x 0.040 Row to Row0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.100 Row to Row0.100 Pitch x 0.100 Row to Row1 (DE, E) High Density2 (DA, A)3 (DB, B)4 (DC, C)-
Contact Type
-Signal and PowerSignal
Flange Feature
-Board Side (2-56)Board Side (4-40)Board Side (4-40); Mating Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Board Side (M3); Mating Side (4-40)Board Side (M3); Mating Side (M3)Board Side (M3); Mating Side, Female Screwlock (M3)Board SideCable Side (4-40)Cable Side (4-40); Mating Side (4-40)
Termination
-CrimpIDC, Discrete WireIDC, Discrete or Ribbon CableIDC, Ribbon CablePress-FitScrewSolder CupSolder PasteSolderTerminal BlockWire LeadsWire Wrap
Primary Material
-MetalPlastic
Shell Material, Finish
-Aluminum Alloy, Electrodeposite Plated CadmiumAluminum Alloy, Gold PlatedAluminum Alloy, Nickel Plated, ElectrolessAluminum Alloy, Yellow Chromate Plated CadmiumAluminumAluminum, Anodized Black PlatedAluminum, Chromate Conversion PlatedAluminum, Gold PlatedAluminum, Nickel PlatedAluminum, Nickel Plated, ElectrolessAluminum, Yellow Chromate Plated Cadmium
Contact Finish
-Gold or Gold, GXT™Gold or Gold-PalladiumGoldGold, GXT™NickelTinTin-Lead
Contact Finish Thickness
1.00µin (0.025µm)3.00µin (0.076µm)3.94µin (0.10µm)4.00µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)30.0µin (0.76µm)31.0µin (0.79µm)31.5µin (0.80µm)
Ingress Protection
-Harsh EnvironmentIP20IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP66 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofIP68 - Dust Tight, WaterproofIPX8 - Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A1.25A1.5A2A per Contact2A2.2A2.5A per Contact2.5A3A per Contact3A4.5A5A per Contact
Backset Spacing
0.047" (1.20mm)0.059" (1.50mm)0.063" (1.60mm)0.071" (1.80mm)0.079" (2.00mm)0.121" (3.08mm)0.125" (3.18mm)0.130" (3.30mm)0.140" (3.56mm)0.181" (4.60mm)0.189" (4.80mm)0.197" (5.00mm)
Features
-AssemblyAssembly, Grounding IndentsAutomated Latch, Board Lock, Gasket, Grounding Indents, ShieldedAutomated Latch, Gasket, Grounding Indents, ShieldedAutomated Latch, Gasket, ShieldedAutomated Latch, ShieldedBackshellBackshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain ReliefBackshell, Cable Clamp, Mounting HardwareBackshell, Cable Clamp, Mounting Hardware, ShieldedBackshell, Cable Clamp, Mounting Hardware, Strain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
10,491Results
Applied FiltersRemove All

Showing
of 10,491
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-015-103L001
171-015-103L001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
8,660
In Stock
1 : $2.03000
Tray
Tray
ActiveD-SubPlug, Male Pins152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
ICD15S13E4GX00LF
ICD15S13E4GX00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
2,507
In Stock
1 : $2.23000
Bulk
Bulk
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole, Right Angle1 (DE, E) High DensitySignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A0.350" (8.89mm)Board Lock, Mounting Brackets
171-015-203L001
171-015-203L001
CONN D-SUB RCPT 15POS PNL MNT
NorComp Inc.
3,526
In Stock
1 : $2.53000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
10090926-P154XLF
10090926-P154XLF
CONN D-SUB HD PLUG 15P R/A SLDR
Amphenol ICC (FCI)
4,551
In Stock
1 : $2.99000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Board Edge, Through Hole, Right Angle1 (DE, E) High DensitySignalBoard Side (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-02.5A per Contact0.350" (8.89mm)Board Lock, Grounding Indents, Mounting Brackets
2,016
In Stock
1 : $3.28000
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)IDC, Ribbon Cable-SteelGoldFlash-UL94 V-03A-Feed Through, Strain Relief
5,758
In Stock
1 : $3.72000
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (4-40)IDC, Ribbon Cable-Steel, Tin PlatedGoldFlash-UL94 V-03A-Feed Through, Strain Relief
337
In Stock
1 : $3.72000
Tray
-
Tray
ActiveD-SubPlug, Male Pins152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (4-40)IDC, Ribbon Cable-Steel, Tin PlatedGoldFlash-UL94 V-03A-Feed Through, Grounding Indents, Strain Relief
D15S24A4GV00LF
D15S24A4GV00LF
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol ICC (FCI)
6,965
In Stock
1 : $3.71000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Through Hole2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock
182-015-112-531, 182-015-113R531
182-015-113R531
CONN D-SUB PLUG 15POS R/A SLDR
NorComp Inc.
2,932
In Stock
1 : $3.75000
Tray
Tray
ActiveD-SubPlug, Male Pins152Panel Mount, Through Hole, Right Angle2 (DA, A)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents
182-015-213R531
182-015-213R531
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
7,019
In Stock
1 : $3.77000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Panel Mount, Through Hole, Right Angle2 (DA, A)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock
ICD15S13E6GV00LF
ICD15S13E6GV00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
5,010
In Stock
1 : $3.78000
Bulk
Bulk
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole, Right Angle1 (DE, E) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGold30.0µin (0.76µm)-UL94 V-03A0.350" (8.89mm)Board Lock, Mounting Brackets
10090929-S154XLF
10090929-S154XLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
994
In Stock
1 : $3.78000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole1 (DE, E) High DensitySignalBoard Side (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-02.5A per Contact-Board Lock
10090929-S154VLF
10090929-S154VLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
963
In Stock
1 : $3.78000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole1 (DE, E) High DensitySignalBoard Side (4-40); Mating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-02.5A per Contact-Board Lock
D15S13A4GV00(LF), D15S33E4GV00(LF)
D15S33E4GV00LF
CONN D-SUB RCPT 15POS R/A SLDR
Amphenol ICC (FCI)
3,034
In Stock
1 : $3.87000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Through Hole, Right Angle2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Mounting Brackets
D15P24A4GV00LF
D15P24A4GV00LF
CONN D-SUB PLUG 15POS VERT SLDR
Amphenol ICC (FCI)
950
In Stock
1 : $3.97000
Tray
Tray
ActiveD-SubPlug, Male Pins152Through Hole2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock, Grounding Indents
180-015-102-001
180-015-103L001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
2,920
In Stock
1 : $4.22000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents, Shielded
2301840-1
2301840-1
CONN D-SUB RCPT 15POS VERT SLDR
TE Connectivity AMP Connectors
22,009
In Stock
1 : $4.38000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Through Hole2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGold15.0µin (0.38µm)-UL94 V-01.5A-Board Lock
182-015-212-181,182-015-213R181
182-015-213R181
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
147
In Stock
1 : $4.41000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Panel Mount, Through Hole, Right Angle2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Ground Strap
ICD15S13E6GX00(LF)
ICD15S13E6GX00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
812
In Stock
1 : $4.67000
Bulk
Bulk
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole, Right Angle1 (DE, E) High DensitySignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGold30.0µin (0.76µm)-UL94 V-03A0.350" (8.89mm)Board Lock, Mounting Brackets
180-015-203L001
180-015-203L001
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
2,892
In Stock
1 : $4.84000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Panel Mount1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Shielded
171-015-213R021
171-015-213R021
CONN D-SUB RCPT 15P PNL MNT SLDR
NorComp Inc.
6,643
In Stock
1 : $5.07000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Panel Mount, Through Hole2 (DA, A)SignalBoard Side (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
2311763-2
2311763-2
CONN D-SUB HD RCPT 15P R/A SLDR
TE Connectivity AMP Connectors
7,980
In Stock
1 : $5.27000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole, Right Angle1 (DE, E) High DensitySignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGold--UL94 V-03A0.350" (8.89mm)Board Lock
181-015-213R561
181-015-213R561
CONN D-SUB HD RCPT 15P R/A SLDR
NorComp Inc.
2,838
In Stock
1 : $5.74000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Panel Mount, Through Hole, Right Angle1 (DE, E) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A0.350" (8.89mm)Board Lock, Shielded
172-E15-103R001
172-E15-103R001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
1,534
In Stock
1 : $5.74000
Tray
Tray
ActiveD-SubPlug, Male Pins152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-015-213r911
171-015-213R911
CONN D-SUB RCPT 15P PNL MNT SLDR
NorComp Inc.
1,668
In Stock
1 : $6.04000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Panel Mount, Through Hole2 (DA, A)SignalBoard Side (4-40); Mating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Board Lock
Showing
of 10,491

15 D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.