Shielded Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,887 In Stock | 1 : $2.90000 Tray | Tray | Active | Receptacle, Female Sockets | 6 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A | 18VDC | - | -25°C ~ 70°C | |||
9,506 In Stock | 1 : $3.01000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black, Silver | - | UL94 V-0 | Ground | Shielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
38,468 In Stock | 1 : $3.07000 Tray | Tray | Active | Jack, Female Sockets | 3 (1 + 2 Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A, 7.5A | 48VDC | - | -40°C ~ 75°C | |||
25,858 In Stock | 1 : $3.14000 Tray | Tray | Active | Receptacle, Female Sockets | 6 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black, Silver | - | UL94 V-0 | Ground | Shielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
15,062 In Stock | 1 : $3.31000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black, Silver | - | - | Board Guide, Board Lock | Shielded | 2A | 12VDC | - | -25°C ~ 80°C | |||
46,571 In Stock | 1 : $3.59000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
5,508 In Stock | 1 : $3.70000 Tube | - | Tube | Active | Receptacle, Female Sockets | 8 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | Board Lock | Shielded | 1A | 30VDC | - | -55°C ~ 105°C | ||
13,913 In Stock | 1 : $3.75000 Tube | - | Tube | Active | Receptacle, Female Sockets | 6 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | Board Lock | Shielded | 1A | 30VDC | - | -55°C ~ 105°C | ||
14,029 In Stock | 1 : $5.22000 Bulk | Bulk | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Ground | Shielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
4,439 In Stock | 1 : $5.48000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | Shielded | 15A | 125VAC | 0.100" ~ 0.220" (2.54mm ~ 5.59mm) | - | |||
21,307 In Stock | 1 : $7.07000 Box | Box | Active | Receptacle, Female Sockets | 6 | DIN (240 Degree) | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Eyelet(s) | Threaded | Keyed | Metal | Zinc | Nickel | Tin | Silver | - | UL94 HB | - | Shielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
1,530 In Stock | 1 : $7.69000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 5 | DIN (180 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | F | - | - | - | Tin | - | - | - | Ground | Shielded | 3A | 34VDC | - | - | ||
7,647 In Stock | 1 : $8.20000 Tube | - | Tube | Active | Receptacle, Female Sockets | 6 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polyester | - | Gold | - | - | UL94 V-0 | - | Shielded | 1A | 30VDC | - | -55°C ~ 105°C | ||
23,366 In Stock | 1 : $8.53000 Box | Box | Active | Receptacle, Female Sockets | 8 | DIN (270 Degree) | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Eyelet(s) | Threaded | Keyed | Metal | Zinc | Nickel | Tin | Silver | - | UL94 HB | - | Shielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
872 In Stock | 1 : $8.88000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 8 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | - | Shielded | 1A | 30VDC | - | -55°C ~ 105°C | ||
3,040 In Stock | 1 : $9.12000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | Shielded | 3A | 60V | - | -40°C ~ 85°C | |||
5,898 In Stock | 1 : $9.49000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 5 | DIN (180 Degree) | - | Panel Mount | Flange | Solder Eyelet(s) | Push-Pull | F | Metal | Steel | - | Tin | Silver | - | - | Ground | Shielded | 3A | 34VDC | - | - | ||
2,884 In Stock | 1 : $10.40000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M8-3 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | Shielded | 3A | 60V | - | -40°C ~ 85°C | |||
1,266 In Stock | 1 : $10.45000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | Shielded | 3A | 30V | - | -40°C ~ 85°C | |||
2,629 In Stock | 1 : $10.40000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
5,073 In Stock | 1 : $11.21000 Tray | Tray | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
8,781 In Stock | 1 : $11.67000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | Shielded | 3A | 30V | - | -40°C ~ 85°C | |||
1,634 In Stock | 1 : $11.87000 Tray | Tray | Active | Plug, Male Pins | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 60VAC/DC | - | -40°C ~ 85°C | |||
1,173 In Stock | 1 : $12.48000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | D | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
3,734 In Stock | 1 : $12.55000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C |