Plug, Male Pins Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,037 In Stock | 1 : $5.82000 Bulk | Bulk | Active | Plug, Male Pins | 3 (1 + 2 Power) | - | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB, UL94 V-2 | Backshell, Strain Relief | Unshielded | 1A, 7.5A | 48VDC | 0.250" (6.35mm) | -40°C ~ 88°C | |||
31,508 In Stock | 1 : $6.37000 Bulk | Bulk | Active | Plug, Male Pins | 4 (Power) | - | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB, UL94 V-2 | Backshell, Strain Relief | Unshielded | 7.5A | 48VDC | 0.250" (6.35mm) | -40°C ~ 85°C | |||
2,595 In Stock | 1 : $6.50000 Bag | Bag | Active | Plug, Male Pins | 8 | DIN (270 Degree) | - | Free Hanging (In-Line), Right Angle | - | Solder | Push-Pull | - | Metal | Metal | - | Nickel | Black, Silver | - | - | Strain Relief | Unshielded | 1A | 100VAC | 0.236" (6.00mm) | -20°C ~ 70°C | |||
3,065 In Stock | 1 : $8.49000 Bag | Bag | Active | Plug, Male Pins | 4 (Power) | Power DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | - | - | Strain Relief | Unshielded | 7.5A | 20VDC | - | - | |||
3,040 In Stock | 1 : $9.12000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | Shielded | 3A | 60V | - | -40°C ~ 85°C | |||
4,805 In Stock | 1 : $9.84000 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
1,762 In Stock | 1 : $10.13000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 30V | - | -40°C ~ 85°C | |||
1,316 In Stock | 1 : $10.45000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | Shielded | 3A | 30V | - | -40°C ~ 85°C | |||
1,656 In Stock | 1 : $11.07000 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Twist | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black, Blue | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 10A | 300V | 0.138" ~ 0.268" (3.50mm ~ 6.80mm) | -45°C ~ 105°C | |||
2,641 In Stock | 1 : $11.31000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | - | 2A | 100VAC, 140VDC | 0.165" ~ 0.197" (4.20mm ~ 5.00mm) | -25°C ~ 85°C | |||
5,010 In Stock | 1 : $11.35000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
1,904 In Stock | 1 : $11.56000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 30V | - | -40°C ~ 85°C | |||
1,674 In Stock | 1 : $11.87000 Tray | Tray | Active | Plug, Male Pins | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 60VAC/DC | - | -40°C ~ 85°C | |||
976 In Stock | 1 : $12.45000 Tray | Tray | Active | Plug, Male Pins | 6 (Power) | 6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | - | 2A | 100VAC, 140VDC | 0.138" ~ 0.169" (3.50mm ~ 4.30mm) | -25°C ~ 85°C | |||
4,367 In Stock | 1 : $12.97000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
1,745 In Stock | 1 : $13.72000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 13-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | - | 5A | 250VAC, 350VDC | 0.335" (8.50mm) | -25°C ~ 85°C | |||
2,128 In Stock | 1 : $13.92000 Tray | Tray | Active | Plug, Male Pins | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 85°C | |||
4,338 In Stock | 1 : $15.43000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | - | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 3A | 60V | - | -40°C ~ 85°C | |||
768 In Stock | 1 : $15.50000 Tray | Tray | Active | Plug, Male Pins | 12 (Power) | 8 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | - | 2A | 30VAC, 42VDC | 0.244" ~ 0.276" (6.20mm ~ 7.00mm) | -25°C ~ 85°C | |||
4,273 In Stock | 1 : $15.62000 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
1,188 In Stock | 1 : $15.66000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell | Unshielded | Varies by Wire Gauge | 600V | - | -40°C ~ 115°C | |||
2,741 In Stock | 1 : $16.19000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | - | Metal | Brass | - | Gold | - | IP67 - Dust Tight, Waterproof | - | Backshell | - | 3A | 30V | - | -40°C ~ 85°C | |||
1,267 In Stock | 1 : $16.48000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp, Strain Relief | - | 16A | 400V | - | -40°C ~ 100°C | |||
627 In Stock | 1 : $16.50000 Bulk | Bulk | Active | Plug, Male Pins | 7 | 16-7 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | - | 10A | 250VAC, 350VDC | 0.453" (11.51mm) | -25°C ~ 85°C | |||
990 In Stock | 1 : $17.03000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp | - | 16A | 400V | - | -40°C ~ 100°C |