Jack, Female Sockets Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,100 In Stock | 1 : $2.74000 Tray | Tray | Active | Jack, Female Sockets | 3 (1 + 2 Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide | Unshielded | 1A, 7.5A | 48VDC | - | -40°C ~ 75°C | |||
38,488 In Stock | 1 : $3.07000 Tray | Tray | Active | Jack, Female Sockets | 3 (1 + 2 Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A, 7.5A | 48VDC | - | -40°C ~ 75°C | |||
34,047 In Stock | 1 : $3.23000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide | Unshielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
46,953 In Stock | 1 : $3.59000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
4,282 In Stock | 1 : $3.85000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | - | Ground | Unshielded | 7.5A | 20VDC | - | - | |||
18,636 In Stock | 1 : $4.71000 Bulk | Bulk | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
14,454 In Stock | 1 : $5.22000 Bulk | Bulk | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Ground | Shielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
544 In Stock | 1 : $20.36000 Bulk | Bulk | Active | Jack, Female Sockets | 4 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Unshielded | 2A | 150VAC, 200VDC | - | -25°C ~ 85°C | |||
541 In Stock | 1 : $26.37000 Bulk | Bulk | Active | Jack, Female Sockets | 10 | 10 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
425 In Stock | 1 : $44.52000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | X | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | - | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
320 In Stock | 1 : $44.52000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | X | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | - | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
875 In Stock | 1 : $63.19000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Threaded | X | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Shielded | - | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
479 In Stock | 1 : $63.19000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Threaded | X | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Shielded | - | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
2,501 In Stock | 1 : $1.67000 Tray | Tray | Active | Jack, Female Sockets | 6 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Copper Alloy | Tin | Gold | Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A, 2A | 100VAC, 12VDC | - | -25°C ~ 70°C | |||
2,469 In Stock | 1 : $1.77000 Tray | Tray | Active | Jack, Female Sockets | 8 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Copper Alloy | Tin | Gold | Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A, 2A | 100VAC, 12VDC | - | -25°C ~ 70°C | |||
1,532 In Stock | 1 : $1.77000 Tray | Tray | Active | Jack, Female Sockets | 9 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Copper Alloy | Tin | Gold | Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A, 2A | 100VAC, 12VDC | - | -25°C ~ 70°C | |||
4,459 In Stock | 1 : $4.16000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Thermoplastic | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 7.5A | 48VDC | - | -40°C ~ 85°C | |||
11,939 In Stock | 1 : $4.31000 Bulk | Bulk | Active | Jack, Female Sockets | 3 (1 + 2 Power) | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 7.5A | 48VDC | - | -40°C ~ 75°C | |||
168 In Stock | 1 : $21.04000 Bulk | Bulk | Active | Jack, Female Sockets | 6 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
241 In Stock | 1 : $28.84000 Bulk | Bulk | Active | Jack, Female Sockets | 12 | 10 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
123 In Stock | 1 : $30.16000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Shielded | 1A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
867 In Stock | 1 : $30.20000 Tray | Tray | Active | Jack, Female Sockets | 12 | 10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Clamp, Strain Relief | Shielded | 2A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
1,129 In Stock | 1 : $1.57000 Tray | Tray | Active | Jack, Female Sockets | 3 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | - | - | - | Gold | Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | - | 100VAC, 12VDC | - | -25°C ~ 70°C | |||
5,436 In Stock | 1 : $4.81000 Bulk | Bulk | Active | Jack, Female Sockets | 3 (1 + 2 Power) | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Ground | Shielded | 1A, 7.5A | 48VDC | - | -40°C ~ 75°C | |||
191 In Stock | 1 : $29.61000 Bulk | Bulk | Active | Jack, Female Sockets | 4 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | - | - | Backshell, Clamp | Unshielded | 2A | 150VAC, 200VDC | - | -25°C ~ 85°C |