Showing
1 - 25
of 1,050
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
PX0736/S
PX0736/S
CONN PLUG FMALE 2P NICKEL SCREW
Bulgin
164
In Stock
1 : $30.37000
Bulk
Bulk
ActivePlug, Female Sockets2 (Power)--Free Hanging (In-Line)-ScrewThreadedKeyedPlasticPolyamide (PA), Nylon, Glass Filled-NickelBlackIP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 HBBackshell, Coupling NutUnshielded10A277VAC/DC0.236" ~ 0.315" (6.00mm ~ 8.00mm)-20°C ~ 70°C
PX0731/S
PX0731/S
CONN PLUG FMALE 3P NICKEL SCREW
Bulgin
2,421
In Stock
1 : $32.04000
Bulk
Bulk
ActivePlug, Female Sockets3 (2 Power + PE)--Free Hanging (In-Line)-ScrewThreadedKeyedPlasticPolyamide (PA), Nylon, Glass Filled-NickelBlackIP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 HBBackshell, Coupling NutUnshielded10A277VAC/DC0.236" ~ 0.315" (6.00mm ~ 8.00mm)-20°C ~ 70°C
PX0413/06S/PC
PX0413/06S/PC
CONN RCPT FMALE 6POS GOLD SOLDER
Bulgin
4,861
In Stock
1 : $36.29000
Bulk
Bulk
ActiveReceptacle, Female Sockets6 (Power)--Panel Mount, Through HoleBulkhead - Front Side NutSolderThreadedKeyedPlasticPolyamide (PA), Nylon-GoldBlackIP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0UV ResistantUnshielded5A125VAC/DC--40°C ~ 80°C
PXMBNI12FIM0xxSCPGx
PXMBNI12FIM08ASCPG7
CONN RCPT MALE 8POS SOLDER CUP
Bulgin
227
In Stock
1 : $64.94000
Bulk
Bulk
ActiveReceptacle, Male Pins8M12-8-Free Hanging (In-Line)-Solder CupThreadedAMetalBrassNickelGoldSilverIP67 - Dust Tight, Waterproof-Backshell-2A30V0.181" ~ 0.315" (4.60mm ~ 8.00mm)-25°C ~ 80°C
PX0921/07/S
PX0921/07/S
CONN RCPT FMALE 7P NICKEL SCREW
Bulgin
548
In Stock
1 : $86.68000
Bulk
Bulk
ActiveReceptacle, Female Sockets7 (6 Power + PE)--Free Hanging (In-Line)-ScrewThreadedKeyedPlasticPolyamide (PA), Nylon-NickelBlackIP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, UV ResistantUnshielded32A430VAC/DC0.276" ~ 0.512" (7.00mm ~ 13.00mm)-40°C ~ 85°C
PX0911/07/P
PX0911/07/P
CONN PLUG MALE 7POS NICKEL SCREW
Bulgin
298
In Stock
1 : $89.74000
Bulk
Bulk
ActivePlug, Male Pins7 (6 Power + PE)--Free Hanging (In-Line)-ScrewThreadedKeyedPlasticPolyamide (PA), Nylon-NickelBlack, BlueIP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Coupling Nut, UV ResistantUnshielded32A430VAC/DC0.512" ~ 0.591" (13.00mm ~ 15.00mm)-40°C ~ 85°C
PX0413/03P/PC
PX0413/03P/PC
CONN RCPT MALE 3POS GOLD SOLDER
Bulgin
400
In Stock
1 : $22.49000
Bulk
Bulk
ActiveReceptacle, Male Pins3 (Power)--Panel Mount, Through HoleBulkhead - Front Side NutSolderThreadedKeyedPlasticPolyamide (PA), Nylon-GoldBlackIP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0UV ResistantUnshielded8A250VAC/DC--40°C ~ 80°C
PXP7012/02P/ST
PXP7012/02P/ST
CONN RCPT MALE 2POS NICKEL SCREW
Bulgin
242
In Stock
1 : $26.45000
Bulk
Bulk
ActiveReceptacle, Male Pins2 (Power)--Panel MountBulkhead - Rear Side NutScrewBayonet LockKeyedPlasticPolycarbonate/Polybutylene Terephthalate (PBT), Halogen Free-NickelGrayIP66/IP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded25A600V--40°C ~ 120°C
PXP7012/02S/ST
PXP7012/02S/ST
CONN RCPT FMALE 2P NICKEL SCREW
Bulgin
339
In Stock
1 : $27.42000
Bulk
Bulk
ActiveReceptacle, Female Sockets2 (Power)--Panel MountBulkhead - Rear Side NutScrewBayonet LockKeyedPlasticPolycarbonate/Polybutylene Terephthalate (PBT), Halogen Free-NickelGrayIP66/IP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded25A600V--40°C ~ 120°C
PX0765/P
PX0765/P
CONN RCPT MALE 3POS NICKEL SCREW
Bulgin
248
In Stock
1 : $29.76000
Bulk
Bulk
ActiveReceptacle, Male Pins3 (2 Power + PE)--Panel MountFlangeScrewThreadedKeyedPlasticPolyamide (PA), Nylon, Glass Filled-NickelBlackIP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 HB-Unshielded12A277VAC/DC--20°C ~ 70°C
PXP7012/03S/ST
PXP7012/03S/ST
CONN RCPT FMALE 3P NICKEL SCREW
Bulgin
178
In Stock
1 : $31.29000
Bulk
Bulk
ActiveReceptacle, Female Sockets3 (2 Power + PE)--Panel MountBulkhead - Rear Side NutScrewBayonet LockKeyedPlasticPolycarbonate/Polybutylene Terephthalate (PBT), Halogen Free-NickelGrayIP66/IP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded25A600V--40°C ~ 120°C
PXPPAM12FBF03ASTPG9
PXPPAM12FBF04ASTPG9
CONN PLUG FMALE 4POS GOLD SCREW
Bulgin
386
In Stock
1 : $34.19000
Bulk
Bulk
ActivePlug, Female Sockets4M12-4-Free Hanging (In-Line)-ScrewThreadedAMetalBrassNickelGoldBlack, SilverIP67 - Dust Tight, Waterproof-Backshell, Coupling Nut-4A250V0.181" ~ 0.315" (4.60mm ~ 8.00mm)-25°C ~ 80°C
PX0931/03/P
PX0931/03/P
CONN RCPT MALE 3POS NICKEL SCREW
Bulgin
164
In Stock
1 : $40.16000
Bulk
Bulk
ActiveReceptacle, Male Pins3 (2 Power + PE)--Panel MountBulkheadScrewThreadedKeyedPlasticPolyamide (PA), Nylon-NickelBlackIP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0UV ResistantUnshielded32A600VAC/DC0.276" ~ 0.512" (7.00mm ~ 13.00mm)-40°C ~ 85°C
PX0413/12P/PC
PX0413/12P/PC
CONN RCPT MALE 12POS GOLD SOLDER
Bulgin
537
In Stock
1 : $45.02000
Bulk
Bulk
ActiveReceptacle, Male Pins12 (Power)--Panel Mount, Through HoleBulkhead - Front Side NutSolderThreadedKeyedPlasticPolyamide (PA), Nylon-GoldBlackIP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0UV ResistantUnshielded1A50VAC/DC--40°C ~ 80°C
PX0921/04/P
PX0921/04/P
CONN RCPT MALE 4POS NICKEL SCREW
Bulgin
104
In Stock
1 : $52.22000
Bulk
Bulk
ActiveReceptacle, Male Pins4 (3 Power + PE)--Free Hanging (In-Line)-ScrewThreadedKeyedPlasticPolyamide (PA), Nylon-NickelBlackIP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, UV ResistantUnshielded32A600VAC/DC0.276" ~ 0.512" (7.00mm ~ 13.00mm)-40°C ~ 85°C
PX0413/12S/PC
PX0413/12S/PC
CONN RCPT FMALE 12POS GOLD SLDR
Bulgin
137
In Stock
1 : $57.24000
Bulk
Bulk
ActiveReceptacle, Female Sockets12 (Power)--Panel Mount, Through HoleBulkhead - Front Side NutSolderThreadedKeyedPlasticPolyamide (PA), Nylon-GoldBlackIP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0UV ResistantUnshielded1A50VAC/DC--40°C ~ 80°C
PX0911/03/P
PX0911/03/P
CONN PLUG MALE 3POS NICKEL SCREW
Bulgin
147
In Stock
1 : $58.09000
Bulk
Bulk
ActivePlug, Male Pins3 (2 Power + PE)--Free Hanging (In-Line)-ScrewThreadedKeyedPlasticPolyamide (PA), Nylon-NickelBlack, BlueIP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Coupling Nut, UV ResistantUnshielded32A600VAC/DC0.512" ~ 0.591" (13.00mm ~ 15.00mm)-40°C ~ 85°C
PXMBNI08FIM0xxSC
PXMBNI08FIM05BSC
CONN RCPT MALE 5POS SOLDER CUP
Bulgin
174
In Stock
1 : $61.83000
Bulk
Bulk
ActiveReceptacle, Male Pins5M8-5-Free Hanging (In-Line)-Solder CupThreadedBMetalBrassNickelGoldSilverIP67 - Dust Tight, Waterproof-Backshell-1.5A30V0.118" ~ 0.138" (3.00mm ~ 3.50mm)-25°C ~ 80°C
PX0911/04/P
PX0911/04/P
CONN PLUG MALE 4POS NICKEL SCREW
Bulgin
311
In Stock
1 : $63.90000
Bulk
Bulk
ActivePlug, Male Pins4 (3 Power + PE)--Free Hanging (In-Line)-ScrewThreadedKeyedPlasticPolyamide (PA), Nylon-NickelBlack, BlueIP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Coupling Nut, UV ResistantUnshielded32A600VAC/DC0.512" ~ 0.591" (13.00mm ~ 15.00mm)-40°C ~ 85°C
PX0911/04/S
PX0911/04/S
CONN PLUG FMALE 4P NICKEL SCREW
Bulgin
134
In Stock
1 : $63.92000
Bulk
Bulk
ActivePlug, Female Sockets4 (3 Power + PE)--Free Hanging (In-Line)-ScrewThreadedKeyedPlasticPolyamide (PA), Nylon-NickelBlack, BlueIP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Coupling Nut, UV ResistantUnshielded32A600VAC/DC0.512" ~ 0.591" (13.00mm ~ 15.00mm)-40°C ~ 85°C
PXMBNI12FBF0xASCPGx
PXMBNI12FBF08ASCPG7
CONN PLUG FMALE 8POS SOLDER CUP
Bulgin
168
In Stock
1 : $65.92000
Bulk
Bulk
ActivePlug, Female Sockets8M12-8-Free Hanging (In-Line)-Solder CupThreadedAMetalBrassNickelGoldSilverIP67 - Dust Tight, Waterproof-Backshell, Coupling Nut-2A30V0.181" ~ 0.315" (4.60mm ~ 8.00mm)-25°C ~ 80°C
PXMBNI12FIM0xxSCPGx
PXMBNI12FIM12ASCPG7
CONN RCPT MALE 12POS SOLDER CUP
Bulgin
223
In Stock
1 : $67.57000
Bulk
Bulk
ActiveReceptacle, Male Pins12M12-12-Free Hanging (In-Line)-Solder CupThreadedAMetalBrassNickelGoldSilverIP67 - Dust Tight, Waterproof-Backshell-1.5A30V0.181" ~ 0.315" (4.60mm ~ 8.00mm)-25°C ~ 80°C
Buccaneer M12 Series
PXMBNI12FBF12ASCPG9
CONN PLUG FMALE 12P SOLDER CUP
Bulgin
392
In Stock
1 : $69.00000
Bulk
Bulk
ActivePlug, Female Sockets12M12-12-Free Hanging (In-Line)-Solder CupThreadedAMetalBrassNickelGoldSilverIP67 - Dust Tight, Waterproof-Backshell, Coupling Nut-1.5A30V0.181" ~ 0.315" (4.60mm ~ 8.00mm)-25°C ~ 80°C
PXMBNI12FBF0xASCPGx
PXMBNI12FBF12ASCPG7
CONN PLUG FMALE 12P SOLDER CUP
Bulgin
294
In Stock
1 : $69.00000
Bulk
Bulk
ActivePlug, Female Sockets12M12-12-Free Hanging (In-Line)-Solder CupThreadedAMetalBrassNickelGoldSilverIP67 - Dust Tight, Waterproof-Backshell, Coupling Nut-1.5A30V0.181" ~ 0.315" (4.60mm ~ 8.00mm)-25°C ~ 80°C
PX0413/02P/PC
PX0413/02P/PC
CONN RCPT MALE 2POS GOLD SOLDER
Bulgin
543
In Stock
1 : $18.62000
Bulk
Bulk
ActiveReceptacle, Male Pins2 (Power)--Panel Mount, Through HoleBulkhead - Front Side NutSolderThreadedKeyedPlasticPolyamide (PA), Nylon-GoldBlackIP68/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0UV ResistantUnshielded8A250VAC/DC--40°C ~ 80°C
Showing
1 - 25
of 1,050

Bulgin Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.