CAD | USD

Showing
5
of 5
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
For Use With/Related Products
Simplex/Duplex
Cable Diameter
Mounting Type
Housing Material
Housing Color
Boot Color
Ingress Protection
Material Flammability Rating
Features
CONN FBR OPTIC PLUG HSG FOR LC
CONN FBR OPTIC PLUG HSG FOR LC
$7.508000Amphenol LTW10
FB-00BLMA-TL7001-ND
-
Bulk
ActivePlugLC ConnectorsDuplex0.10"" ~ 0.11"" (2.5mm ~ 2.8mm)Free Hanging (In-Line)Polyphenylene Oxide (PPO)Black-IP67 - Dust Tight, WaterproofUL94 V-0Circular Bayonet Coupling
CONN FBR OPTIC PLUG HSG FOR LC
CONN FBR OPTIC PLUG HSG FOR LC
$7.508000Amphenol LTW10
FB-00BLMA-TL7002-ND
-
Bulk
ActivePlugLC ConnectorsSimplex0.18"" ~ 0.27"" (4.5mm ~ 6.8mm)Free Hanging (In-Line)Polyphenylene Oxide (PPO)Black-IP67 - Dust Tight, WaterproofUL94 V-0Circular Bayonet Coupling
CONN FBR OPTIC PLUG HSG FOR SC
CONN FBR OPTIC PLUG HSG FOR SC
$7.814000Amphenol LTW10
FB-00BSMA-TL7001-ND
-
Bulk
ActivePlugSC ConnectorsSimplex0.08"" ~ 0.09"" (2.0mm ~ 2.4mm)Free Hanging (In-Line)Polyphenylene Oxide (PPO)Black-IP67 - Dust Tight, WaterproofUL94 V-0Circular Bayonet Coupling
CONN FBR OPTIC RCPT HSG FOR SC
CONN FBR OPTIC RCPT HSG FOR SC
$19.120000Amphenol LTW10
FB-SMRSFJ-TC7001-ND
-
Bulk
ActiveReceptacleSC ConnectorsSimplex-Panel Mount, Bulkhead - Rear Side NutPolyphenylene Oxide (PPO)Black-IP67 - Dust Tight, WaterproofUL94 V-0Circular Bayonet Coupling
CONN FBR OPTIC RCPT HSG FOR LC
CONN FBR OPTIC RCPT HSG FOR LC
$19.160000Amphenol LTW10
FB-00RLFJ-TC7001-ND
-
Bulk
ActiveReceptacleLC ConnectorsDuplex-Panel Mount, Bulkhead - Rear Side NutPolyphenylene Oxide (PPO)Black-IP67 - Dust Tight, WaterproofUL94 V-0Circular Bayonet Coupling
Showing
5
of 5