CAD | USD

Showing
1 - 25
of 102
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Termination
Features
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Operating Temperature
CWR-280-09-0000
CONN D-SUB RCPT 9POS IDC
$8.48000
6,106
CW IndustriesCW Industries
1
CMM09G-ND
CWR
Bulk
ActiveD-SubReceptacle, Male Pins921 (DE, E)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Shielded, Strain ReliefSteel, Tin PlatedGold10.0µin (0.25µm)-UL94 V-01A-
CWR-280-15-0(0,2)03
CONN D-SUB RCPT 15POS IDC
$9.66000
194
CW IndustriesCW Industries
1
CMM15S-ND
CWR
Bulk
ActiveD-SubReceptacle, Male Pins1522 (DA, A)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Shielded, Strain ReliefSteel, Tin PlatedTin100.0µin (2.54µm)-UL94 V-01A-
CWR-281-09-0000
CONN D-SUB PLUG 9POS IDC
$9.81000
956
CW IndustriesCW Industries
1
CFM09G-ND
CWR
Bulk
ActiveD-SubPlug, Female Sockets921 (DE, E)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Shielded, Strain ReliefSteel, Tin PlatedGold10.0µin (0.25µm)-UL94 V-01A-
CWR-180-09-0000
CONN D-SUB RCPT 9POS IDC
$7.35000
576
CW IndustriesCW Industries
1
CMP09G-ND
CWR
Bulk
ActiveD-SubReceptacle, Male Pins921 (DE, E)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Strain Relief-Gold10.0µin (0.25µm)-UL94 V-01A-55°C ~ 125°C
CWR-181-09-0(0,2)03
CONN D-SUB PLUG 9POS IDC
$7.39000
655
CW IndustriesCW Industries
1
CFP09S-ND
CWR
Bulk
ActiveD-SubPlug, Female Sockets921 (DE, E)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Strain Relief-Tin100.0µin (2.54µm)-UL94 V-01A-55°C ~ 125°C
CWR-181-09-0000
CONN D-SUB PLUG 9POS IDC
$7.80000
137
CW IndustriesCW Industries
1
CFP09G-ND
CWR
Bulk
ActiveD-SubPlug, Female Sockets921 (DE, E)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Strain Relief-Gold10.0µin (0.25µm)-UL94 V-01A-55°C ~ 125°C
CWR-180-25-0(0,2)03
CONN D-SUB RCPT 25POS IDC
$8.10000
209
CW IndustriesCW Industries
1
CMP25S-ND
CWR
Bulk
ActiveD-SubReceptacle, Male Pins2523 (DB, B)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Strain Relief-Tin100.0µin (2.54µm)-UL94 V-01A-55°C ~ 125°C
CWR-180-15-0000
CONN D-SUB RCPT 15POS IDC
$8.91000
694
CW IndustriesCW Industries
1
CMP15G-ND
CWR
Bulk
ActiveD-SubReceptacle, Male Pins1522 (DA, A)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Strain Relief-Gold10.0µin (0.25µm)-UL94 V-01A-55°C ~ 125°C
CWR-180-25-0000
CONN D-SUB RCPT 25POS IDC
$9.06000
151
CW IndustriesCW Industries
1
CMP25G-ND
CWR
Bulk
ActiveD-SubReceptacle, Male Pins2523 (DB, B)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Strain Relief-Gold10.0µin (0.25µm)-UL94 V-01A-55°C ~ 125°C
CWR-181-15-0000
CONN D-SUB PLUG 15POS IDC
$9.24000
229
CW IndustriesCW Industries
1
CFP15G-ND
CWR
Bulk
ActiveD-SubPlug, Female Sockets1522 (DA, A)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Strain Relief-Gold10.0µin (0.25µm)-UL94 V-01A-55°C ~ 125°C
CWR-281-09-0(0,2)03
CONN D-SUB PLUG 9POS IDC
$9.31000
326
CW IndustriesCW Industries
1
CFM09S-ND
CWR
Bulk
ActiveD-SubPlug, Female Sockets921 (DE, E)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Shielded, Strain ReliefSteel, Tin PlatedTin100.0µin (2.54µm)-UL94 V-01A-
CWR-281-15-0(0,2)03
CONN D-SUB PLUG 15POS IDC
$11.99000
1,047
CW IndustriesCW Industries
1
CFM15S-ND
CWR
Bulk
ActiveD-SubPlug, Female Sockets1522 (DA, A)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Shielded, Strain ReliefSteel, Tin PlatedTin100.0µin (2.54µm)-UL94 V-01A-
CWR-181-37-0(0,2)03
CONN D-SUB PLUG 37POS IDC
$13.31000
459
CW IndustriesCW Industries
1
CFP37S-ND
CWR
Bulk
ActiveD-SubPlug, Female Sockets3724 (DC, C)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Strain Relief-Tin100.0µin (2.54µm)-UL94 V-01A-55°C ~ 125°C
CWR-180-09-0(0,2)03
CONN D-SUB RCPT 9POS IDC
$7.01000
276
CW IndustriesCW Industries
1
CMP09S-ND
CWR
Bulk
ActiveD-SubReceptacle, Male Pins921 (DE, E)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Strain Relief-Tin100.0µin (2.54µm)-UL94 V-01A-55°C ~ 125°C
CWR-280-09-0(0,2)03
CONN D-SUB RCPT 9POS IDC
$7.92000
298
CW IndustriesCW Industries
1
CMM09S-ND
CWR
Bulk
ActiveD-SubReceptacle, Male Pins921 (DE, E)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Shielded, Strain ReliefSteel, Tin PlatedTin100.0µin (2.54µm)-UL94 V-01A-
CWR-181-25-0(0,2)03
CONN D-SUB PLUG 25POS IDC
$9.13000
188
CW IndustriesCW Industries
1
CFP25S-ND
CWR
Bulk
ActiveD-SubPlug, Female Sockets2523 (DB, B)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Strain Relief-Tin100.0µin (2.54µm)-UL94 V-01A-55°C ~ 125°C
CWR-281-25-0(0,2)03
CONN D-SUB PLUG 25POS IDC
$11.53000
151
CW IndustriesCW Industries
1
CFM25S-ND
CWR
Bulk
ActiveD-SubPlug, Female Sockets2523 (DB, B)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Shielded, Strain ReliefSteel, Tin PlatedTin100.0µin (2.54µm)-UL94 V-01A-
cwr-180-37-0203
CONN D-SUB RCPT 37POS IDC
$12.39000
2,463
CW IndustriesCW Industries
1
CMP37S-ND
CWR
Bulk
ActiveD-SubReceptacle, Male Pins3724 (DC, C)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Strain Relief-Tin100.0µin (2.54µm)-UL94 V-01A-55°C ~ 125°C
CWR-280-37-0000
CONN D-SUB RCPT 37POS IDC
$14.63000
151
CW IndustriesCW Industries
1
CMM37G-ND
CWR
Bulk
ActiveD-SubReceptacle, Male Pins3724 (DC, C)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Shielded, Strain ReliefSteel, Tin PlatedGold10.0µin (0.25µm)-UL94 V-01A-
CWR-280-25-0000
CONN D-SUB RCPT 25POS IDC
$10.75000
37
CW IndustriesCW Industries
1
CMM25G-ND
CWR
Bulk
ActiveD-SubReceptacle, Male Pins2523 (DB, B)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Shielded, Strain ReliefSteel, Tin PlatedGold10.0µin (0.25µm)-UL94 V-01A-
CWR-280-25-0(0,2)03
CONN D-SUB RCPT 25POS IDC
$9.84000
83
CW IndustriesCW Industries
1
CMM25S-ND
CWR
Bulk
ActiveD-SubReceptacle, Male Pins2523 (DB, B)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Shielded, Strain ReliefSteel, Tin PlatedTin100.0µin (2.54µm)-UL94 V-01A-
CWR-281-15-0000
CONN D-SUB PLUG 15POS IDC
$12.43000
27
CW IndustriesCW Industries
1
CFM15G-ND
CWR
Bulk
ActiveD-SubPlug, Female Sockets1522 (DA, A)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Shielded, Strain ReliefSteel, Tin PlatedGold10.0µin (0.25µm)-UL94 V-01A-
CWR-180-37-0000
CONN D-SUB RCPT 37POS IDC
$13.16000
33
CW IndustriesCW Industries
1
CMP37G-ND
CWR
Bulk
ActiveD-SubReceptacle, Male Pins3724 (DC, C)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Strain Relief-Gold10.0µin (0.25µm)-UL94 V-01A-55°C ~ 125°C
cwr-180-15-0203
CONN D-SUB RCPT 15POS IDC
$8.33000
100
CW IndustriesCW Industries
1
CMP15S-ND
CWR
Bulk
ActiveD-SubReceptacle, Male Pins1522 (DA, A)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Strain Relief-Tin100.0µin (2.54µm)-UL94 V-01A-55°C ~ 125°C
CWR-280-37-0(0,2)03
CONN D-SUB RCPT 37POS IDC
$13.34000
99
CW IndustriesCW Industries
1
CMM37S-ND
CWR
Bulk
ActiveD-SubReceptacle, Male Pins3724 (DC, C)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)IDC, Ribbon CableFeed Through, Shielded, Strain ReliefSteel, Tin PlatedTin100.0µin (2.54µm)-UL94 V-01A-
Showing
1 - 25
of 102