CAD | USD

Showing
25
of 32
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Termination
Features
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Operating Temperature
410M0-09-1-00
CONN D-SUB PLUG 9POS IDC
$2.60000
4,106
CNC Tech1
LML09H-ND
-
Bulk
ActiveD-SubPlug, Male Pins921 (DE, E)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Grounding IndentsSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
410F0-09-1-00
CONN D-SUB RCPT 9POS IDC
$2.60000
2,351
CNC Tech1
LFL09H-ND
-
Bulk
ActiveD-SubReceptacle, Female Sockets921 (DE, E)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed ThroughSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
410F0-09-1-004S
CONN D-SUB RCPT 9POS IDC
$2.72000
1,469
CNC Tech1
LFU09H-ND
-
Bulk
ActiveD-SubReceptacle, Female Sockets921 (DE, E)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Strain ReliefSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
410M0-09-1-004S
CONN D-SUB PLUG 9POS IDC
$2.72000
1,141
CNC Tech1
LMU09H-ND
-
Bulk
ActiveD-SubPlug, Male Pins921 (DE, E)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Grounding Indents, Strain ReliefSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
400M0-09-1-00
CONN D-SUB PLUG 9POS IDC
$2.84000
1,972
CNC Tech1
LMR09H-ND
-
Bulk
ActiveD-SubPlug, Male Pins921 (DE, E)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Grounding IndentsSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
410F0-15-1-00
CONN D-SUB RCPT 15POS IDC
$3.40000
2,274
CNC Tech1
LFL15H-ND
-
Bulk
ActiveD-SubReceptacle, Female Sockets1522 (DA, A)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed ThroughSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
410M0-15-1-00
CONN D-SUB PLUG 15POS IDC
$3.40000
1,166
CNC Tech1
LML15H-ND
-
Bulk
ActiveD-SubPlug, Male Pins1522 (DA, A)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Grounding IndentsSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
400M0-09-1-004S
CONN D-SUB PLUG 9POS IDC
$3.00000
1,152
CNC Tech1
LMM09H-ND
-
Bulk
ActiveD-SubPlug, Male Pins921 (DE, E)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Grounding Indents, Strain ReliefSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
400F0-15-1-00
CONN D-SUB RCPT 15POS IDC
$3.59000
2,251
CNC Tech1
LFR15H-ND
-
Bulk
ActiveD-SubReceptacle, Female Sockets1522 (DA, A)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed ThroughSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
400M0-15-1-00
CONN D-SUB PLUG 15POS IDC
$3.63000
2,319
CNC Tech1
LMR15H-ND
-
Bulk
ActiveD-SubPlug, Male Pins1522 (DA, A)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Grounding IndentsSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
400M0-15-1-004S
CONN D-SUB PLUG 15POS IDC
$3.82000
1,139
CNC Tech1
LMM15H-ND
-
Bulk
ActiveD-SubPlug, Male Pins1522 (DA, A)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Grounding Indents, Strain ReliefSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
410F0-25-1-00
CONN D-SUB RCPT 25POS IDC
$4.06000
3,365
CNC Tech1
LFL25H-ND
-
Bulk
ActiveD-SubReceptacle, Female Sockets2523 (DB, B)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed ThroughSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
410M0-25-1-00
CONN D-SUB PLUG 25POS IDC
$4.06000
1,259
CNC Tech1
LML25H-ND
-
Bulk
ActiveD-SubPlug, Male Pins2523 (DB, B)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Grounding IndentsSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
400M0-25-1-00
CONN D-SUB PLUG 25POS IDC
$4.21000
1,502
CNC Tech1
LMR25H-ND
-
Bulk
ActiveD-SubPlug, Male Pins2523 (DB, B)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Grounding IndentsSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
410F0-25-1-004S
CONN D-SUB RCPT 25POS IDC
$4.36000
324
CNC Tech1
LFU25H-ND
-
Bulk
ActiveD-SubReceptacle, Female Sockets2523 (DB, B)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Strain ReliefSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
410F0-37-1-00
CONN D-SUB RCPT 37POS IDC
$7.58000
951
CNC Tech1
LFL37H-ND
-
Bulk
ActiveD-SubReceptacle, Female Sockets3724 (DC, C)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed ThroughSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
410F0-37-1-004S
CONN D-SUB RCPT 37POS IDC
$7.75000
676
CNC Tech1
LFU37H-ND
-
Bulk
ActiveD-SubReceptacle, Female Sockets3724 (DC, C)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Strain ReliefSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
410M0-37-1-004S
CONN D-SUB PLUG 37POS IDC
$7.83000
230
CNC Tech1
LMU37H-ND
-
Bulk
ActiveD-SubPlug, Male Pins3724 (DC, C)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Grounding Indents, Strain ReliefSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
400F0-37-1-00
CONN D-SUB RCPT 37POS IDC
$7.90000
1,082
CNC Tech1
LFR37H-ND
-
Bulk
ActiveD-SubReceptacle, Female Sockets3724 (DC, C)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed ThroughSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
400F0-15-1-004S
CONN D-SUB RCPT 15POS IDC
$3.80000
1,161
CNC Tech1
LFM15H-ND
-
Bulk
ActiveD-SubReceptacle, Female Sockets1522 (DA, A)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Strain ReliefSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
410M0-25-1-004S
CONN D-SUB PLUG 25POS IDC
$4.36000
342
CNC Tech1
LMU25H-ND
-
Bulk
ActiveD-SubPlug, Male Pins2523 (DB, B)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Grounding Indents, Strain ReliefSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
410M0-37-1-00
CONN D-SUB PLUG 37POS IDC
$7.75000
1,145
CNC Tech1
LML37H-ND
-
Bulk
ActiveD-SubPlug, Male Pins3724 (DC, C)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Grounding IndentsSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
400M0-37-1-00
CONN D-SUB PLUG 37POS IDC
$7.95000
1,185
CNC Tech1
LMR37H-ND
-
Bulk
ActiveD-SubPlug, Male Pins3724 (DC, C)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Grounding IndentsSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
400F0-37-1-004S
CONN D-SUB RCPT 37POS IDC
$8.05000
632
CNC Tech1
LFM37H-ND
-
Bulk
ActiveD-SubReceptacle, Female Sockets3724 (DC, C)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Strain ReliefSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
400M0-37-1-004S
CONN D-SUB PLUG 37POS IDC
$8.05000
569
CNC Tech1
LMM37H-ND
-
Bulk
ActiveD-SubPlug, Male Pins3724 (DC, C)SignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)IDC, Ribbon CableFeed Through, Grounding Indents, Strain ReliefSteel, Nickel PlatedGold--UL94 V-01A-40°C ~ 105°C
Showing
25
of 32