CAD | USD

Showing
25
of 1,843
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Operating Temperature
213729-9
CONN RCPT FMALE 14POS GOLD SLDR
$30.31000800TE Connectivity AMP Connectors1
A107446-ND
CPC Series 1
Tray
ActiveReceptacle, Female Sockets1417-14-Panel Mount, Through HoleFlangeSolderThreadedAPolyamide (PA), Nylon-Gold--UL94 V-0---250VAC/DC-55°C ~ 105°C
207216
CONN RCPT FMALE 28POS GOLD SLDR
$30.62000845TE Connectivity AMP Connectors1
A33744-ND
CPC Series 2
Tray
ActiveReceptacle, Female Sockets2817-28-Panel Mount, Through HoleFlangeSolderThreadedKeyedThermoplastic-GoldBlack-UL94 V-0--7.5A250V-40°C ~ 105°C
749181-1, 5749181-1
CONN RCPT FMALE MINI DIN 4P SLDR
$2.650007,640TE Connectivity AMP Connectors1
5749181-1-ND
-
Tube
ActiveReceptacle, Female Sockets4Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedThermoplastic-Gold--UL94 V-0Board LockShielded1A30VDC-55°C ~ 105°C
5749263-1
CONN RCPT FMALE MINI DIN 4P SLDR
$6.820001,502TE Connectivity AMP Connectors1
5749263-1-ND
-
Tube
ActiveReceptacle, Female Sockets4Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedThermoplastic-Gold--UL94 V-0-Shielded1A30VDC-55°C ~ 105°C
T4131512041-000
CONN PLUG FMALE 4POS SOLDER CUP
$9.10000646TE Connectivity AMP Connectors1
A126845-ND
M12
Bulk
ActivePlug, Female Sockets4M12-4-Panel MountBulkhead - Front Side NutSolder CupThreadedDCopper AlloyNickelGoldSilverIP67 - Dust Tight, WaterproofUL94 V-0-Unshielded4A250V-40°C ~ 85°C
T4141012041-000
CONN PLUG FMALE 4POS GOLD SOLDER
$9.10000272TE Connectivity AMP Connectors1
A124957-ND
M12
Bulk
ActivePlug, Female Sockets4M12-4-Panel Mount, Through HoleBulkhead - Front Side NutSolderThreadedACopper AlloyNickelGoldSilverIP67 - Dust Tight, WaterproofUL94 V-0-Unshielded4A250V-40°C ~ 85°C
T4111001041-000
CONN RCPT MALE 4POS GOLD SCREW
$9.140001,101TE Connectivity AMP Connectors1
A124958-ND
M12
Bulk
ActiveReceptacle, Male Pins4M12-4-Free Hanging (In-Line)-ScrewThreadedABrassNickelGoldBlack, SilverIP67 - Dust Tight, Waterproof-BackshellUnshielded4A250V-40°C ~ 85°C
T4111001041-000
CONN RCPT MALE 4POS GOLD SCREW
$9.17000100TE Connectivity AMP Connectors1
A134508-ND
M12
Bulk
ActiveReceptacle, Male Pins4M12-4-Free Hanging (In-Line)-ScrewThreadedDBrassNickelGoldBlack, SilverIP67 - Dust Tight, Waterproof-BackshellUnshielded4A250V-40°C ~ 85°C
T4041017041-000
CONN RCPT FMALE 4POS GOLD SOLDER
$9.63000368TE Connectivity AMP Connectors1
A126821-ND
M8
Bulk
ActiveReceptacle, Female Sockets4M8-4-Panel Mount, Through HoleBulkheadSolderThreadedACopper AlloyNickelGoldSilverIP67 - Dust Tight, Waterproof---3A30V-40°C ~ 85°C
T4041037041-000
CONN RCPT FMALE 4POS GOLD SOLDER
$9.81000336TE Connectivity AMP Connectors1
A126815-ND
M8
Bulk
ActiveReceptacle, Female Sockets4M8-4-Panel Mount, Through HoleBulkheadSolderThreadedACopper AlloyNickelGoldSilverIP67 - Dust Tight, Waterproof-Board LockShielded3A30V-40°C ~ 85°C
M12 Series
CONN PLUG FMALE 5POS SOLDER CUP
$10.31000526TE Connectivity AMP Connectors1
A126843-ND
M12
Bulk
ActivePlug, Female Sockets5M12-5-Panel MountBulkhead - Front Side NutSolder CupThreadedACopper AlloyNickelGoldSilverIP67 - Dust Tight, WaterproofUL94 V-0-Unshielded4A60V-40°C ~ 85°C
T4010008031-000
CONN RCPT FMALE 3POS GOLD SCREW
$13.59000420TE Connectivity AMP Connectors1
A125566-ND
M8
Bulk
ActiveReceptacle, Female Sockets3M8-3-Free Hanging (In-Line)-ScrewThreaded-BrassNickelGoldSilverIP67 - Dust Tight, Waterproof-Backshell, Coupling Nut-3A60V-40°C ~ 85°C
T4010008041-000
CONN RCPT FMALE 4POS GOLD SCREW
$14.93000176TE Connectivity AMP Connectors1
A139248-ND
M8
Bulk
ActiveReceptacle, Female Sockets4M8-4-Free Hanging (In-Line)-ScrewThreadedABrassNickelGoldSilverIP67 - Dust Tight, Waterproof-Backshell, Coupling Nut-3A30V-40°C ~ 85°C
CONN RCPT MALE 8POS GOLD SCREW
CONN RCPT MALE 8POS GOLD SCREW
$17.00000286TE Connectivity AMP Connectors1
A134493-ND
M12
Bulk
ActiveReceptacle, Male Pins8M12-8-Free Hanging (In-Line)-ScrewThreadedABrassNickelGoldSilverIP67 - Dust Tight, Waterproof-BackshellShielded2A30V-40°C ~ 85°C
1838893-1
CONN PLUG MALE 3POS SOLDER CUP
$19.72000257TE Connectivity AMP Connectors1
A97649-ND
M12
Bulk
ActivePlug, Male Pins3M12-3-Panel MountBulkhead - Rear Side NutSolder CupThreadedKeyedZinc Die CastNickelGoldSilverIP67 - Dust Tight, Waterproof---5A250VAC/DC-25°C ~ 90°C
1838276-3
CONN RCPT FMALE 5POS SOLDER CUP
$25.34000123TE Connectivity AMP Connectors1
A97668-ND
M12
Bulk
ActiveReceptacle, Female Sockets5M12-5-Free Hanging (In-Line)-Solder CupThreadedKeyedPolyamide (PA), Nylon, Glass Filled-Gold-IP67 - Dust Tight, Waterproof---5A60VAC/DC-25°C ~ 90°C
1-207303-3
CONN RCPT MALE 16POS GOLD SOLDER
$29.22000410TE Connectivity AMP Connectors1
A33742-ND
CPC Series 1
Tray
ActiveReceptacle, Male Pins1617-16-Panel Mount, Through HoleFlangeSolderThreadedAThermoplastic-Gold--UL94 V-0---250VAC/DC-55°C ~ 105°C
1-213826-1
CONN RCPT FMALE 9POS TIN SOLDER
$29.6600052TE Connectivity AMP Connectors1
1-213826-1-ND
CPC Series 1
Tray
ActiveReceptacle, Female Sockets917-9-Panel Mount, Through HoleFlangeSolderThreadedAPolyamide (PA), Nylon-Tin--UL94 V-0---250VAC/DC-55°C ~ 105°C
2-2172067-2
CONN PLUG MALE 3POS GOLD SOLDER
$30.19000454TE Connectivity AMP Connectors1
A121939-ND
M8
Bulk
ActivePlug, Male Pins3M8-3-Panel Mount, Through Hole, Right AngleBulkheadSolderThreaded---Gold-IP67 - Dust Tight, Waterproof-Board Guide, Board Lock-4A60V-40°C ~ 85°C
M8 Series
CONN PLUG MALE 3P WIRE LEADS
$30.54000475TE Connectivity AMP Connectors1
A121972-ND
M8
Tray
ActivePlug, Male Pins3M8-3-Panel MountBulkhead - Front Side NutWire LeadsThreaded-BrassNickelGoldSilverIP67 - Dust Tight, Waterproof---4A60V-40°C ~ 85°C
1838274-4
CONN RCPT FMALE 8POS SOLDER CUP
$31.26000967TE Connectivity AMP Connectors1
A122384-ND
M12
Bulk
ActiveReceptacle, Female Sockets8M12-8-Free Hanging (In-Line)-Solder CupThreadedKeyedPolyamide (PA), Nylon, Glass Filled-Gold-IP67 - Dust Tight, Waterproof---2A30VAC/DC-25°C ~ 90°C
2-2172093-2
CONN PLUG MALE 3POS GOLD SOLDER
$35.38000215TE Connectivity AMP Connectors1
A121977-ND
M8
Tray
ActivePlug, Male Pins3M8-3-Panel Mount, Through Hole, Right AngleBulkheadSolderThreaded-Zinc Die CastNickelGoldSilverIP67 - Dust Tight, Waterproof-Board LockShielded4A60V-40°C ~ 85°C
1-1437719-5
CONN PLUG MALE 3POS SOLDER CUP
$35.93000129TE Connectivity AMP Connectors1
A126666-ND
TRIAD01
Bulk
ActivePlug, Male Pins3--Free Hanging (In-Line)-Solder CupThreadedKeyedBrassTribor--IP65 - Dust Tight, Water ResistantUL94 V-2Strain ReliefShielded3A60VAC-40°C ~ 85°C
207369
CONN RCPT MALE 28POS GOLD SOLDER
$37.75000220TE Connectivity AMP Connectors1
A134723-ND
CPC Series 2
Tray
ActiveReceptacle, Male Pins2817-28-Panel Mount, Through HoleFlangeSolderThreadedKeyedThermoplastic-GoldBlack-UL94 V-0--7.5A250V-40°C ~ 105°C
1-207369-1
CONN RCPT MALE 28POS GOLD SOLDER
$39.12000206TE Connectivity AMP Connectors1
1-207369-1-ND
CPC Series 2
Tray
ActiveReceptacle, Male Pins2817-28-Panel Mount, Through HoleFlangeSolderThreadedKeyedThermoplastic-GoldBlack-UL94 V-0--7.5A250V-40°C ~ 105°C
Showing
25
of 1,843