CAD | USD

Showing
25
of 99
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
243-08-1-03
CONN IC DIP SOCKET 8POS TIN
$0.24000
14,466
CNC Tech1
1175-1475-ND
-
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing8 (2 x 4)0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
245-08-1-03
CONN IC DIP SOCKET 8POS TIN
$0.35000
5,931
CNC Tech1
1175-1486-ND
-
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing8 (2 x 4)0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough Hole, Kinked PinOpen FrameSolder0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
243-06-1-03
CONN IC DIP SOCKET 6POS TIN
$0.38000
8,954
CNC Tech1
1175-1474-ND
-
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing6 (2 x 3)0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
243-16-1-03
CONN IC DIP SOCKET 16POS TIN
$0.44000
6,057
CNC Tech1
1175-1477-ND
-
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing16 (2 x 8)0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
243-20-1-03
CONN IC DIP SOCKET 20POS TIN
$0.55000
11,941
CNC Tech1
1175-1479-ND
-
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing20 (2 x 10)0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
245-28-1-06
CONN IC DIP SOCKET 28POS TIN
$0.56000
1,793
CNC Tech1
1175-1490-ND
-
Tube
ActiveDIP, 0.6"" (15.24mm) Row Spacing28 (2 x 14)0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough Hole, Kinked PinOpen FrameSolder0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
210-1-06-003
CONN IC DIP SOCKET 6POS GOLD
$0.62000
3,245
CNC Tech1
1175-1466-ND
-
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing6 (2 x 3)0.100"" (2.54mm)Gold-Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin200.0µin (5.08µm)BrassPolybutylene Terephthalate (PBT)-40°C ~ 105°C
243-28-1-06
CONN IC DIP SOCKET 28POS TIN
$0.66000
1,278
CNC Tech1
1175-1480-ND
-
Tube
ActiveDIP, 0.6"" (15.24mm) Row Spacing28 (2 x 14)0.100"" (2.54mm)Tin100.0µin (2.54µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin100.0µin (2.54µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
210-1-08-003
CONN IC DIP SOCKET 8POS GOLD
$0.86000
5,855
CNC Tech1
1175-1467-ND
-
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing8 (2 x 4)0.100"" (2.54mm)Gold-Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin200.0µin (5.08µm)BrassPolybutylene Terephthalate (PBT)-40°C ~ 105°C
243-14-1-03
CONN IC DIP SOCKET 14POS TIN
$0.35000
3,285
CNC Tech1
1175-1476-ND
-
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing14 (2 x 7)0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
243-18-1-03
CONN IC DIP SOCKET 18POS TIN
$0.49000
2,766
CNC Tech1
1175-1478-ND
-
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing18 (2 x 9)0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
210-1-16-003
CONN IC DIP SOCKET 16POS GOLD
$1.54000
1,372
CNC Tech1
1175-1469-ND
-
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing16 (2 x 8)0.100"" (2.54mm)Gold-Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin200.0µin (5.08µm)BrassPolybutylene Terephthalate (PBT)-40°C ~ 105°C
245-16-1-03
CONN IC DIP SOCKET 16POS TIN
$0.49000
5,698
CNC Tech1
1175-1488-ND
-
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing16 (2 x 8)0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough Hole, Kinked PinOpen FrameSolder0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
245-18-1-03
CONN IC DIP SOCKET 18POS TIN
$0.55000
1,384
CNC Tech1
1175-1489-ND
-
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing18 (2 x 9)0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough Hole, Kinked PinOpen FrameSolder0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
243-24-1-06
CONN IC DIP SOCKET 24POS TIN
$0.65000
1,983
CNC Tech1
1175-2551-ND
-
Tube
ActiveDIP, 0.6"" (15.24mm) Row Spacing24 (2 x 12)0.100"" (2.54mm)Tin100.0µin (2.54µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin100.0µin (2.54µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
245-20-1-03
CONN IC DIP SOCKET 20POS TIN
$0.65000
1,925
CNC Tech1
1175-2553-ND
-
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing20 (2 x 10)0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough Hole, Kinked PinOpen FrameSolder0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
245-24-1-06
CONN IC DIP SOCKET 24POS TIN
$0.66000
1,998
CNC Tech1
1175-2554-ND
-
Tube
ActiveDIP, 0.6"" (15.24mm) Row Spacing24 (2 x 12)0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough Hole, Kinked PinOpen FrameSolder0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
243-32-1-06
CONN IC DIP SOCKET 32POS TIN
$0.80000
1,484
CNC Tech1
1175-2552-ND
-
Tube
ActiveDIP, 0.6"" (15.24mm) Row Spacing32 (2 x 16)0.100"" (2.54mm)Tin100.0µin (2.54µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin100.0µin (2.54µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
245-32-1-06
CONN IC DIP SOCKET 32POS TIN
$0.90000
1,500
CNC Tech1
1175-2555-ND
-
Tube
ActiveDIP, 0.6"" (15.24mm) Row Spacing32 (2 x 16)0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough Hole, Kinked PinOpen FrameSolder0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
245-40-1-06
CONN IC DIP SOCKET 40POS TIN
$1.03000
1,199
CNC Tech1
1175-2556-ND
-
Tube
ActiveDIP, 0.6"" (15.24mm) Row Spacing40 (2 x 20)0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough Hole, Kinked PinOpen FrameSolder0.100"" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
211-1-06-003
CONN IC DIP SOCKET 6POS GOLD
$1.71000
8,798
CNC Tech1
1175-2540-ND
-
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing6 (2 x 3)0.100"" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin200.0µin (5.08µm)BrassPolybutylene Terephthalate (PBT)-55°C ~ 105°C
211-1-08-003
CONN IC DIP SOCKET 8POS GOLD
$1.99000
6,598
CNC Tech1
1175-2541-ND
-
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing8 (2 x 4)0.100"" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin200.0µin (5.08µm)BrassPolybutylene Terephthalate (PBT)-55°C ~ 105°C
211-1-14-003
CONN IC DIP SOCKET 14POS GOLD
$3.19000
3,740
CNC Tech1
1175-2542-ND
-
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing14 (2 x 7)0.100"" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin200.0µin (5.08µm)BrassPolybutylene Terephthalate (PBT)-55°C ~ 105°C
211-1-16-003
CONN IC DIP SOCKET 16POS GOLD
$3.59000
3,300
CNC Tech1
1175-2543-ND
-
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing16 (2 x 8)0.100"" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin200.0µin (5.08µm)BrassPolybutylene Terephthalate (PBT)-55°C ~ 105°C
CONN IC DIP SOCKET 18POS GOLD
CONN IC DIP SOCKET 18POS GOLD
$3.69000
2,855
CNC Tech1
1175-2544-ND
-
Tube
ActiveDIP, 0.3"" (7.62mm) Row Spacing18 (2 x 9)0.100"" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100"" (2.54mm)Tin200.0µin (5.08µm)BrassPolybutylene Terephthalate (PBT)-55°C ~ 105°C
Showing
25
of 99