CAD | USD

Showing
7
of 7
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Part Status
Connector Style
Convert To (Adapter End)
Convert From (Adapter End)
Number of Rows
Mounting Type
Features
Shielding
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
340104101B9PS
CONN DSUB ADAPTER DB9F DB9M
$277.57000
6
C&K1
CKN12034-ND
MDMActiveConnector SaverD-Sub, 9 Pin FemaleD-Sub, 9 Pin Male2Free Hanging (In-Line)-ShieldedAluminum Alloy, Nickel Plated, ElectrolessGold50.0µin (1.27µm)-UL94 V-0
CONN DSUB ADAPTER DB21F DB21M
CONN DSUB ADAPTER DB21F DB21M
$398.65000
5
C&K1
CKN12036-ND
MDMActiveConnector SaverD-Sub, 21 Pin FemaleD-Sub, 21 Pin Male2Free Hanging (In-Line)-ShieldedAluminum Alloy, Nickel Plated, ElectrolessGold50.0µin (1.27µm)-UL94 V-0
340104105B31PS
CONN DSUB ADAPTER DB31F DB31M
$506.23000
5
C&K1
CKN12038-ND
MDMActiveConnector SaverD-Sub, 31 Pin FemaleD-Sub, 31 Pin Male2Free Hanging (In-Line)-ShieldedAluminum Alloy, Nickel Plated, ElectrolessGold50.0µin (1.27µm)-UL94 V-0
340104106B37PS
CONN DSUB ADAPTER DB37F DB37M
$570.07000
5
C&K1
CKN12039-ND
MDMActiveConnector SaverD-Sub, 37 Pin FemaleD-Sub, 37 Pin Male2Free Hanging (In-Line)-ShieldedAluminum Alloy, Nickel Plated, ElectrolessGold50.0µin (1.27µm)-UL94 V-0
CONN DSUB ADAPTER DB51F DB51M
CONN DSUB ADAPTER DB51F DB51M
$724.50000
3
C&K1
CKN12040-ND
MDMActiveConnector SaverD-Sub, 51 Pin FemaleD-Sub, 51 Pin Male3Free Hanging (In-Line)-ShieldedAluminum Alloy, Nickel Plated, ElectrolessGold50.0µin (1.27µm)-UL94 V-0
CONN DSUB ADAPTER DB15F DB15M
CONN DSUB ADAPTER DB15F DB15M
$398.73000
0
C&K1
CKN12035-ND
MDMActiveConnector SaverD-Sub, 15 Pin FemaleD-Sub, 15 Pin Male2Free Hanging (In-Line)-ShieldedAluminum Alloy, Nickel Plated, ElectrolessGold50.0µin (1.27µm)-UL94 V-0
340104104B25PS
CONN DSUB ADAPTER DB25F DB25M
$436.98000
0
C&K1
CKN12037-ND
MDMActiveConnector SaverD-Sub, 25 Pin FemaleD-Sub, 25 Pin Male2Free Hanging (In-Line)-ShieldedAluminum Alloy, Nickel Plated, ElectrolessGold50.0µin (1.27µm)-UL94 V-0
Showing
7
of 7