CAD | USD

Showing
25
of 2,706
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
215297-8
CONN RCPT 8POS 0.1 GOLD PCB
$2.9100014,234TE Connectivity AMP Connectors1
A106654-ND
AMPMODU HV-100
Tray
ActiveReceptacleFemale SocketBoard to Board8All0.100"" (2.54mm)1-Through HoleKinked Pin, SolderPush-PullGold31.5µin (0.80µm)Green0.276"" (7.00mm)0.122"" (3.10mm)-UL94 V-0Tin-----
969973-7
CONN RCPT 14POS 0.1 GOLD SMD
$5.1500016,963TE Connectivity AMP Connectors1
A107060TR-ND
A107060CT-ND
A107060DKR-ND
AMPMODU HV-100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board14All0.100"" (2.54mm)20.100"" (2.54mm)Surface MountSolderPush-PullGold31.5µin (0.80µm)Black0.244"" (6.20mm)---Tin-----
9-188275-0
CONN RCPT 20POS 0.1 TIN SMD
$4.8600018,255TE Connectivity AMP Connectors1
A99481TR-ND
A99481CT-ND
A99481DKR-ND
Micro-MaTch
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable20All0.100"" (2.54mm)20.100"" (2.54mm)Surface MountSolderPush-PullTin-Red0.209"" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
643230-1
CONN HDR 4POS 0.25 TIN PCB R/A
$4.090007,804TE Connectivity AMP Connectors1
A25216-ND
Universal MATE-N-LOK
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire4All0.250"" (6.35mm)1-Through Hole, Right AngleSolderLocking RampTin-Natural0.360"" (9.14mm)0.160"" (4.06mm)-UL94 V-0Tin--Mounting Flange--
1473565-3
CONN HDR 3POS 0.079 GOLD PCB
$6.910006,912TE Connectivity AMP Connectors1
A29166-ND
RITS
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire3All0.079"" (2.00mm)1-Through HolePress-Fit, SolderLatch HolderGold8.00µin (0.203µm)Black0.512"" (13.00mm)0.130"" (3.30mm)-30°C ~ 75°CUL94 V-0Tin--Board Guide-32VDC
534206, 534236
CONN RCPT 20POS 0.1 GOLD PCB
$6.910006,257TE Connectivity AMP Connectors1
A32941-ND
AMPMODU Mod II
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.100"" (2.54mm)20.100"" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.320"" (8.13mm)0.115"" (2.92mm)-65°C ~ 125°CUL94 V-0Tin---2A-
1473567-4
CONN HDR 16POS 0.079 GOLD PCB
$12.860004,277TE Connectivity AMP Connectors1
A29172-ND
RITS
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire16All0.079"" (2.00mm)40.256"" (6.50mm)Through HolePress-Fit, SolderLatch HolderGold8.00µin (0.203µm)Black0.512"" (13.00mm)0.130"" (3.30mm)-30°C ~ 75°CUL94 V-0Tin----32VDC
(7)215079-6
CONN RCPT 6POS 0.1 TIN PCB
$1.260005,496TE Connectivity AMP Connectors1
A30729CT-ND
A30729TR-ND
Micro-MaTch
Cut Tape (CT)
Tape & Box (TB)
ActiveReceptacleForkedBoard to Board or Cable6All0.100"" (2.54mm)20.100"" (2.54mm)Through HoleKinked Pin, SolderPush-PullTin-Red0.157"" (4.00mm)0.122"" (3.10mm)-40°C ~ 105°CUL94 V-0Tin----100VDC
(7)188275-6
CONN RCPT 6POS 0.1 TIN SMD
$2.0800026,013TE Connectivity AMP Connectors1
A99474TR-ND
A99474CT-ND
A99474DKR-ND
Micro-MaTch
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable6All0.100"" (2.54mm)20.100"" (2.54mm)Surface MountSolderPush-PullTin-Red0.209"" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
7-338069-8
CONN RCPT 8POS 0.1 TIN SMD
$3.060005,937TE Connectivity AMP Connectors1
A99433TR-ND
A99433CT-ND
A99433DKR-ND
Micro-MaTch
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable8All0.100"" (2.54mm)20.100"" (2.54mm)Surface MountSolderFriction LockTin-Red0.209"" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
8-215079-0
CONN RCPT 10POS 0.1 TIN PCB
$2.010006,594TE Connectivity AMP Connectors1
A99470CT-ND
A99470TR-ND
Micro-MaTch
Cut Tape (CT)
Tape & Box (TB)
ActiveReceptacleForkedBoard to Board or Cable10All0.100"" (2.54mm)20.100"" (2.54mm)Through HoleKinked Pin, SolderPush-PullTin-Red0.157"" (4.00mm)0.122"" (3.10mm)-40°C ~ 105°CUL94 V-0Tin----100VDC
350xxx header circ
CONN HDR 6POS 0.25 TIN PCB
$2.040005,364TE Connectivity AMP Connectors1
A14330-ND
Universal MATE-N-LOK
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire6All0.250"" (6.35mm)30.250"" (6.35mm)Through HoleSolderLocking RampTin-Natural0.550"" (13.97mm)0.155"" (3.94mm)-UL94 V-0Tin-----
215307-6
CONN RCPT 12POS 0.1 GOLD PCB
$2.200008,143TE Connectivity AMP Connectors1
A106658-ND
AMPMODU HV-100
Tray
ActiveReceptacleFemale SocketBoard to Board12All0.100"" (2.54mm)20.100"" (2.54mm)Through HoleKinked Pin, SolderPush-PullGold31.5µin (0.80µm)Green0.276"" (7.00mm)0.122"" (3.10mm)-UL94 V-0Tin-----
534237, 146138, 535584
CONN RCPT 5POS 0.1 GOLD PCB
$2.200002,439TE Connectivity AMP Connectors1
A32906-ND
AMPMODU Mod IV
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable5All0.100"" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.340"" (8.64mm)0.115"" (2.92mm)-65°C ~ 125°CUL94 V-0Tin---2A-
8-188275-2
CONN RCPT 12POS 0.1 TIN SMD
$3.770003,072TE Connectivity AMP Connectors1
A99477TR-ND
A99477CT-ND
A99477DKR-ND
Micro-MaTch
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable12All0.100"" (2.54mm)20.100"" (2.54mm)Surface MountSolderPush-PullTin-Red0.209"" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
8-338069-0
CONN RCPT 10POS 0.1 TIN SMD
$3.780008,069TE Connectivity AMP Connectors1
A99432TR-ND
A99432CT-ND
A99432DKR-ND
Micro-MaTch
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable10All0.100"" (2.54mm)20.100"" (2.54mm)Surface MountSolderFriction LockTin-Red0.209"" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
UL94V-2 4x3POS
CONN HDR 12POS 0.25 TIN PCB
$2.330004,120TE Connectivity AMP Connectors1
A1200-ND
Universal MATE-N-LOK
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire12All0.250"" (6.35mm)30.250"" (6.35mm)Through HoleSolderLocking RampTin-Natural0.550"" (13.97mm)0.155"" (3.94mm)-UL94 V-2Tin-----
1-338070-6
CONN RCPT 16POS 0.1 TIN PCB R/A
$4.870003,847TE Connectivity AMP Connectors1
A99488TR-ND
A99488CT-ND
Micro-MaTch
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Board or Cable16All0.100"" (2.54mm)20.100"" (2.54mm)Through Hole, Right AngleKinked Pin, SolderFriction LockTin-Red0.228"" (5.80mm)0.122"" (3.10mm)-40°C ~ 105°CUL94 V-0Tin----100VDC
8-188275-6
CONN RCPT 16POS 0.1 TIN SMD
$4.550002,480TE Connectivity AMP Connectors1
A99479TR-ND
A99479CT-ND
A99479DKR-ND
Micro-MaTch
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable16All0.100"" (2.54mm)20.100"" (2.54mm)Surface MountSolderPush-PullTin-Red0.209"" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
770997-1
CONN HDR 4POS 0.2 TIN PCB
$2.920002,394TE Connectivity AMP Connectors1
770997-1-ND
Commercial MATE-N-LOK
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire4All0.200"" (5.08mm)1-Through HoleSolderDetent LockTin-Natural0.455"" (11.56mm)0.170"" (4.32mm)-UL94 V-2Tin-----
1-1241152-0
CONN RCPT 10POS 0.1 GOLD SMD
$4.060001,619TE Connectivity AMP Connectors1
A107013TR-ND
A107013CT-ND
A107013DKR-ND
AMPMODU HV-100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board10All0.100"" (2.54mm)1-Surface MountSolderPush-PullGold31.5µin (0.80µm)Black0.244"" (6.20mm)---Tin--Pick and Place--
1-969973-0
CONN RCPT 20POS 0.1 GOLD SMD
$5.480002,051TE Connectivity AMP Connectors1
A107030TR-ND
A107030CT-ND
A107030DKR-ND
AMPMODU HV-100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board20All0.100"" (2.54mm)20.100"" (2.54mm)Surface MountSolderPush-PullGold31.5µin (0.80µm)Black0.244"" (6.20mm)---Tin-----
534998, 535542
CONN RCPT 12POS 0.1 GOLD PCB
$3.870004,076TE Connectivity AMP Connectors1
A32956-ND
AMPMODU Mod IV
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable12All0.100"" (2.54mm)20.100"" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.265"" (6.73mm)0.125"" (3.18mm)-65°C ~ 125°CUL94 V-0Tin---2A-
532955-1, 532956-1, 5-532955-1, 5-532956-1
CONN RCPT 12POS 0.1 GOLD PCB R/A
$5.02000716TE Connectivity AMP Connectors1
A32548-ND
AMPMODU Mod II
Tube
ActiveReceptacleFemale SocketBoard to Board12All0.100"" (2.54mm)20.100"" (2.54mm)Through Hole, Right AngleSolderPush-PullGold15.0µin (0.38µm)Black0.238"" (6.05mm)0.115"" (2.92mm)--Tin--Guide Pin Ears--
534206, 534236
CONN RCPT 20POS 0.1 GOLD PCB
$5.07000904TE Connectivity AMP Connectors1
A26460-ND
AMPMODU Mod II
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.100"" (2.54mm)20.100"" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.320"" (8.13mm)0.115"" (2.92mm)-65°C ~ 125°C-Tin-Lead---2A-
Showing
25
of 2,706