CAD | USD
Showing
25
of 206
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
XG4A-2031
CONN HEADER VERT 20POS 2.54MM
$2.4000023,787Omron Electronics Inc-EMC Div1
OR885-ND
XG4
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)2020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240"" (6.10mm)0.126"" (3.20mm)0.657"" (16.70mm)0.669"" (17.00mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black3A300V
XG4C-1031
CONN HEADER VERT 10POS 2.54MM
$1.740002,710Omron Electronics Inc-EMC Div1
OR896-ND
XG4
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)1020.100"" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.240"" (6.10mm)0.126"" (3.20mm)0.480"" (12.19mm)0.335"" (8.51mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black3A300V
XG4A-1431
CONN HEADER VERT 14POS 2.54MM
$2.100004,557Omron Electronics Inc-EMC Div1
OR881-ND
XG4
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)1420.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240"" (6.10mm)0.126"" (3.20mm)0.657"" (16.70mm)0.669"" (17.00mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black3A300V
XG4A-1631
CONN HEADER VERT 16POS 2.54MM
$2.160004,807Omron Electronics Inc-EMC Div1
OR884-ND
XG4
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)1620.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240"" (6.10mm)0.126"" (3.20mm)0.657"" (16.70mm)0.669"" (17.00mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black3A300V
XG4A-4034
CONN HEADER R/A 40POS 2.54MM
$3.790003,494Omron Electronics Inc-EMC Div1
OR893-ND
XG4
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)4020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long0.240"" (6.10mm)0.126"" (3.20mm)-0.335"" (8.51mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black3A300V
XG8S-0241
CONN HEADER VERT 2POS 2.54MM
$0.290005,127Omron Electronics Inc-EMC Div1
Z5374-ND
XG8
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.169"" (4.30mm)0.118"" (3.00mm)0.386"" (9.80mm)0.098"" (2.50mm)SquareTin-TinBrass, NickelPolybutylene Terephthalate (PBT), Glass Filled--55°C ~ 105°C-UL94 V-0Black2A300V
XG8T-0231
CONN HEADER VERT 2POS
$0.320004,211Omron Electronics Inc-EMC Div1
XG8T-0231-ND
XG8
Bulk
ActiveHeaderMale Pin-220.100"" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.169"" (4.30mm)0.118"" (3.00mm)0.386"" (9.80mm)0.098"" (2.50mm)SquareGold5.90µin (0.150µm)GoldBrass, NickelPolybutylene Terephthalate (PBT), Glass Filled--55°C ~ 105°C-UL94 V-0Black2A300V
XG8S-0231
CONN HEADER VERT 2POS 2.54MM
$0.320001,402Omron Electronics Inc-EMC Div1
Z5275-ND
XG8
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.169"" (4.30mm)0.118"" (3.00mm)0.386"" (9.80mm)0.098"" (2.50mm)SquareGold5.90µin (0.150µm)GoldBrass, NickelPolybutylene Terephthalate (PBT), Glass Filled--55°C ~ 105°C-UL94 V-0Black2A300V
XG8S-0331
CONN HEADER VERT 3POS 2.54MM
$0.360002,122Omron Electronics Inc-EMC Div1
OR1104-ND
XG8
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.169"" (4.30mm)0.118"" (3.00mm)0.386"" (9.80mm)0.098"" (2.50mm)SquareGold5.90µin (0.150µm)GoldBrass, NickelPolybutylene Terephthalate (PBT), Glass Filled--55°C ~ 105°C-UL94 V-0Black2A300V
XG8V-0331
CONN HEADER VERT 3POS 2.54MM
$0.440001,157Omron Electronics Inc-EMC Div1
Z5375-ND
XG8
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236"" (6.00mm)0.118"" (3.00mm)0.453"" (11.50mm)0.098"" (2.50mm)SquareGold5.90µin (0.150µm)GoldBrass, NickelPolybutylene Terephthalate (PBT), Glass Filled--55°C ~ 105°C-UL94 V-0Black3A300V
XJ8B-0311
CONN HEADER VERT 3POS 2.54MM
$0.780005,446Omron Electronics Inc-EMC Div1
OR1082-ND
XJ8
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.169"" (4.30mm)0.110"" (2.79mm)0.339"" (8.60mm)0.059"" (1.50mm)SquareGold5.90µin (0.150µm)-Brass, NickelPolyphenylene Sulfide (PPS), Glass Filled--55°C ~ 105°C-UL94 V-0Black2A300V
XG8W-1441
CONN HEADER VERT 14POS 2.54MM
$1.160003,357Omron Electronics Inc-EMC Div1
OR1107-ND
XG8
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)1420.100"" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236"" (6.00mm)0.118"" (3.00mm)0.453"" (11.50mm)0.098"" (2.50mm)SquareTin-TinBrass, NickelPolybutylene Terephthalate (PBT), Glass Filled--55°C ~ 105°C-UL94 V-0Black3A300V
XG4C-1034
CONN HEADER R/A 10POS 2.54MM
$2.100001,976Omron Electronics Inc-EMC Div1
OR897-ND
XG4
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)1020.100"" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.240"" (6.10mm)0.126"" (3.20mm)-0.323"" (8.20mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black3A300V
XG4C-1434
CONN HEADER R/A 14POS 2.54MM
$2.230001,402Omron Electronics Inc-EMC Div1
OR985-ND
XG4
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)1420.100"" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.240"" (6.10mm)0.126"" (3.20mm)-0.323"" (8.20mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black3A300V
XG4C-2034
CONN HEADER R/A 20POS 2.54MM
$2.700002,319Omron Electronics Inc-EMC Div1
OR900-ND
XG4
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)2020.100"" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.240"" (6.10mm)0.126"" (3.20mm)-0.323"" (8.20mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black3A300V
XG4A-2632
CONN HEADER VERT 26POS 2.54MM
$2.850007,520Omron Electronics Inc-EMC Div1
OR1094-ND
XG4
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)2620.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short0.240"" (6.10mm)0.126"" (3.20mm)0.657"" (16.70mm)0.669"" (17.00mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black3A300V
XG4C-2631
CONN HEADER VERT 26POS 2.54MM
$3.060001,403Omron Electronics Inc-EMC Div1
OR901-ND
XG4
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)2620.100"" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.240"" (6.10mm)0.126"" (3.20mm)0.480"" (12.19mm)0.335"" (8.51mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black3A300V
XG4C-3034
CONN HEADER R/A 30POS 2.54MM
$3.350004,855Omron Electronics Inc-EMC Div1
OR995-ND
XG4
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)3020.100"" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.240"" (6.10mm)0.126"" (3.20mm)-0.323"" (8.20mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black3A300V
XG4A-3031
CONN HEADER VERT 30POS 2.54MM
$3.730002,075Omron Electronics Inc-EMC Div1
OR888-ND
XG4
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)3020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240"" (6.10mm)0.126"" (3.20mm)0.657"" (16.70mm)0.669"" (17.00mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black3A300V
XG4C-3431
CONN HEADER VERT 34POS 2.54MM
$3.760008,271Omron Electronics Inc-EMC Div1
OR984-ND
XG4
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)3420.100"" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.240"" (6.10mm)0.126"" (3.20mm)0.480"" (12.19mm)0.335"" (8.51mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black3A300V
XG4C-4034
CONN HEADER R/A 40POS 2.54MM
$3.91000121Omron Electronics Inc-EMC Div1
OR904-ND
XG4
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)4020.100"" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.240"" (6.10mm)0.126"" (3.20mm)-0.323"" (8.20mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black3A300V
XG4C-5031
CONN HEADER VERT 50POS 2.54MM
$5.49000708Omron Electronics Inc-EMC Div1
OR986-ND
XG4
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)5020.100"" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.240"" (6.10mm)0.126"" (3.20mm)0.480"" (12.19mm)0.335"" (8.51mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black3A300V
XG4A-6031
CONN HEADER VERT 60POS 2.54MM
$5.860001,175Omron Electronics Inc-EMC Div1
OR963-ND
XG4
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)6020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240"" (6.10mm)0.126"" (3.20mm)0.657"" (16.70mm)0.669"" (17.00mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black3A300V
XG4A-50xx
CONN HEADER R/A 50POS 2.54MM
$6.10000838Omron Electronics Inc-EMC Div1
OR962-ND
XG4
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)5020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long0.240"" (6.10mm)0.126"" (3.20mm)-0.335"" (8.51mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black3A300V
XG4A-5031
CONN HEADER VERT 50POS 2.54MM
$6.10000368Omron Electronics Inc-EMC Div1
OR894-ND
XG4
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)5020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240"" (6.10mm)0.126"" (3.20mm)0.657"" (16.70mm)0.669"" (17.00mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black3A300V
Showing
25
of 206