CAD | USD

Showing
25
of 297,462
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM-1xx-01-x-SH-A
CONN HEADER SMD R/A 8POS 2.54MM
$2.70000
18,601
Samtec Inc.
1
SAM12254-ND
TSM
Tube
ActiveHeaderMale Pin0.100"" (2.54mm)81-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230"" (5.84mm)--0.120"" (3.05mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 2POS 2.54MM
$0.29000
1,244
Samtec Inc.
1
SAM10844-ND
TSW
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.100"" (2.54mm)0.430"" (10.92mm)0.100"" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD R/A 2POS 2.54MM
$0.62000
7,761
Samtec Inc.
1
SAM10781-ND
TSM
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)21-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230"" (5.84mm)--0.120"" (3.05mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 3POS 2.54MM
$0.63000
9,773
Samtec Inc.
1
SAM8981-ND
TSM
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230"" (5.84mm)--0.100"" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 8POS 2.54MM
$0.92000
1,584
Samtec Inc.
1
SAM8996-ND
TSW
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)820.100"" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.100"" (2.54mm)0.430"" (10.92mm)0.100"" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 3POS 2.54MM
$1.49000
3,150
Samtec Inc.
1
SAM13285TR-ND
SAM13285CT-ND
SAM13285DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100"" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230"" (5.84mm)--0.100"" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black--
Flex Stack MTLW
CONN HEADER VERT 3POS 2.54MM
$0.97000
21,023
Samtec Inc.
1
SAM11546-ND
Flex Stack, MTLW
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.140"" (3.56mm)0.430"" (10.92mm)0.060"" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
TSM Series
CONN HEADER SMD 3POS 2.54MM
$1.79000
4,937
Samtec Inc.
1
SAM13281TR-ND
SAM13281CT-ND
SAM13281DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100"" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230"" (5.84mm)--0.100"" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TMM Series
CONN HEADER SMD 3POS 2MM
$1.93000
7,926
Samtec Inc.
1
SAM13276TR-ND
SAM13276CT-ND
SAM13276DKR-ND
TMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079"" (2.00mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126"" (3.20mm)--0.059"" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TSM Series
CONN HEADER SMD 4POS 2.54MM
$2.00000
27,635
Samtec Inc.
1
SAM13287TR-ND
SAM13287CT-ND
SAM13287DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100"" (2.54mm)41-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230"" (5.84mm)--0.100"" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-102-01-x-DV
CONN HEADER SMD 4POS 2.54MM
$1.90000
3,339
Samtec Inc.
1
SAM13279TR-ND
SAM13279CT-ND
SAM13279DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100"" (2.54mm)420.100"" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230"" (5.84mm)--0.100"" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-T-DV
CONN HEADER SMD 10POS 2.54MM
$2.13000
6,038
Samtec Inc.
1
SAM13295TR-ND
SAM13295CT-ND
SAM13295DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100"" (2.54mm)1020.100"" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230"" (5.84mm)--0.100"" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black--
TSM-1xx-01-x-DV
CONN HEADER SMD 10POS 2.54MM
$1.69000
3,431
Samtec Inc.
1
SAM8984-ND
TSM
Tube
ActiveHeaderMale Pin0.100"" (2.54mm)1020.100"" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230"" (5.84mm)--0.100"" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 20POS 2.54MM
$1.95000
6,826
Samtec Inc.
1
SAM9002-ND
TSW
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)2020.100"" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.100"" (2.54mm)0.430"" (10.92mm)0.100"" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-DV
CONN HEADER SMD 10POS 2.54MM
$2.81000
2,767
Samtec Inc.
1
SAM13292TR-ND
SAM13292CT-ND
SAM13292DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100"" (2.54mm)1020.100"" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230"" (5.84mm)--0.100"" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 8POS 2.54MM
$2.00000
4,893
Samtec Inc.
1
SAM10793-ND
TSM
Tube
ActiveHeaderMale Pin0.100"" (2.54mm)820.100"" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230"" (5.84mm)--0.100"" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
FTSH 1xx-0x-x-DV-x
CONN HEADER SMD 10POS 1.27MM
$2.12000
6,353
Samtec Inc.
1
SAM8795-ND
FTSH
Tube
ActiveHeader, CuttableMale Pin0.050"" (1.27mm)1020.050"" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120"" (3.05mm)--0.099"" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTS Series
CONN HEADER SMD 10POS 1.27MM
$2.12000
6,575
Samtec Inc.
1
SAM8793-ND
FTS
Tube
ActiveHeader, CuttableMale Pin0.050"" (1.27mm)1020.050"" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120"" (3.05mm)--0.034"" (0.86mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH 1xx-0x-x-DV-x
CONN HEADER SMD 10POS 1.27MM
$3.39000
1,711
Samtec Inc.
1
SAM13161TR-ND
SAM13161CT-ND
SAM13161DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050"" (1.27mm)1020.050"" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120"" (3.05mm)--0.099"" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTS Series
CONN HEADER SMD 10POS 1.27MM
$3.78000
4,797
Samtec Inc.
1
SAM13157TR-ND
SAM13157CT-ND
SAM13157DKR-ND
FTS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050"" (1.27mm)1020.050"" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120"" (3.05mm)--0.034"" (0.86mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
T1M Series
CONN HEADER SMD 5POS 1MM
$4.05000
2,319
Samtec Inc.
1
SAM13266TR-ND
SAM13266CT-ND
SAM13266DKR-ND
T1M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039"" (1.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.167"" (4.25mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 85°C-UL94 V-0Black3.3A per Contact250VAC, 353VDC
FTSH Series
CONN HEADER SMD R/A 10POS 1.27MM
$3.62000
1,612
Samtec Inc.
1
SAM13162TR-ND
SAM13162CT-ND
SAM13162DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050"" (1.27mm)1020.050"" (1.27mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.120"" (3.05mm)--0.135"" (3.43mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
TSM-1xx-01-x-DV
CONN HEADER SMD 10POS 2.54MM
$2.31000
4,093
Samtec Inc.
1
SAM8741-ND
TSM
Tube
ActiveHeaderMale Pin0.100"" (2.54mm)1020.100"" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230"" (5.84mm)--0.100"" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
FTSH 1xx-0x-x-DV-x
CONN HEADER SMD 10POS 1.27MM
$3.78000
8,443
Samtec Inc.
1
SAM13166TR-ND
SAM13166CT-ND
SAM13166DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050"" (1.27mm)1020.050"" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120"" (3.05mm)--0.099"" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH 1xx-0x-x-DV-x
CONN HEADER SMD 10POS 1.27MM
$4.13000
850
Samtec Inc.
1
SAM13936TR-ND
SAM13936CT-ND
SAM13936DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050"" (1.27mm)1020.050"" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120"" (3.05mm)--0.099"" (2.51mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
Showing
25
of 297,462