CAD | USD

Showing
1 - 25
of 297,461
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW Series
CONN HEADER VERT 2POS 2.54MM
$0.35000
15,944 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10844-ND
TSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
HTSW-102-07-x-S
CONN HEADER VERT 2POS 2.54MM
$0.38000
21,608 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8920-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
TSM Series
CONN HEADER SMD R/A 2POS 2.54MM
$0.61000
19,340 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10781-ND
TSM
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.120" (3.05mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 6POS 2.54MM
$0.74000
12,423 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10846-ND
TSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 2POS 2.54MM
$1.44000
3,684 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14923TR-ND
SAM14923CT-ND
SAM14923DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 8POS 2.54MM
$1.01000
9,558 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8996-ND
TSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 3POS 2.54MM
$1.63000
9,491 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13281TR-ND
SAM13281CT-ND
SAM13281DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 4POS 2.54MM
$1.84000
23,819 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13287TR-ND
SAM13287CT-ND
SAM13287DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-102-01-x-DV
CONN HEADER SMD 4POS 2.54MM
$1.73000
4,877 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13279TR-ND
SAM13279CT-ND
SAM13279DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 6POS 2.54MM
$1.73000
674 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14850TR-ND
SAM14850CT-ND
SAM14850DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 6POS 2.54MM
$2.07000
53 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13280TR-ND
SAM13280CT-ND
SAM13280DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-T-DV
CONN HEADER SMD 10POS 2.54MM
$2.08000
7,984 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13295TR-ND
SAM13295CT-ND
SAM13295DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black--
TSM-104-01-x-DV
CONN HEADER SMD 8POS 2.54MM
$2.24000
1,470 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13286TR-ND
SAM13286CT-ND
SAM13286DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-DV
CONN HEADER SMD 10POS 2.54MM
$1.81000
5,631 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8984-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
HTSW-105-07-G-D
CONN HEADER VERT 10POS 2.54MM
$1.85000
2,768 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10538-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
TSM Series
CONN HEADER SMD 6POS 2.54MM
$2.54000
2,743 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13282TR-ND
SAM13282CT-ND
SAM13282DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-DV
CONN HEADER SMD 10POS 2.54MM
$2.56000
18,715 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13292TR-ND
SAM13292CT-ND
SAM13292DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
FTSH 1xx-0x-x-DV-x
CONN HEADER SMD 10POS 1.27MM
$3.08000
4,450 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13161TR-ND
SAM13161CT-ND
SAM13161DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
TSW Series
CONN HEADER VERT 20POS 2.54MM
$2.15000
5,815 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9002-ND
TSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
FTS Series
CONN HEADER SMD 10POS 1.27MM
$3.44000
3,062 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13157TR-ND
SAM13157CT-ND
SAM13157DKR-ND
FTS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.034" (0.86mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
TSM-1xx-01-x-DV
CONN HEADER SMD 10POS 2.54MM
$2.27000
11,833 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8741-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
T1M Series
CONN HEADER SMD 5POS 1MM
$3.68000
2,199 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13266TR-ND
SAM13266CT-ND
SAM13266DKR-ND
T1M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.167" (4.25mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 85°C-UL94 V-0Black3.3A per Contact250VAC, 353VDC
FTSH 1xx-0x-x-DV-x
CONN HEADER SMD 10POS 1.27MM
$2.30000
6,101 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8795-ND
FTSH
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH Series
CONN HEADER SMD R/A 10POS 1.27MM
$3.55000
2,542 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13162TR-ND
SAM13162CT-ND
SAM13162DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.120" (3.05mm)--0.135" (3.43mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH 1xx-0x-x-DV-x
CONN HEADER SMD 10POS 1.27MM
$3.44000
6,013 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13166TR-ND
SAM13166CT-ND
SAM13166DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
Showing
1 - 25
of 297,461