CAD | USD

Showing
25
of 296
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
AWHx-10G
CONN HEADER VERT 10POS 2.54MM
$0.7500025,687Assmann WSW Components1
AE11232-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)1020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.224"" (5.70mm)0.130"" (3.30mm)-0.354"" (9.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHW-10G-SMD
CONN HEADER SMD 10POS 2.54MM
$1.850007,395Assmann WSW Components1
AE11081-ND
-
Tube
ActiveHeaderMale Pin0.100"" (2.54mm)1020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.232"" (5.90mm)--0.354"" (9.00mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9T, Glass FilledKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black3A-
AWH-16G-0232-T
CONN HEADER VERT 16POS 2.54MM
$2.020004,644Assmann WSW Components1
AE11072-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)1620.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long-0.130"" (3.30mm)-0.669"" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHW-14G-SMD
CONN HEADER SMD 14POS 2.54MM
$2.130001,858Assmann WSW Components1
AE11247-ND
-
Tube
ActiveHeaderMale Pin0.100"" (2.54mm)1420.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.232"" (5.90mm)--0.354"" (9.00mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9T, Glass FilledKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black3A-
AWH40G-0232-T
CONN HEADER VERT 40POS 2.54MM
$3.370004,740Assmann WSW Components1
AE11079-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)4020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long-0.130"" (3.30mm)-0.669"" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHx-14G
CONN HEADER VERT 14POS 2.54MM
$0.930001,030Assmann WSW Components1
AE11367-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)1420.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.224"" (5.70mm)0.130"" (3.30mm)-0.354"" (9.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHW14A-0202-T
CONN HEADER R/A 14POS 2.54MM
$1.310001,041Assmann WSW Components1
AE11194-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)1420.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.224"" (5.70mm)0.124"" (3.15mm)-0.352"" (8.95mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHx-40G
CONN HEADER VERT 40POS 2.54MM
$1.420001,953Assmann WSW Components1
AE11368-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)4020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.224"" (5.70mm)0.130"" (3.30mm)-0.354"" (9.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHx-30G
CONN HEADER VERT 30POS 2.54MM
$1.580001,501Assmann WSW Components1
AE11093-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)3020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.224"" (5.70mm)0.130"" (3.30mm)-0.354"" (9.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHW20A-0102-T, AWHW20A-0202-T
CONN HEADER R/A 20POS 2.54MM
$1.670001,198Assmann WSW Components1
AE11090-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)2020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.224"" (5.70mm)0.124"" (3.15mm)-0.352"" (8.95mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWH-10G-0232-T
CONN HEADER VERT 10POS 2.54MM
$1.920001,678Assmann WSW Components1
AE11070-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)1020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long-0.130"" (3.30mm)-0.669"" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWH16G-0222-T-R
CONN HEADER VERT 16POS 2.54MM
$1.960004,086Assmann WSW Components1
AE11243-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)1620.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short-0.130"" (3.30mm)-0.669"" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWH-14G-0222-T
CONN HEADER VERT 14POS 2.54MM
$2.070003,342Assmann WSW Components1
AE11071-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)1420.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short-0.130"" (3.30mm)-0.669"" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWH-20G-0222-T
CONN HEADER VERT 20POS 2.54MM
$2.260002,029Assmann WSW Components1
AE11193-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)2020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short-0.130"" (3.30mm)-0.669"" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHW-20G-SMD
CONN HEADER SMD 20POS 2.54MM
$2.350002,014Assmann WSW Components1
AE11098-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)2020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.232"" (5.90mm)--0.354"" (9.00mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9T, Glass FilledKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black3A-
AWH50G-0222-T
CONN HEADER VERT 50POS 2.54MM
$4.49000337Assmann WSW Components1
AE11080-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)5020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short-0.130"" (3.30mm)-0.669"" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWH64G-0232-T
CONN HEADER VERT 64POS 2.54MM
$5.57000882Assmann WSW Components1
AWH64G-0232-T-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)6420.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long-0.130"" (3.30mm)-0.669"" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHW2-10G-0202
CONN HEADER VERT 10POS 2MM
$1.480003,414Assmann WSW Components1
AE11085-ND
-
Tube
ActiveHeaderMale Pin0.079"" (2.00mm)1020.079"" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.157"" (4.00mm)0.110"" (2.79mm)-0.226"" (5.74mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9T, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black1.5A-
AWHW2-14A-0202
CONN HEADER R/A 14POS 2MM
$2.020001,125Assmann WSW Components1
AE11086-ND
-
Tray
ActiveHeaderMale Pin0.079"" (2.00mm)1420.079"" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.157"" (4.00mm)0.110"" (2.79mm)-0.217"" (5.51mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9T, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black1.5A-
AWHW40A-0202-T, AWHW40A-0102-T
CONN HEADER R/A 40POS 2.54MM
$2.080001,023Assmann WSW Components1
AE11097-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)4020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.224"" (5.70mm)0.124"" (3.15mm)-0.352"" (8.95mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHW-16G-SMD
CONN HEADER SMD 16POS 2.54MM
$2.220001,741Assmann WSW Components1
AE11242-ND
-
Tube
ActiveHeaderMale Pin0.100"" (2.54mm)1620.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.232"" (5.90mm)--0.354"" (9.00mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9T, Glass FilledKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black3A-
AWH-64G-0222-T
CONN HEADER VERT 64POS 2.54MM
$6.26000570Assmann WSW Components1
AE11075-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)6420.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short-0.130"" (3.30mm)-0.669"" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHW2-16A-0202
CONN HEADER R/A 16POS 2MM
$2.080001,295Assmann WSW Components1
AE11087-ND
-
Tray
ActiveHeaderMale Pin0.079"" (2.00mm)1620.079"" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.157"" (4.00mm)0.110"" (2.79mm)-0.217"" (5.51mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9T, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black1.5A-
AWHx-64G
CONN HEADER VERT 64POS 2.54MM
$2.30000622Assmann WSW Components1
AE11230-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)6420.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.224"" (5.70mm)0.130"" (3.30mm)-0.354"" (9.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWH24G-0222-T
CONN HEADER VERT 24POS 2.54MM
$2.87000713Assmann WSW Components1
AE11078-ND
-
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)2420.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short-0.130"" (3.30mm)-0.669"" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
Showing
25
of 296