CAD | USD

Showing
1 - 25
of 869
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
501645-3020
CONN HEADER VERT 30POS 2MM
$2.22000
9,919 - Immediate
MolexMolex
1
23-5016453020-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
5566 10 Pos SERIES
CONN HEADER VERT 10POS 4.2MM
$5.05000
1,605 - Immediate
MolexMolex
1
23-0039289108-ND
Mini-Fit Jr 5566
Tray
ActiveHeaderMale Pin0.165" (4.20mm)1020.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
SPOX 5267 Vertical Pins
CONN HEADER VERT 14POS 2.5MM
$1.06000
3,742 - Immediate
MolexMolex
1
23-0022035145-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)141-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
39-29-9046
CONN HEADER VERT 4POS 4.2MM
$1.03000
1,679 - Immediate
MolexMolex
1
23-0039299046-ND
Mini-Fit Jr 5566
Tray
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
22-05-1032
CONN HEADER R/A 3POS 2.5MM
$1.80000
6,069 - Immediate
MolexMolex
1
23-0022051032-ND
KK250, 5046
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)-0.248" (6.30mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
87333-0420, 87833-0420
CONN HEADER R/A 4POS 2MM
$1.93000
1,215 - Immediate
MolexMolex
1
23-0878330420-ND
Milli-Grid 87833
Tube
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.141" (3.60mm)0.085" (2.16mm)-0.248" (6.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
87331-4020, 87831-4020
CONN HEADER VERT 40POS 2MM
$4.30000
2,032 - Immediate
MolexMolex
1
23-0878314020-ND
Milli-Grid 87831
Tube
ActiveHeaderMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
C-Grid III 90120 Tin Contact
CONN HEADER VERT 40POS 2.54MM
$5.43000
669 - Immediate
MolexMolex
1
23-0901200160-ND
C-Grid III 90120
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
C-Grid III 90130 RA Gold Pins
CONN HEADER R/A 24POS 2.54MM
$6.91000
408 - Immediate
MolexMolex
1
23-0901303224-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.384" (9.75mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
35362-1450
CONN HEADER VERT 14POS 2MM
$1.24000
7 - Immediate
MolexMolex
1
23-0353621450-ND
Sherlock 35362
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)141-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.145" (3.70mm)0.130" (3.30mm)-0.335" (8.51mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-0Natural-125V
Picoflex PF-50 90814
CONN HEADER SMD 4POS 1.27MM
$1.43000
9,655 - Immediate
MolexMolex
1
WM19284-ND
Picoflex PF-50 90814
Tube
ActiveHeaderMale Blade0.050" (1.27mm)41-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularPalladium-Nickel24.0µin (0.61µm)TinCartridge BrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural--
70545-0003
CONN HEADER VERT 4POS 2.54MM
$1.92000
2,300 - Immediate
MolexMolex
1
WM4186-ND
SL 70545
Tube
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black-250V
43650-0709
CONN HEADER SMD R/A 7POS 3MM
$3.81000
1,341 - Immediate
MolexMolex
1
23-0436500709TR-ND
23-0436500709CT-ND
23-0436500709DKR-ND
Micro-Fit 3.0 43650
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.172" (4.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black--
87089-4616, 87758-4616
CONN HEADER VERT 46POS 2MM
$3.99000
213 - Immediate
MolexMolex
1
23-0877584616-ND
Milli-Grid 87758
Tray
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)4620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)0.319" (8.10mm)0.059" (1.50mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
44428-1201
CONN HEADER R/A 12POS 3MM
$5.56000
672 - Immediate
MolexMolex
1
23-0444281201-ND
Micro-Fit 3.0 BMI 44428
Tray
ActiveHeaderMale Pin0.118" (3.00mm)1220.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.138" (3.50mm)-0.469" (11.90mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Lock--UL94 V-0Black--
74099-1012
CONN HEADER SMD 12POS 2.54MM
$6.11000
437 - Immediate
MolexMolex
1
23-0740991012-ND
SL 74099
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder0.240" (6.10mm)--0.450" (11.43mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled---UL94 V-0Black--
C-Grid 70567-B Gold Assorted
CONN HEADER VERT 14POS 2.54MM
$8.38000
254 - Immediate
MolexMolex
1
WM19438-ND
C-Grid 70567
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.315" (8.00mm)0.130" (3.30mm)0.570" (14.48mm)0.475" (12.07mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled---UL94 V-0Black--
43810-0004
CONN HEADER R/A 10POS 4.2MM
$8.52000
328 - Immediate
MolexMolex
1
23-0438100004-ND
Mini-Fit BMI SMC 43810
Tray
ActiveHeaderMale Pin0.165" (4.20mm)1020.165" (4.20mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.123" (3.12mm)-0.591" (15.00mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA46), Nylon 4/6, Glass FilledBoard Lock--UL94 V-0Black--
C-Grid III 90130 RA Tin Pins
CONN HEADER R/A 14POS 2.54MM
$3.41000
216 - Immediate
MolexMolex
1
23-0901303114-ND
C-Grid III 90130
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.384" (9.75mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
35312 Series
CONN HEADER VERT 11POS 2.5MM
$0.72000
152 - Immediate
MolexMolex
1
WM14772-ND
35312
Tube
ActiveHeaderMale Pin0.098" (2.50mm)111-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.134" (3.40mm)-0.276" (7.00mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
KK 4094 Tin Pins
CONN HEADER R/A 11POS 2.54MM
$1.51000
834 - Immediate
MolexMolex
1
23-0022052111-ND
KK254, 4094
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)111-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
0026192121
CONN HEADER VERT 12POS 3.96MM
$4.57000
57 - Immediate
MolexMolex
1
WM17056-ND
KK396, 3190
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)121-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderPush-Pull0.450" (11.43mm)0.175" (4.45mm)0.750" (19.05mm)0.359" (9.12mm)CircularTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-2Natural--
Milli-Grid 87759 Gold xx Pins Board Guide
CONN HEADER SMD 26POS 2MM
$4.71000
35 - Immediate
MolexMolex
1
23-0877592650-ND
Milli-Grid 87759
Tube
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.150" (3.81mm)--0.059" (1.50mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeThermoplasticBoard Guide--UL94 V-0Black--
5566 10 Pos SERIES
CONN HEADER VERT 10POS 4.2MM
$5.25000
69 - Immediate
MolexMolex
1
23-0039299104-ND
Mini-Fit Jr 5566
Tray
ActiveHeaderMale Pin0.165" (4.20mm)1020.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
39-29-9164
CONN HEADER VERT 16POS 4.2MM
$9.80000
61 - Immediate
MolexMolex
1
23-0039299164-ND
Mini-Fit Jr 5566
Tray
ActiveHeaderMale Pin0.165" (4.20mm)1620.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
Showing
1 - 25
of 869