CAD | USD

Showing
25
of 497
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300211121
CONN HEADER VERT 2POS 2.54MM
$0.19000115,850Würth Elektronik1
732-5315-ND
WR-PHD
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236"" (6.00mm)0.118"" (3.00mm)0.454"" (11.54mm)0.100"" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
61300311121
CONN HEADER VERT 3POS 2.54MM
$0.1900098,996Würth Elektronik1
732-5316-ND
WR-PHD
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236"" (6.00mm)0.118"" (3.00mm)0.454"" (11.54mm)0.100"" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
61300411121
CONN HEADER VERT 4POS 2.54MM
$0.2700033,524Würth Elektronik1
732-5317-ND
WR-PHD
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236"" (6.00mm)0.118"" (3.00mm)0.454"" (11.54mm)0.100"" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
61300511121
CONN HEADER VERT 5POS 2.54MM
$0.3700014,842Würth Elektronik1
732-5318-ND
WR-PHD
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236"" (6.00mm)0.118"" (3.00mm)0.454"" (11.54mm)0.100"" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
61300611121
CONN HEADER VERT 6POS 2.54MM
$0.4900027,460Würth Elektronik1
732-5319-ND
WR-PHD
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236"" (6.00mm)0.118"" (3.00mm)0.454"" (11.54mm)0.100"" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
61300811121
CONN HEADER VERT 8POS 2.54MM
$0.5500016,735Würth Elektronik1
732-5321-ND
WR-PHD
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236"" (6.00mm)0.118"" (3.00mm)0.454"" (11.54mm)0.100"" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
Connector, Box Header
CONN HEADER VERT 10POS 2.54MM
$0.660004,673Würth Elektronik1
732-2094-ND
WR-BHD
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)1020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.118"" (3.00mm)-0.358"" (9.10mm)SquareGold--Copper AlloyPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 125°C-UL94 V-0Black3A250V
61200621621
CONN HEADER VERT 6POS 2.54MM
$0.660002,744Würth Elektronik1
732-5394-ND
WR-BHD
Tray
ActiveHeaderMale Pin0.100"" (2.54mm)620.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.118"" (3.00mm)-0.358"" (9.10mm)SquareGold--Copper AlloyPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 125°C-UL94 V-0Black3A250V
62201021121
CONN HEADER VERT 10POS 1.27MM
$2.070004,023Würth Elektronik1
732-5374-ND
WR-PHD
Bulk
ActiveHeaderMale Pin0.050"" (1.27mm)1020.050"" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.150"" (3.81mm)0.091"" (2.30mm)0.299"" (7.60mm)0.059"" (1.50mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 125°C-UL94 V-0Black1A50V
61304011121
CONN HEADER VERT 40POS 2.54MM
$2.130001,735Würth Elektronik1
732-5334-ND
WR-PHD
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236"" (6.00mm)0.118"" (3.00mm)0.454"" (11.54mm)0.100"" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
612x1020621
CONN HEADER SMD 10POS 2.54MM
$4.900001,220Würth Elektronik1
732-5477-5-ND
WR-BHD
Tube
ActiveHeaderMale Pin0.100"" (2.54mm)1020.100"" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.200"" (5.08mm)--0.365"" (9.27mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 125°C-UL94 V-0Black3A250V
61300111121
CONN HEADER VERT 1POS
$0.1900013,943Würth Elektronik1
732-5314-ND
WR-PHD
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236"" (6.00mm)0.118"" (3.00mm)0.454"" (11.54mm)0.100"" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
61300211021
CONN HEADER R/A 2POS 2.54MM
$0.490002,019Würth Elektronik1
732-5335-ND
WR-PHD
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.236"" (6.00mm)0.118"" (3.00mm)-0.100"" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 125°C-UL94 V-0Black3A250V
61300711121
CONN HEADER VERT 7POS 2.54MM
$0.550003,442Würth Elektronik1
732-5320-ND
WR-PHD
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236"" (6.00mm)0.118"" (3.00mm)0.454"" (11.54mm)0.100"" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
61300411021
CONN HEADER R/A 4POS 2.54MM
$0.550002,985Würth Elektronik1
732-5337-ND
WR-PHD
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.236"" (6.00mm)0.118"" (3.00mm)-0.100"" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 125°C-UL94 V-0Black3A250V
61300511021
CONN HEADER R/A 5POS 2.54MM
$0.610002,775Würth Elektronik1
732-5338-ND
WR-PHD
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.236"" (6.00mm)0.118"" (3.00mm)-0.100"" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 125°C-UL94 V-0Black3A250V
61300911121
CONN HEADER VERT 9POS 2.54MM
$0.610001,666Würth Elektronik1
732-5322-ND
WR-PHD
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236"" (6.00mm)0.118"" (3.00mm)0.454"" (11.54mm)0.100"" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
61300421121
CONN HEADER VERT 4POS 2.54MM
$0.660002,761Würth Elektronik1
732-5294-ND
WR-PHD
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)420.100"" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236"" (6.00mm)0.118"" (3.00mm)0.454"" (11.54mm)0.100"" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 125°C-UL94 V-0Black3A250V
66100211722
CONN HEADER R/A 2POS 2.54MM
$0.710001,823Würth Elektronik1
732-14103-ND
WR-WTB
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)21-AllBoard to Cable/WireShrouded - 2 WallThrough Hole, Right AngleSolderLocking Ramp0.272"" (6.90mm)0.114"" (2.90mm)-0.197"" (5.00mm)SquareTin-TinPhosphor BronzePolyamide (PA46), Nylon 4/6--40°C ~ 125°C-UL94 V-0Black3A50VAC
66100311622
CONN HEADER VERT 3POS 2.54MM
$0.710001,098Würth Elektronik1
732-14104-ND
WR-WTB
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)31-AllBoard to Cable/WireShrouded - 2 WallThrough HoleSolderLocking Ramp0.276"" (7.00mm)0.118"" (3.00mm)0.496"" (12.60mm)0.445"" (11.30mm)SquareTin-TinPhosphor BronzePolyamide (PA46), Nylon 4/6--40°C ~ 125°C-UL94 V-0Black3A50VAC
64900421122
CONN HEADER VERT 4POS 4.2MM
$0.740002,014Würth Elektronik1
732-1928-ND
WR-MPC4
Tray
ActiveHeaderMale Pin0.165"" (4.20mm)420.165"" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138"" (3.50mm)-0.504"" (12.80mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0White8A600V
61900211021
CONN HEADER R/A 2POS 2.54MM
$0.780001,290Würth Elektronik1
732-2699-ND
WR-WTB
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.300"" (7.62mm)0.134"" (3.40mm)-0.228"" (5.80mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Beige3A250V
61300621121
CONN HEADER VERT 6POS 2.54MM
$0.800004,546Würth Elektronik1
732-5295-ND
WR-PHD
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)620.100"" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236"" (6.00mm)0.118"" (3.00mm)0.454"" (11.54mm)0.100"" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 125°C-UL94 V-0Black3A250V
61030421121
CONN HEADER SMD 4POS 2.54MM
$1.640003,218Würth Elektronik1
732-5379-2-ND
732-5379-1-ND
WR-PHD
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.100"" (2.54mm)420.100"" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.236"" (6.00mm)--0.100"" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6TPick and Place-40°C ~ 125°C-UL94 V-0Black3A250V
64900221122
CONN HEADER VERT 2POS
$0.880002,414Würth Elektronik1
732-1927-ND
WR-MPC4
Tray
ActiveHeaderMale Pin-220.165"" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138"" (3.50mm)-0.504"" (12.80mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0White9A600V
Showing
25
of 497