CAD | USD

Showing
25
of 18,082
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
501331-0607
CONN HEADER SMD 6POS 1MM
$1.10000
39,797
Molex
1
WM7883TR-ND
WM7883CT-ND
WM7883DKR-ND
Pico-Clasp 501331
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039"" (1.00mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213"" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
Micro-Fit 3.0 43650
CONN HEADER VERT 2POS 3MM
$1.14000
17,523
Molex
1
WM1917-ND
Micro-Fit 3.0 43650
Tray
ActiveHeaderMale Pin0.118"" (3.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125"" (3.18mm)-0.390"" (9.91mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide--UL94 V-0Black--
0537802070
CONN HEADER SMD R/A 20POS 1.25MM
$5.18000
21,204
Molex
1
WM3429TR-ND
WM3429CT-ND
WM3429DKR-ND
PanelMate 53780
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049"" (1.25mm)201-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.102"" (2.60mm)--0.073"" (1.85mm)SquareGold8.00µin (0.203µm)TinPhosphor BronzePolyphenylene Sulfide (PPS)Solder Retention-40°C ~ 85°C-UL94 V-0NaturalVaries by Wire Gauge125V
0015916102
CONN HEADER SMD 10POS 2.54MM
$2.48000
10,221
Molex
1
WM3699TR-ND
WM3699CT-ND
WM3699DKR-ND
C-Grid 71308
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, BreakawayMale Pin0.100"" (2.54mm)1020.100"" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.240"" (6.10mm)--0.090"" (2.29mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass FilledPick and Place--UL94 V-0Black--
43650-0613
CONN HEADER SMD R/A 6POS 3MM
$5.37000
12,310
Factory Stock
Molex
1
WM1899TR-ND
WM1899CT-ND
WM1899DKR-ND
Micro-Fit 3.0 43650
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118"" (3.00mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.172"" (4.37mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention--UL94 V-0Black--
1720640004
CONN HEADER R/A 4POS 5.7MM
$5.21000
5,224
Molex
1
WM10392-ND
Mega-Fit
Tray
ActiveHeaderMale Pin0.224"" (5.70mm)420.224"" (5.70mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142"" (3.60mm)-0.572"" (14.53mm)SquareGold15.0µin (0.38µm)TinCopperLiquid Crystal Polymer (LCP)Board Guide, Glow Wire Compliant--UL94 V-0Black--
0430452018
CONN HEADER SMD 20POS 3MM
$8.65000
5,945
Factory Stock
Molex
1
WM3815TR-ND
WM3815CT-ND
WM3815DKR-ND
Micro-Fit 3.0 43045
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118"" (3.00mm)2020.118"" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390"" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention--UL94 V-0Black8A600V
0469911024
CONN HEADER R/A 24POS 4.2MM
$11.28000
3,827
Molex
1
WM19350-ND
Mini-Fit Jr 46991
Tray
ActiveHeaderMale Pin0.165"" (4.20mm)2420.165"" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.130"" (3.30mm)-0.378"" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)---UL94 V-0Black--
0366380002
CONN HEADER BRD EDGE 48POS
$13.15000
3,498
Molex
1
WM4438-ND
CMC 36638
Tray
ActiveHeaderMale Pin-484-AllBoard to Cable/WireShrouded - 4 WallBoard Edge, Through Hole, Right AngleSolderLatch Lock---1.205"" (30.61mm)-Tin157.5µin (4.00µm)TinBrassPolybutylene Terephthalate (PBT), Glass FilledBoard Lock, Mounting Flange---Black--
CONN HEADER BRD EDGE 36POS
CONN HEADER BRD EDGE 36POS
$93.89000
590
Molex
1
WM17857-ND
CMC 36638
Bulk
ActiveHeaderMale Pin-363-AllBoard to Cable/WireShrouded - 4 WallBoard Edge, Through Hole, Right AngleSolderLatch Lock---1.217"" (30.91mm)SquareGold50.0µin (1.27µm)TinBrassPolybutylene Terephthalate (PBT), Glass FilledBoard Lock---Black--
0781710002
CONN HEADER SMD 2POS 1.2MM
$0.50000
19,527
Molex
1
WM4459TR-ND
WM4459CT-ND
WM4459DKR-ND
Pico-EZmate 78171
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047"" (1.20mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055"" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
0781710004
CONN HEADER SMD 4POS 1.2MM
$0.61000
24,434
Molex
1
WM4460TR-ND
WM4460CT-ND
WM4460DKR-ND
Pico-EZmate 78171
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047"" (1.20mm)41-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055"" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
0022232021
CONN HEADER VERT 2POS 2.54MM
$0.25000
36,462
Molex
1
900-0022232021-ND
KK 6373
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)21-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295"" (7.49mm)0.140"" (3.56mm)0.560"" (14.22mm)0.322"" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
0781710005
CONN HEADER SMD 5POS 1.2MM
$0.65000
21,832
Molex
1
WM4461TR-ND
WM4461CT-ND
WM4461DKR-ND
Pico-EZmate 78171
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047"" (1.20mm)51-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055"" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
0530470210
CONN HEADER VERT 2POS 1.25MM
$0.27000
41,398
Molex
1
WM1731-ND
PicoBlade 53047
Tray
ActiveHeaderMale Blade0.049"" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089"" (2.25mm)0.091"" (2.30mm)-0.165"" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
0781715006
CONN HEADER SMD 6POS 1.2MM
$0.62000
23,906
Molex
1
WM5408TR-ND
WM5408CT-ND
WM5408DKR-ND
Pico-EZmate 78171
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047"" (1.20mm)61-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055"" (1.40mm)RectangularGold--Copper AlloyPolyamide (PA46), Nylon 4/6Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
SPOX 5267 3 Pins
CONN HEADER VERT 3POS 2.5MM
$0.33000
8,417
Molex
1
900-0022035035-ND
Mini-SPOX 5267
Bulk
ActiveHeaderMale Pin0.098"" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138"" (3.50mm)0.138"" (3.50mm)0.350"" (8.89mm)0.232"" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
5015680207
CONN HEADER SMD R/A 2POS 1MM
$0.74000
10,661
Molex
1
WM7893TR-ND
WM7893CT-ND
WM7893DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039"" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126"" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
0874380243
CONN HEADER SMD R/A 2POS 1.5MM
$0.74000
15,017
Factory Stock
Molex
1
WM7646TR-ND
WM7646CT-ND
WM7646DKR-ND
Pico-SPOX 87438
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059"" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106"" (2.70mm)--0.175"" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
0022232031
CONN HEADER VERT 3POS 2.54MM
$0.35000
44,103
Molex
1
WM4201-ND
KK 6373
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)31-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295"" (7.49mm)0.140"" (3.56mm)0.560"" (14.22mm)0.322"" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
0530470310
CONN HEADER VERT 3POS 1.25MM
$0.35000
29,379
Factory Stock
Molex
1
WM1732-ND
PicoBlade 53047
Tray
ActiveHeaderMale Blade0.049"" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089"" (2.25mm)0.091"" (2.30mm)-0.165"" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
0532610271
CONN HEADER SMD R/A 2POS 1.25MM
$0.74000
19,611
Molex
1
WM7620TR-ND
WM7620CT-ND
WM7620DKR-ND
PicoBlade 53261
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049"" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134"" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
501331-0207
CONN HEADER SMD 2POS 1MM
$0.74000
34,191
Factory Stock
Molex
1
WM7879TR-ND
WM7879CT-ND
WM7879DKR-ND
Pico-Clasp 501331
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039"" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213"" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
501568-0407
CONN HEADER SMD R/A 4POS 1MM
$0.79000
30,731
Molex
1
WM7895TR-ND
WM7895CT-ND
WM7895DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039"" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126"" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
26-60-4020
CONN HEADER VERT 2POS 3.96MM
$0.39000
22,421
Molex
1
WM4620-ND
KK 41791
Bulk
ActiveHeaderMale Pin0.156"" (3.96mm)21-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450"" (11.43mm)0.140"" (3.56mm)0.720"" (18.29mm)0.446"" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
Showing
25
of 18,082