CAD | USD

Showing
25
of 502
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Style
Connector Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Filter Type
Accomodates a Fuse
Number of Positions
Mounting Type
Termination
Switch Features
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
770W-X2/10
PWR ENT RCPT IEC320-C8 PNL SLDR
$1.1400051,831Qualtek1
Q273-ND
770W
Bulk
ActiveIEC 320-C8, Non-PolarizedReceptacle, Male Pins2.5A250VAC--Unfiltered - CommercialNo2Panel Mount, Snap-In; Through Hole, Right AngleSolder-Board Lock--0.063"" (1.60mm)--CSA, UL, VDE
716W-X2/03
PWR ENT RCPT IEC320-2-2F PNL QC
$1.4600033,182Qualtek1
Q226-ND
716W
Bulk
ActiveIEC 320-2-2/FReceptacle, Female Sockets10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, Snap-InQuick Connect - 0.250"" (6.3mm)---Rectangular - 32.60mm x 25.30mm0.031"" ~ 0.059"" (0.79mm ~ 1.50mm)--CCC, CSA, NEMKO, TUV, UL
739W-X2/45
PWR ENT RCPT NEMA5-15 PANEL IDC
$2.0700031,755Qualtek1
Q891-ND
739W
Bulk
ActiveNEMA 5-15RReceptacle, Female Sockets--15A125VACUnfiltered - CommercialNo3Panel Mount, Snap-InIDC-Tamper Resistant, Terminating Cover-Square - 24.50mm x 24.50mm0.031"" ~ 0.079"" (0.79mm ~ 2.00mm)--cUL, UL
738W-X2/01
PWR ENT RCPT NEMA5-15 PANEL QC
$1.2300015,431Qualtek1
Q337-ND
738W
Bulk
ActiveNEMA 5-15RReceptacle, Female Sockets--15A125VACUnfiltered - CommercialNo3Panel Mount, Snap-InQuick Connect - 0.189"" (4.8mm)---Rectangular - 26.00mm x 22.00mm0.031"" ~ 0.079"" (0.79mm ~ 2.00mm)UL94 V-2-CSA, UL
703W-00%5E08
PWR ENT RCPT IEC320-C14 PANEL QC
$1.3000011,467Qualtek1
Q336-ND
703W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.250"" (6.3mm)-Front or Rear Side Mount-Variable Size---CSA, UL, VDE
701W-15/31
PWR ENT RCPT IEC320-C14 PANEL QC
$1.3000010,579Qualtek1
Q258-ND
701W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, Snap-InQuick Connect - 0.250"" (6.3mm)---Rectangular - 27.20mm x 19.70mm0.059"" (1.50mm)--CCC, CSA, UL, VDE
738W-X2^03
PWR ENT RCPT NEMA5-15 PANEL QC
$1.4600019,662Qualtek1
Q227-ND
738W
Bulk
ActiveNEMA 5-15RReceptacle, Female Sockets--15A125VACUnfiltered - CommercialNo3Panel Mount, Snap-InQuick Connect - 0.189"" (4.8mm)---Rectangular - 26.00mm x 22.00mm0.031"" ~ 0.079"" (0.79mm ~ 2.00mm)UL94 V-0-CSA, cUL, UL
701W-X2%5E04
PWR ENT RCPT IEC320-C14 PANEL QC
$1.4600017,014Qualtek1
Q209-ND
701W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, Snap-InQuick Connect - 0.250"" (6.3mm)---Rectangular - 27.00mm x 20.50mm0.031"" ~ 0.059"" (0.80mm ~ 1.50mm)--CSA, UL, VDE
739W-X2/03
PWR ENT RCPT NEMA5-15 PANEL IDC
$1.5500018,805Qualtek1
Q228-ND
739W
Bulk
ActiveNEMA 5-15RReceptacle, Female Sockets--15A125VACUnfiltered - CommercialNo3Panel Mount, Snap-InIDC-Terminating Cover-Square - 24.50mm x 24.50mm0.031"" ~ 0.071"" (0.79mm ~ 1.80mm)--CSA, UL
703W-00%5E54
PWR ENT RCPT IEC320-C14 PNL SLDR
$1.550005,384Qualtek1
Q220-ND
703W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, Flange; Through Hole, Right AngleSolder---Rectangular - 31.10mm x 23.30mm0.118"" (3.00mm)--CSA, UL, VDE
739W-X2/04
PWR ENT RCPT NEMA5-15 PANEL IDC
$1.9500011,383Qualtek1
Q338-ND
739W
Bulk
ActiveNEMA 5-15RReceptacle, Female Sockets--10A125VACUnfiltered - CommercialNo3Panel Mount, Snap-InIDC, Quick Connect - 0.189"" (4.8mm)-Terminating Cover-Square - 24.50mm x 24.50mm0.031"" ~ 0.071"" (0.79mm ~ 1.80mm)--CSA, cUL, UL
738W-X2^35
TAMPER RESISTANT NEMA 5-15R SNAP
$1.990001,228Qualtek1
Q1040-ND
738W
-
ActiveNEMA 5-15RReceptacle, Female Sockets--15A125VACUnfiltered - CommercialNo3Panel Mount, Snap-InSolder-Tamper Resistant-Square - 24.50mm x 24.50mm0.031"" ~ 0.079"" (0.79mm ~ 2.00mm)--cUL, UL
739W-X2^40
PWR ENT RCPT NEMA5-15 PANEL IDC
$2.2000029,891Qualtek1
Q1032-ND
739W
Bulk
ActiveNEMA 5-15RReceptacle, Female Sockets--15A125VACUnfiltered - CommercialNo3Panel Mount, Snap-InIDC-Terminating Cover-Square - 24.50mm x 24.50mm0.031"" ~ 0.071"" (0.79mm ~ 1.80mm)--cUL, UL
719W-00%5E03
PWR ENT MOD RCPT IEC320-C14 PNL
$2.270006,402Qualtek1
Q202-ND
719W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC10A250VACUnfiltered - CommercialYes (Fuse Not Included)3Panel Mount, FlangeQuick Connect - 0.189"" (4.8mm)-Front or Rear Side MountFuse Holder, Twin FusedVariable Size-UL94 V-0-CCC, CSA, TUV, UL
719W-00/04
PWR ENT MOD RCPT IEC320-C14 PNL
$2.270005,744Qualtek1
Q203-ND
719W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC10A250VACUnfiltered - CommercialYes (Fuse Not Included)3Panel Mount, FlangeQuick Connect - 0.250"" (6.3mm)--Fuse Holder, Twin FusedRectangular - 27.30mm x 31.40mm---CSA, TUV, UL
723W-X2/03
PWR ENT MOD RCPT IEC320-C14 PNL
$2.420008,221Qualtek1
Q205-ND
723W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC10A250VACUnfiltered - CommercialYes (Fuse Not Included)3Panel Mount, Snap-InQuick Connect - 0.189"" (4.8mm)--Fuse Holder, Twin FusedVariable Size0.031"" ~ 0.079"" (0.79mm ~ 2.00mm)--CSA, TUV, UL
704-00%5E00
PWR ENT PLUG IEC320-C13 STR SCRW
$7.66000442Qualtek1
Q213-ND
704
Bulk
ActiveIEC 320-C13Plug, Female Sockets10A250VAC--Unfiltered - CommercialNo3Free Hanging (In-Line)Screw-----UL94 V-0-CSA, UL, VDE
Q-710
PWR ENT PLUG NEMA5-15 STR SCREW
$8.430003,161Qualtek1
Q526-ND
-
Bulk
ActiveNEMA 5-15PPlug, Male Blades--15A125VACUnfiltered - CommercialNo3Free Hanging (In-Line)Screw-Cable Clamp-----cUL, UL
Q-726
PWR ENT PLUG NEMA6-20 STR SCREW
$8.43000780Qualtek1
Q532-ND
-
Bulk
ActiveNEMA 6-20PPlug, Male Blades--20A250VACUnfiltered - CommercialNo3Free Hanging (In-Line)Screw-Cable Clamp-----cUL, UL
q-712
PWR ENT PLUG NEMA5-15 STR SCREW
$10.31000559Qualtek1
Q527-ND
-
Bulk
ActiveNEMA 5-15RPlug, Female Sockets--15A125VACUnfiltered - CommercialNo3Free Hanging (In-Line)Screw-Cable Clamp-----cUL, UL
761-18%5E003
PWR ENT MOD RCPT IEC320-C14 PNL
$12.790004,634Qualtek1
Q300-ND
761
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module--6A115/250VACUnfiltered - CommercialYes (Fuse Not Included)3Panel Mount, Snap-InQuick Connect - 0.157"" (3.9mm)Switch On-Off-Fuse HolderRectangular - 66.04mm x 27.00mm0.040"" ~ 0.070"" (1.02mm ~ 1.78mm)--CSA, SEMKO, UL
869 C14 SERIES
PWR ENT RCPT IEC320-C14 PANEL QC
$16.870001,325Qualtek1
Q434-ND
869
Bulk
ActiveIEC 320-C14Receptacle, Male Blades6/8A115/250VAC--Filtered (EMI, RFI) - CommercialNo3Panel Mount, Snap-InQuick Connect---Rectangular - 28.45mm x 21.89mm0.040"" ~ 0.063"" (1.02mm ~ 1.60mm)--CSA, UL, VDE
764-00/003
PWR ENT MOD RCPT IEC320-C14 PNL
$17.56000127Qualtek1
Q308-ND
764
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC10A250VACUnfiltered - CommercialYes (Fuse Not Included)3Panel Mount, FlangeSolder TabsSwitch On-OffVoltage SelectorFuse Holder, Twin FusedRectangular - 28.00mm x 72.40mm-UL94 V-0-CSA, UL, VDE
862-06/003
PWR ENT MOD RCPT IEC320-C14 PNL
$28.37000592Qualtek1
Q482-ND
862
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module4/6A115/250VAC--Filtered (EMI, RFI) - CommercialYes (Fuse Not Included)3Panel Mount, Snap-InQuick Connect - 0.250"" (6.3mm)Switch On-Off-Fuse HolderRectangular - 66.00mm x 27.00mm0.031"" ~ 0.063"" (0.79mm ~ 1.60mm)--CSA, UL, VDE
860 Series
PWR ENT MOD RCPT IEC320-C14 PNL
$28.40000778Qualtek1
Q478-ND
860
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A115/250VAC--Filtered (EMI, RFI) - CommercialNo3Panel Mount, FlangeQuick ConnectSwitch On-Off--Rectangular - 28.50mm x 39.00mm---CSA, UL, VDE
Showing
25
of 502