Showing
1 - 25
of 8,945
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Style
Connector Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Filter Type
Accomodates a Fuse
Number of Positions
Mounting Type
Termination
Switch Features
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
701W-X2/02
PWR ENT RCPT IEC320-C14 PNL SLDR
$1.73000
42,837 - Immediate
QualtekQualtek
1
Q207-ND
701W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, Snap-InSolder Eyelet---Rectangular - 27.00mm x 20.00mm0.032" ~ 0.059" (0.81mm ~ 1.50mm)--CCC, CSA, UL, VDE
703W-00/07
PWR ENT RCPT IEC320-C14 PANEL QC
$1.73000
11,344 - Immediate
QualtekQualtek
1
Q335-ND
703W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.189" (4.8mm)-Front or Rear Side Mount-Variable Size---CSA, UL, VDE
703W-00/04
PWR ENT RCPT IEC320-C14 PANEL QC
$1.73000
10,951 - Immediate
QualtekQualtek
1
Q212-ND
703W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)-Front or Rear Side Mount-Variable Size---CCC, CSA, UL, VDE
701W-15/31
PWR ENT RCPT IEC320-C14 PANEL QC
$1.73000
8,148 - Immediate
QualtekQualtek
1
Q258-ND
701W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, Snap-InQuick Connect - 0.250" (6.3mm)---Rectangular - 27.20mm x 19.70mm0.059" (1.50mm)--CCC, CSA, UL, VDE
703W-00/08
PWR ENT RCPT IEC320-C14 PANEL QC
$1.73000
2,083 - Immediate
QualtekQualtek
1
Q336-ND
703W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)-Front or Rear Side Mount-Variable Size---CSA, UL, VDE
738W-X2/01
PWR ENT RCPT NEMA5-15 PANEL QC
$1.89000
12,477 - Immediate
QualtekQualtek
1
Q337-ND
738W
Bulk
ActiveNEMA 5-15RReceptacle, Female Sockets--15A125VACUnfiltered - CommercialNo3Panel Mount, Snap-InQuick Connect - 0.189" (4.8mm)---Rectangular - 26.00mm x 22.00mm0.031" ~ 0.079" (0.79mm ~ 2.00mm)UL94 V-2-CSA, UL
701W-X2/04
PWR ENT RCPT IEC320-C14 PANEL QC
$2.01000
54,774 - Immediate
QualtekQualtek
1
Q209-ND
701W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, Snap-InQuick Connect - 0.250" (6.3mm)---Rectangular - 27.00mm x 20.50mm0.031" ~ 0.059" (0.80mm ~ 1.50mm)--CSA, UL, VDE
738W-X2^03
PWR ENT RCPT NEMA5-15 PANEL QC
$2.01000
28,061 - Immediate
QualtekQualtek
1
Q227-ND
738W
Bulk
ActiveNEMA 5-15RReceptacle, Female Sockets--15A125VACUnfiltered - CommercialNo3Panel Mount, Snap-InQuick Connect - 0.189" (4.8mm)---Rectangular - 26.00mm x 22.00mm0.031" ~ 0.079" (0.79mm ~ 2.00mm)UL94 V-0-CSA, cUL, UL
739W-X2/03
PWR ENT RCPT NEMA5-15 PANEL IDC
$2.14000
32,028 - Immediate
QualtekQualtek
1
Q228-ND
739W
Bulk
ActiveNEMA 5-15RReceptacle, Female Sockets--15A125VACUnfiltered - CommercialNo3Panel Mount, Snap-InIDC-Terminating Cover-Square - 24.50mm x 24.50mm0.031" ~ 0.071" (0.79mm ~ 1.80mm)--CSA, UL
739W-X2/20
PWR ENT RCPT NEMA5-20 PANEL IDC
$2.41000
16,054 - Immediate
QualtekQualtek
1
Q282-ND
739W
Bulk
ActiveNEMA 5-20RReceptacle, Female Sockets--20A125VACUnfiltered - CommercialNo3Panel Mount, Snap-InIDC-Terminating Cover-Square - 24.50mm x 24.50mm0.031" ~ 0.071" (0.79mm ~ 1.80mm)--cUL, UL
703W-00/54
PWR ENT RCPT IEC320-C14 PNL SLDR
$2.41000
14,416 - Immediate
QualtekQualtek
1
Q220-ND
703W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, Flange; Through Hole, Right AngleSolder---Rectangular - 31.10mm x 23.30mm0.118" (3.00mm)--CSA, UL, VDE
719W-00/04
PWR ENT MOD RCPT IEC320-C14 PNL
$3.61000
32,352 - Immediate
QualtekQualtek
1
Q203-ND
719W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC10A250VACUnfiltered - CommercialYes (Fuse Not Included)3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)--Fuse Holder, Twin FusedRectangular - 27.30mm x 31.40mm---CSA, TUV, UL
719W-00%5E03
PWR ENT MOD RCPT IEC320-C14 PNL
$3.61000
18,000 - Immediate
27,500 - Factory
QualtekQualtek
1
Q202-ND
719W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC10A250VACUnfiltered - CommercialYes (Fuse Not Included)3Panel Mount, FlangeQuick Connect - 0.189" (4.8mm)-Front or Rear Side MountFuse Holder, Twin FusedVariable Size-UL94 V-0-CCC, CSA, TUV, UL
739W-X2/04
PWR ENT RCPT NEMA5-15 PANEL IDC
$3.61000
4,689 - Immediate
QualtekQualtek
1
Q338-ND
739W
Bulk
ActiveNEMA 5-15RReceptacle, Female Sockets--10A125VACUnfiltered - CommercialNo3Panel Mount, Snap-InIDC, Quick Connect - 0.189" (4.8mm)-Terminating Cover-Square - 24.50mm x 24.50mm0.031" ~ 0.071" (0.79mm ~ 1.80mm)--CSA, cUL, UL
723W-X2/03
PWR ENT MOD RCPT IEC320-C14 PNL
$4.09000
41,116 - Immediate
24,900 - Factory
QualtekQualtek
1
Q205-ND
723W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC10A250VACUnfiltered - CommercialYes (Fuse Not Included)3Panel Mount, Snap-InQuick Connect - 0.189" (4.8mm)--Fuse Holder, Twin FusedVariable Size0.031" ~ 0.079" (0.79mm ~ 2.00mm)--CSA, TUV, UL
723W-X2/04
PWR ENT MOD RCPT IEC320-C14 PNL
$4.09000
2,488 - Immediate
QualtekQualtek
1
Q206-ND
723W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC10A250VACUnfiltered - CommercialYes (Fuse Not Included)3Panel Mount, Snap-InQuick Connect - 0.250" (6.3mm)--Fuse Holder, Twin FusedVariable Size0.031" ~ 0.079" (0.79mm ~ 2.00mm)--CSA, TUV, UL
PX0580/63
PWR ENT RCPT IEC320-C14 PANEL QC
$4.36000
837 - Immediate
BulginBulgin
1
708-1340-ND
PX
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)-Front or Rear Side Mount-Variable Size-UL94 V-0-CSA, ENEC, UL, VDE
PX0580/PC
PWR ENT RCPT IEC320-C14 PNL SLDR
$4.72000
3,881 - Immediate
BulginBulgin
1
708-1341-ND
PX
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, Flange; Through Hole, Right AngleSolder---Rectangular - 30.25mm x 22.48mm0.126" (3.20mm)UL94 V-0-CSA, ENEC, UL, VDE
PX0675/PC
PWR ENT RCPT IEC320-2-2F PANEL
$5.09000
4,976 - Immediate
BulginBulgin
1
708-1351-ND
PX
Bulk
ActiveIEC 320-2-2/FReceptacle, Female Sockets10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, Flange; Through Hole, Right AngleSolder---Rectangular - 34.70mm x 26.40mm0.126" (3.20mm)UL94 V-0-CSA, ENEC, UL, VDE
Q-710
PWR ENT PLUG NEMA5-15 STR SCREW
$8.95000
5,460 - Immediate
QualtekQualtek
1
Q526-ND
-
Bulk
ActiveNEMA 5-15PPlug, Male Blades--15A125VACUnfiltered - CommercialNo3Free Hanging (In-Line)Screw-Cable Clamp-----cUL, UL
PX0587
PWR ENT PLUG IEC320-C13 STR SCRW
$8.96000
1,876 - Immediate
BulginBulgin
1
708-1342-ND
PX
Bulk
ActiveIEC 320-C13Plug, Female Sockets10A250VAC--Unfiltered - CommercialNo3Free Hanging (In-Line)Screw-----UL94 V-0-CSA, ENEC, RCM, UL, VDE
FN9222-Quick Connect
PWR ENT RCPT IEC320-C14 PANEL QC
$9.13000
1,322 - Immediate
Schaffner EMC Inc.Schaffner EMC Inc.
1
817-1432-ND
FN 9222
Tray
ActiveIEC 320-C14Receptacle, Male Blades--6A250VACFiltered (EMI, RFI) - Commercial, MedicalNo3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)-Bleed Resistor, Front or Rear Side Mount-Rectangular - 28.50mm x 21.50mm-UL94 V-2IP40CQC, CSA, ENEC, UL
FN9222-Quick Connect
PWR ENT RCPT IEC320-C14 PANEL QC
$9.20000
1,199 - Immediate
Schaffner EMC Inc.Schaffner EMC Inc.
1
817-1420-ND
FN 9222
Tray
ActiveIEC 320-C14Receptacle, Male Blades--6A250VACFiltered (EMI, RFI) - CommercialNo3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)-Front or Rear Side Mount-Rectangular - 28.50mm x 21.50mm-UL94 V-2IP40CQC, CSA, ENEC, UL
FN9222-Quick Connect
PWR ENT RCPT IEC320-C14 PANEL QC
$9.24000
667 - Immediate
Schaffner EMC Inc.Schaffner EMC Inc.
1
817-1443-ND
FN 9222
Tray
ActiveIEC 320-C14Receptacle, Male Blades--6A250VACFiltered (EMI, RFI) - CommercialNo3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)-Bleed Resistor, Front or Rear Side Mount-Rectangular - 28.50mm x 21.50mm-UL94 V-2IP40CQC, CSA, ENEC, UL
PX0686
PWR ENT PLUG IEC320-2-2E STR SCR
$10.66000
4,648 - Immediate
BulginBulgin
1
708-1352-ND
PX
Bulk
ActiveIEC 320-2-2/EPlug, Male Blades10A250VAC--Unfiltered - CommercialNo3Free Hanging (In-Line)Screw-----UL94 V-0-CSA, ENEC, RCM, UL, VDE
Showing
1 - 25
of 8,945

Power Entry Connectors - Inlets, Outlets, Modules


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.