Component Insulators, Mounts, Spacers

Results: 3
Usage
TO-18TO-5
Diameter - Outside
0.250" (6.35mm) 1/4"0.390" (9.91mm)
Diameter - Inside
0.100" (2.54mm)0.200" (5.08mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Usage
Material
Color
Features
Length
Width
Height
Diameter - Outside
Diameter - Inside
43-05-2G
43-05-2G
INSULATOR CIRCULAR TO5 0.002"
Boyd Laconia, LLC
1,816
In Stock
1 : $1.05000
Bulk
Bulk
Active
Insulator
Circular
TO-5
Polyamide
Amber
-
-
-
0.002" (0.05mm)
0.390" (9.91mm)
0.200" (5.08mm)
INSULATOR CIRCULAR TO5 0.002"
43-05-1G
INSULATOR CIRCULAR TO5 0.002"
Boyd Laconia, LLC
16,500
In Stock
1 : $1.05000
Bulk
Bulk
Active
Insulator
Circular
TO-5
Polyamide
Amber
-
-
-
0.002" (0.05mm)
0.390" (9.91mm)
0.200" (5.08mm)
INSULATOR CIRCULAR TO18 0.002"
43-18-1G
INSULATOR CIRCULAR TO18 0.002"
Boyd Laconia, LLC
0
In Stock
Check Lead Time
5,000 : $0.55898
Bulk
Bulk
Active
Insulator
Circular
TO-18
Polyamide
Amber
-
-
-
0.002" (0.05mm)
0.250" (6.35mm) 1/4"
0.100" (2.54mm)
Showing
of 3

Component Insulators, Mounts, Spacers


Products in this family are formed from electrically insulative materials and are used for positioning, retention, or mechanical spacing of components. Products in TO-5 metal can packaging, for example, are at risk of creating unintended connections on a printed circuit board through inadvertent contact of the device's case with an inappropriate node in the circuit; placement of an appropriate insulator beneath the device when mounting it reduces this risk.