Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Usage
Material
Color
Features
Length
Width
Height
Diameter - Outside
Diameter - Inside
11,631
In Stock
1 : $0.66000
Bulk
-
Bulk
ActiveMountCircularTO-18Dialyl Phthalate (DAP)Black---0.125" (3.18mm) 1/8"0.250" (6.35mm) 1/4"-
501-075
501-075
MOUNT CIRCULAR TO5 0.075"
Bivar Inc.
32,884
In Stock
1 : $0.31000
Bulk
Bulk
ActiveMountCircularTO-5NylonNatural---0.075" (1.90mm)0.345" (8.76mm)-
Showing
of 2

Component Insulators, Mounts, Spacers


Products in this family are formed from electrically insulative materials and are used for positioning, retention, or mechanical spacing of components. Products in TO-5 metal can packaging, for example, are at risk of creating unintended connections on a printed circuit board through inadvertent contact of the device's case with an inappropriate node in the circuit; placement of an appropriate insulator beneath the device when mounting it reduces this risk.