Common Mode Chokes

Results: 27
Series
-*PCM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Lines
246
DC Resistance (DCR) (Max)
2.2Ohm (Typ)2.6Ohm (Typ)3Ohm (Typ)5Ohm (Typ)6Ohm (Typ)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-
Size / Dimension
0.046" L x 0.030" W (1.17mm x 0.77mm)0.053" L x 0.037" W (1.34mm x 0.95mm)0.062" L x 0.046" W (1.57mm x 1.17mm)0.093" L x 0.046" W (2.37mm x 1.17mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.157" L x 0.079" W (4.00mm x 2.00mm)
Height (Max)
0.020" (0.50mm)0.024" (0.60mm)0.025" (0.64mm)
Package / Case
5-UFBGA, WLCSP6-UFBGA, WLCSP9-XFDFN10-UFBGA, WLCSP14-XFDFN15-UFBGA, WLCSP
Stocking Options
Environmental Options
Media
Marketplace Product
27Results
Applied FiltersRemove All

Showing
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
27,205
In Stock
1 : $0.76000
Cut Tape (CT)
4,500 : $0.20534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-3Ohm (Typ)---40°C ~ 125°C--TVS Diode ESD ProtectionSurface Mount0.046" L x 0.030" W (1.17mm x 0.77mm)0.024" (0.60mm)5-UFBGA, WLCSP
39,105
In Stock
1 : $1.10000
Cut Tape (CT)
4,500 : $0.41524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line4-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.062" L x 0.046" W (1.57mm x 1.17mm)0.024" (0.60mm)10-UFBGA, WLCSP
17,282
In Stock
1 : $1.28000
Cut Tape (CT)
4,500 : $0.53034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line4-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.062" L x 0.046" W (1.57mm x 1.17mm)0.024" (0.60mm)10-UFBGA, WLCSP
36,066
In Stock
1 : $1.42000
Cut Tape (CT)
4,500 : $0.58569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line6-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.093" L x 0.046" W (2.37mm x 1.17mm)0.024" (0.60mm)15-UFBGA, WLCSP
9,162
In Stock
1 : $0.55000
Cut Tape (CT)
4,500 : $0.27039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.046" L x 0.030" W (1.17mm x 0.77mm)0.024" (0.60mm)5-UFBGA, WLCSP
12,561
In Stock
1 : $0.75000
Cut Tape (CT)
4,500 : $0.25084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.053" L x 0.037" W (1.34mm x 0.95mm)0.024" (0.60mm)5-UFBGA, WLCSP
8,259
In Stock
1 : $0.75000
Cut Tape (CT)
4,500 : $0.36425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-6Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.053" L x 0.037" W (1.34mm x 0.95mm)0.024" (0.60mm)6-UFBGA, WLCSP
15,334
In Stock
1 : $0.85000
Cut Tape (CT)
4,500 : $0.28654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.046" L x 0.030" W (1.17mm x 0.77mm)0.024" (0.60mm)5-UFBGA, WLCSP
19,297
In Stock
1 : $0.92000
Cut Tape (CT)
4,500 : $0.31042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-2.6Ohm (Typ)---40°C ~ 125°C--TVS Diode ESD ProtectionSurface Mount0.046" L x 0.030" W (1.17mm x 0.77mm)0.025" (0.64mm)-
18,553
In Stock
1 : $1.25000
Cut Tape (CT)
4,500 : $0.47390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line4-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.062" L x 0.046" W (1.57mm x 1.17mm)0.024" (0.60mm)10-UFBGA, WLCSP
5,798
In Stock
1 : $1.33000
Cut Tape (CT)
4,500 : $0.56661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-2.2Ohm (Typ)---40°C ~ 125°C--TVS Diode ESD ProtectionSurface Mount0.062" L x 0.046" W (1.57mm x 1.17mm)0.025" (0.64mm)10-UFBGA, WLCSP
29,951
In Stock
1 : $1.66000
Cut Tape (CT)
4,500 : $0.68604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line6-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.093" L x 0.046" W (2.37mm x 1.17mm)0.024" (0.60mm)15-UFBGA, WLCSP
7,860
In Stock
1 : $1.21000
Cut Tape (CT)
4,500 : $0.58279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line4-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.062" L x 0.046" W (1.57mm x 1.17mm)0.024" (0.60mm)10-UFBGA, WLCSP
5,750
In Stock
1 : $1.76000
Cut Tape (CT)
4,500 : $0.83339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line6-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.093" L x 0.046" W (2.37mm x 1.17mm)0.024" (0.60mm)15-UFBGA, WLCSP
11,719
In Stock
1 : $1.92000
Cut Tape (CT)
4,500 : $0.79551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line6-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.093" L x 0.046" W (2.37mm x 1.17mm)0.024" (0.60mm)15-UFBGA, WLCSP
4,511
In Stock
1 : $0.92000
Cut Tape (CT)
4,500 : $0.32620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-2.2Ohm (Typ)---40°C ~ 125°C--TVS Diode ESD ProtectionSurface Mount0.046" L x 0.030" W (1.17mm x 0.77mm)0.025" (0.64mm)5-UFBGA, WLCSP
3,585
In Stock
1 : $1.97000
Cut Tape (CT)
4,500 : $0.83858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-2.2Ohm (Typ)---40°C ~ 125°C--TVS Diode ESD ProtectionSurface Mount0.093" L x 0.046" W (2.37mm x 1.17mm)0.025" (0.64mm)15-UFBGA, WLCSP
4,500
In Stock
1 : $0.78000
Cut Tape (CT)
4,500 : $0.26266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.046" L x 0.030" W (1.17mm x 0.77mm)0.024" (0.60mm)5-UFBGA, WLCSP
4,075
In Stock
1 : $1.33000
Cut Tape (CT)
4,500 : $0.55244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line4-2.6Ohm (Typ)-----TVS Diode ESD ProtectionSurface Mount0.062" L x 0.046" W (1.57mm x 1.17mm)0.025" (0.64mm)10-UFBGA, WLCSP
3,410
In Stock
1 : $1.33000
Cut Tape (CT)
4,500 : $0.50752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line4-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.062" L x 0.046" W (1.57mm x 1.17mm)0.024" (0.60mm)10-UFBGA, WLCSP
4,244
In Stock
1 : $1.76000
Cut Tape (CT)
4,500 : $0.72922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line6-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.093" L x 0.046" W (2.37mm x 1.17mm)0.024" (0.60mm)15-UFBGA, WLCSP
4,435
In Stock
1 : $1.97000
Cut Tape (CT)
4,500 : $0.81761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line4-2.6Ohm (Typ)---40°C ~ 125°C--TVS Diode ESD ProtectionSurface Mount0.093" L x 0.046" W (2.37mm x 1.17mm)0.025" (0.64mm)15-UFBGA, WLCSP
0
In Stock
Check Lead Time
4,500 : $0.38075
Tape & Reel (TR)
*
Tape & Reel (TR)
Active--------------
0
In Stock
Check Lead Time
4,500 : $0.21282
Tape & Reel (TR)
*
Tape & Reel (TR)
Active--------------
0
In Stock
Check Lead Time
4,500 : $0.55244
Tape & Reel (TR)
*
Tape & Reel (TR)
Active--------------
Showing
of 27

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.