Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
473 In Stock | 1 : $5.14000 Bulk | Bulk | Active | Power Line | 2 | 10 mH @ 10 kHz | 2.3A | 206mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 0.591" W (29.00mm x 15.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
130 In Stock | 1 : $5.14000 Bulk | Bulk | Active | Power Line | 2 | 47 mH @ 10 kHz | 1.1A | 884mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 0.591" W (29.00mm x 15.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
705 In Stock | 1 : $3.84000 Tray | Tray | Active | Power Line | 2 | 39 mH @ 10 kHz | 800mA | 1.21Ohm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Vertical, 4 PC Pin | |||
394 In Stock | 1 : $3.84000 Tray | Tray | Active | Power Line | 2 | 10 mH @ 10 kHz | 1.6A | 320mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Vertical, 4 PC Pin | |||
109 In Stock | 1 : $3.84000 Bulk | Bulk | Active | Power Line | 2 | 100 mH @ 10 kHz | 450mA | 3.22Ohm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Vertical, 4 PC Pin | |||
611 In Stock | 1 : $5.14000 Bulk | Bulk | Active | Power Line | 2 | 68 mH @ 10 kHz | 900mA | 1.21Ohm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 0.591" W (29.00mm x 15.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
557 In Stock | 1 : $5.14000 Bulk | Bulk | Active | Power Line | 2 | 39 mH @ 10 kHz | 1.2A | 766mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 0.591" W (29.00mm x 15.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
421 In Stock | 1 : $5.14000 Bulk | Bulk | Active | Power Line | 2 | 15 mH @ 10 kHz | 1.9A | 306mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 0.591" W (29.00mm x 15.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
159 In Stock | 1 : $5.14000 Bulk | Bulk | Active | Power Line | 2 | 27 mH @ 10 kHz | 1.4A | 484mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 0.591" W (29.00mm x 15.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
7 In Stock | 1 : $5.14000 Bulk | Bulk | Active | Power Line | 2 | 47 mH @ 10 kHz | 1.1A | 884mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.043" L x 0.976" W (26.50mm x 24.80mm) | 0.551" (14.00mm) | Vertical, 4 PC Pin | |||
275 In Stock | 1 : $5.14000 Bulk | Bulk | Active | Power Line | 2 | 39 mH @ 10 kHz | 1.2A | 766mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.043" L x 0.976" W (26.50mm x 24.80mm) | 0.551" (14.00mm) | Vertical, 4 PC Pin | |||
7 In Stock | 1 : $5.14000 Bulk | Bulk | Active | Power Line | 2 | 100 mH @ 10 kHz | 700mA | 1.99Ohm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.043" L x 0.976" W (26.50mm x 24.80mm) | 0.551" (14.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | 100 : $2.47970 Bulk | Bulk | Active | Power Line | 2 | 15 mH @ 10 kHz | 1.3A | 470mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | 100 : $2.47970 Bulk | Bulk | Active | Power Line | 2 | 27 mH @ 10 kHz | 900mA | 850mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | 100 : $2.47970 Bulk | Bulk | Active | Power Line | 2 | 47 mH @ 10 kHz | 700mA | 1.39Ohm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | 100 : $2.47970 Bulk | Bulk | Active | Power Line | 2 | 68 mH @ 10 kHz | 600mA | 2.17Ohm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | 100 : $2.47970 Bulk | Bulk | Active | - | 2 | 47 mH @ 10 kHz | 700mA | 1.39Ohm | - | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Horizontal, 4 PC Pin | |||
0 In Stock | 100 : $2.47970 Bulk | Bulk | Active | - | 2 | 100 mH @ 10 kHz | 450mA | 3.22Ohm | - | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Horizontal, 4 PC Pin | |||
0 In Stock | 100 : $2.47970 Bulk | Bulk | Active | - | 2 | 39 mH @ 10 kHz | 800mA | 1.21Ohm | - | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Horizontal, 4 PC Pin | |||
0 In Stock | 100 : $2.47970 Bulk | Bulk | Active | - | 2 | 15 mH @ 10 kHz | 1.3A | 470mOhm | - | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Horizontal, 4 PC Pin | |||
0 In Stock | 100 : $2.47970 Bulk | Bulk | Active | - | 2 | 27 mH @ 10 kHz | 900mA | 850mOhm | - | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Horizontal, 4 PC Pin | |||
0 In Stock | 100 : $2.47970 Bulk | Bulk | Active | - | 2 | 10 mH @ 10 kHz | 1.6A | 320mOhm | - | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Horizontal, 4 PC Pin | |||
0 In Stock | 100 : $2.47970 Bulk | Bulk | Active | - | 2 | 68 mH @ 10 kHz | 600mA | 2.17Ohm | - | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Horizontal, 4 PC Pin | |||
0 In Stock | 60 : $3.71217 Bulk | Bulk | Active | Power Line | 2 | 100 mH @ 10 kHz | 700mA | 1.99Ohm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 0.591" W (29.00mm x 15.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | 60 : $3.71217 Bulk | Bulk | Active | - | 2 | 68 mH @ 10 kHz | 900mA | 1.21Ohm | - | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 0.610" W (29.00mm x 15.50mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin |