Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,456 In Stock | 1 : $5.89000 Bulk | Bulk | Obsolete | Power Line | 2 | 1.2A | 310mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 0.984" L x 0.984" W (25.00mm x 25.00mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
70 In Stock | 1 : $3.27000 Bulk | Bulk | Obsolete | Power Line | 2 | 700mA | 916mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 1.004" L x 0.984" W (25.50mm x 25.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 300mA | 3.07Ohm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 0.846" L x 0.965" W (21.50mm x 24.50mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 400mA | 1.75Ohm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 0.846" L x 0.965" W (21.50mm x 24.50mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 600mA | 790mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 0.846" L x 0.965" W (21.50mm x 24.50mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 900mA | 450mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 0.846" L x 0.965" W (21.50mm x 24.50mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 1.1A | 300mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 0.846" L x 0.965" W (21.50mm x 24.50mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 1.5A | 170mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 0.846" L x 0.965" W (21.50mm x 24.50mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 1.8A | 120mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 0.846" L x 0.965" W (21.50mm x 24.50mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 2.3A | 80mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 0.846" L x 0.965" W (21.50mm x 24.50mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 300mA | 5.031Ohm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 1.004" L x 0.984" W (25.50mm x 25.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 500mA | 1.891Ohm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 1.004" L x 0.984" W (25.50mm x 25.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 900mA | 510mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 1.004" L x 0.984" W (25.50mm x 25.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 1.2A | 310mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 1.004" L x 0.984" W (25.50mm x 25.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 1.6A | 180mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 1.004" L x 0.984" W (25.50mm x 25.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 2A | 113mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 1.004" L x 0.984" W (25.50mm x 25.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 2.5A | 80mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 1.004" L x 0.984" W (25.50mm x 25.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 3.2A | 53mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 1.004" L x 0.984" W (25.50mm x 25.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 3.8A | 37mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 1.004" L x 0.984" W (25.50mm x 25.00mm) | 0.827" (21.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 500mA | 1.891Ohm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 0.984" L x 0.984" W (25.00mm x 25.00mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 600mA | 1.27Ohm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 0.984" L x 0.984" W (25.00mm x 25.00mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 700mA | 916mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 0.984" L x 0.984" W (25.00mm x 25.00mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 800mA | 673mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 0.984" L x 0.984" W (25.00mm x 25.00mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 900mA | 510mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 0.984" L x 0.984" W (25.00mm x 25.00mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | 1.6A | 180mOhm (Typ) | - | 250V | -20°C ~ 115°C | - | - | - | Through Hole | 0.984" L x 0.984" W (25.00mm x 25.00mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin |