Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
50105C
50474C
CMC 470UH 700MA 2LN SMD
Murata Power Solutions Inc.
22,041
In Stock
1 : $3.27000
Cut Tape (CT)
1,000 : $1.33398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line2470 µH @ 100 kHz700mA300mOhm---40°C ~ 85°C---Surface Mount0.366" L x 0.232" W (9.30mm x 5.90mm)0.183" (4.65mm)Horizontal, 4 J-Lead
50105C
50475C
CMC 4.7MH 400MA 2LN SMD
Murata Power Solutions Inc.
17,308
In Stock
1 : $3.27000
Cut Tape (CT)
1,000 : $1.33398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line24.7 mH @ 100 kHz400mA700mOhm---40°C ~ 85°C---Surface Mount0.366" L x 0.232" W (9.30mm x 5.90mm)0.183" (4.65mm)Horizontal, 4 J-Lead
9,027
In Stock
This product has a maximum purchase limit
1 : $3.27000
Cut Tape (CT)
1,000 : $1.33398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line21 mH @ 100 kHz700mA300mOhm---40°C ~ 85°C---Surface Mount0.366" L x 0.232" W (9.30mm x 5.90mm)0.183" (4.65mm)Horizontal, 4 J-Lead
50105C
50225C
CMC 2.2MH 500MA 2LN SMD
Murata Power Solutions Inc.
521
In Stock
1 : $3.27000
Cut Tape (CT)
1,000 : $1.33398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line22.2 mH @ 100 kHz500mA400mOhm---40°C ~ 85°C---Surface Mount0.366" L x 0.232" W (9.30mm x 5.90mm)0.183" (4.65mm)Horizontal, 4 J-Lead
Showing
of 4

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.