Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188 In Stock | 1 : $6.03000 Tray | Tray | Active | - | 2 | 600 Ohms @ 100 MHz | 1A | 40mOhm | 50V | - | -20°C ~ 75°C | - | - | - | Through Hole | 0.630" Dia (16.00mm) | 0.354" (9.00mm) | Vertical, No Base, 4 PC Pin | |||
480 In Stock | 1 : $6.06000 Tray | Tray | Active | - | 2 | 1.5 kOhms @ 7 MHz | 200mA | 150mOhm | 50V | - | -20°C ~ 65°C | - | - | - | Through Hole | 0.630" Dia (16.00mm) | 0.413" (10.50mm) | Vertical, 4 PC Pin | |||
136 In Stock | 1 : $6.11000 Tray | Tray | Active | - | 2 | 600 Ohms @ 100 MHz | 1A | 35mOhm | 50V | - | -20°C ~ 75°C | - | - | - | Through Hole | 0.512" Dia (13.00mm) | 0.276" (7.00mm) | Vertical, No Base, 4 PC Pin | |||
165 In Stock | 1 : $7.07000 Tray | Tray | Active | - | 2 | 3 kOhms @ 500 kHz | 200mA | 180mOhm | 50V | - | -20°C ~ 75°C | - | - | - | Through Hole | 0.709" Dia (18.00mm) | 0.433" (11.00mm) | Vertical, No Base, 4 PC Pin | |||
210 In Stock | 1 : $7.21000 Tray | Tray | Active | - | 2 | 3 kOhms @ 500 kHz | 200mA | 250mOhm | 50V | - | -20°C ~ 65°C | - | - | - | Through Hole | 0.630" Dia (16.00mm) | 0.413" (10.50mm) | Vertical, 4 PC Pin | |||
150 In Stock | 1 : $2.95000 Tray | Tray | Active | - | 2 | 27 kOhms @ 500 kHz | 300mA | 3Ohm | 50V | - | -20°C ~ 75°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
84 In Stock | 1 : $4.79000 Tray | Tray | Active | - | 2 | 1.5 kOhms @ 7 MHz | 200mA | 100mOhm | 50V | - | -20°C ~ 75°C | - | - | - | Through Hole | 0.709" Dia (18.00mm) | 0.433" (11.00mm) | Vertical, No Base, 4 PC Pin | |||
0 In Stock | 1 : $8.73000 Tray | Tray | Active | - | 4 | 3 kOhms @ 500 kHz | 500mA | 360mOhm | 50V | - | -20°C ~ 75°C | - | - | - | Through Hole | 0.512" L x 0.512" W (13.00mm x 13.00mm) | 0.472" (12.00mm) | Horizontal, 8 PC Pin | |||
0 In Stock | 1 : $2.95000 Tray | Tray | Active | - | 2 | 27 kOhms @ 500 kHz | 300mA | 3Ohm | 50V | - | -20°C ~ 75°C | - | - | - | Through Hole | 0.669" L x 0.610" W (17.00mm x 15.50mm) | 0.472" (12.00mm) | Horizontal, 8 PC Pin | |||
0 In Stock | 1 : $2.95000 Tray | Tray | Active | Signal Line | 2 | - | 150mA | 7.5Ohm | 50V | - | 20°C ~ 75°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | 1 : $2.95000 Tray | Tray | Active | Signal Line | 2 | - | 150mA | 7.5Ohm | 50V | - | 20°C ~ 75°C | - | - | - | Through Hole | 0.669" L x 0.610" W (17.00mm x 15.50mm) | 0.472" (12.00mm) | Horizontal, 8 PC Pin | |||
0 In Stock | 1 : $5.00000 Tray | Tray | Active | - | 2 | 40 kOhms @ 600 kHz | 200mA | 2.7Ohm | 50V | - | -20°C ~ 75°C | - | - | - | Through Hole | 0.551" L x 0.512" W (14.00mm x 13.00mm) | 0.413" (10.50mm) | Horizontal, 4 PC Pin | |||
0 In Stock | 1 : $6.18000 Tray | Tray | Active | - | 2 | 600 Ohms @ 100 MHz | 1A | 50mOhm | 50V | - | -20°C ~ 65°C | - | - | - | Through Hole | 0.630" Dia (16.00mm) | 0.413" (10.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | 1 : $7.21000 Tray | Tray | Active | - | 4 | 250 Ohms @ 10 MHz | 500mA | 100mOhm | 50V | - | -20°C ~ 75°C | - | - | - | Through Hole | 0.512" L x 0.512" W (13.00mm x 13.00mm) | 0.433" (11.00mm) | Horizontal, 8 PC Pin | |||
0 In Stock | 1 : $7.21000 Tray | Tray | Active | - | 4 | 600 Ohms @ 7 MHz | 500mA | 120mOhm | 50V | - | -20°C ~ 75°C | - | - | - | Through Hole | 0.512" L x 0.512" W (13.00mm x 13.00mm) | 0.433" (11.00mm) | Horizontal, 8 PC Pin |